CTS Electrocomponents 的 206 Series 规格书
Ordering Information
R°H5 —) Sense
moon
ns
i i
positions
1 1 position Blank Standard 10.39mm/.035")
2 Double pole
3 3 poles
(SPST & SPDT onlyl
5 6 positions
7 7 positions
1 s gle throw
2 Double throw
Code Bottom epoxy seal
(Required for 206715)
www.ctscorpLom
7
Blank No top tape seal
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
2020-12-16 Rev. G Page 1 of 5
Series 206
Through-Hole DIP Switch
Available with SPST, SPDT, DPST, 3PST circuit choices
Available with low profile, standard, or extended actuator heights.
Consult the ordering information for options.
Blue housing
RoHS compliant
Optional top tape seal for board spray washing
Gold plated contacts
Description
The terminals are molded into the thermoset base and provide an electrostatic discharge shield rating to 22KV
when front row of terminals are connected to ground. The optimized contact design incorporating a dimple-to-
flat surface wiping interface for long-term contact corrosion resistance, making it the ideal choice for any circuit
breaker and HVAC applications.
Ordering Information
Code
No. of poles
Blank
For SPST
1
Single pole
2
Double pole
3
3 poles
Notes: 1.Contact CTS for other common features not listed.
2. Not available in a Double Pole Double Thow (DPDT) construction
Code
Spec.
BLANK
Ship at OFF position
N
Ship at ON position
(SPST, DPST & 3PST
only)
Code
Bottom epoxy seal
Blank
No epoxy seal
S
Epoxy seal
(Required for 206-1S)
Code
Spec.
Blank
For SPST
1
Single throw
2
Double throw
Code
No. of switch
positions
1
1 position
2
2 positions
3
3 positions
4
4 positions
5
5 positions
6
6 positions
7
7 positions
8
8 positions
9
9 positions
10
10 positions
12
12 positions
Code
Spec.
Blank
Standard (0.89mm/.035”)
E
Extended (3.43mm/.135”)
(SPST only)
LP
Low profile (Flush)
(SPST & SPDT only)
Code
Top tape seal
Blank
No top tape seal
T
Top tape seal
(Not available for
extended actuator
or 1-position SPST
DIP switch)
206- 1 2 1 E S T N
Series
Number of
Poles
Number of
Throws
B Number of
S Switch Positions
Actuator
Height
Bottom
Epoxy Seal
Top Tape
Seal
Actuation
Preset
S Shipping Position
20212124
1
2 1 E
S RRRTTT T T T
T
TTT T
T
TSS
E
CS
Parameter Conditions Rt Remarks Min Max Unit
At end of life 100
Insulation Resistance Between insulated terminals 1000 Megohms
adjacent switches
closed switches
50 VDC
Actuation Life (206)
10,000 cycles switching SDmA @ 24VDC
Soldering
Maximum wave temperature, 260°C for 5 seconds
with no contact inconsistencies greater than 1 microsecond
no contact inconsistencies greater than 1 microsecond
Optional top tape seal for board spray washing
Marking Special side or top marking available»consult CTS
Packaging: Standard anti»static tube packaging
Range
Range
www.ctscorp.com
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 206
Through-Hole DIP Switch
2020-12-16 Rev. G Page 2 of 5
Electrical Specifications
Parameter
Conditions & Remarks
Min
Max
Unit
Contact Resistance
Initial
At end of life
50
100
milliohms
Insulation Resistance
Between insulated terminals
1000
Megohms
Dielectric Strength
500 VAC between
adjacent switches
1
minute
Switch Capacitance
Between adjacent
closed switches
5.0
pF
Nonswitching Rating
100
or
50
mA
or
VDC
Circuit
SPST
SPDT
DPST
3PST
1
1
1
1
12
6
6
4
Position
Position
Position
Position
Mechanical and Environmental
Actuation Life (206)
10,000 cycles switching 50mA @ 24VDC
Soldering
Maximum wave temperature, 260°C for 5 seconds
Shock
Per MIL-STD-202F, method 213B, condition A(50G’s)
with no contact inconsistencies greater than 1 microsecond
Vibration
Per MIL-STD-202F, method 204D, condition B (.06” or 15G’s between 10 HZ to 2K HZ) with
no contact inconsistencies greater than 1 microsecond
Seal
Bottom epoxy seal optional
Optional top tape seal for board spray washing
Marking
Special side or top marking available-consult CTS
Packaging:
Standard anti-static tube packaging
Operating Temperature
Range
-55°C to +85°C
Storage Temperature
Range
-55°C to +85°C
2 n3 sung
nan YRAVEL :n 25
scuswmc
'A' xmfl
4w
.7 .025 035
m 331 051 F _ _q f
tow fl 9781025
2L 3 J 352010
7 ms T
2 ‘0- MOUNTING SYANDOFF 7
sums: 203
4L —°§f$§33
Lusznoa 3m
:54va memos 752 m3 mu No rm: cons
«no 300 font)?
REF
"—3“ SLIDE TRAVEL
2n:
u 39
m ms
mm
:4 f 7 M 25
5 ns 9 mo 25 7 u an
299; mu
4?", 3852 um i 015
Moumwe a 25:41 N
Am No mm cons SURFACE +— “—1". m
M
‘ON' WHEN ACTUATOR IS TOWARD THE DOT 3”“ 1362
2 us
use
I
I f
fl 9 7m: 25
' ma 355: um
Crs
PART N0 :00
www.ctscorp.com
Dimmer! W
swmmu memos row m muss
20—2 ._ou
mmca— ”12 xxumca— m5
SCHEMATIC
{7+
Hnnzontal nonen line represms the
movable anuamr, mere Is nn Inlema‘
cannecnnn bemeen adjacent xenmnals
Twn adjacent Ienmnals fur me same
swnm posmon must be connected an
the PCB m create a slngle pole
DIMENSION m
scNEMmc
H
Honzontal dotted Ilne represms me
movable ammor, «me Is no Intemal
cmnenm beMeen amaoem terminals
DIMENSION :"HT"
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 206
Through-Hole DIP Switch
2020-12-16 Rev. G Page 3 of 5
Mechanical Specifications
Figure 1 - SPST
Figure 2 – SPDT
Figure 3 – DPST
327%
PART NO
\jzl
DATE coDE
/ 127 L
nan
PARTNO
DATE CODE
%
m 9 7m 25
Ian 385: (III)
I
PART No
DATE coDE
Z‘G‘ILJ
TVP
a 35
i - II 39
25a fl
F 1135 / mm REF
0 33 % suuzmm
T15 I
7 sum 25
973.025 % ”Arm/r
335. mu
I] I
‘f “.352?
“"2828
Jflwa
n AM us
me; Im
TVP
SCHEMATIC
H
l
MOUNTING
mm mm
mm m
L7 762 33%
am IIIa
Horizontal defied Ime represms me
mmnle actuator, mere Is no Internal
normedmn between anIacemIermInaIs
DIMENSION i
am no:
r ,
7 6MB 25 3 BI 3%?
2991“ U 150*“21n
J 33.992524
26% TYP'% fl Mk“ DB TYP
Ina.
4m
41—, ms
n1 flt Dfl3
L 76er
:Iaa
DIMENSION '"'“
7ch
2 03 REF
i SLIDE TRAVEL
a new 3 43
% i 135
7 6 w 25
mm
1 4% 0 3n
$ “15 srANDoFF
MouNIING I 015,“ DE
2153 WP J HL SHRFACE um: um
Larisa w L L393;
3m: +
DIMENSION {gr
www.ctscorp.com
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 206
Through-Hole DIP Switch
2020-12-16 Rev. G Page 4 of 5
Figure 4 - 3PST
Figure 5 – Low Profile Actuators (SPST & SPDT only)
Figure 6 – Extended Actuators (SPST only)
CS
Low Profile
OveraH Numberol Bum Bnnom 85111 301mm
Dimensions Sw1mh Positions Aclualion Pan Number and Top Sealed and Top Sealed
3.951 .155 51:57 206715 . .
7.26! .286 2 51:67 2062 205257 206:2LFST
9.80! .386 3 51:67 2063 2067357 206:3LFST
12.34! .486 4 51:67 2064 205457 206:4LFST
14.88! .586 5 51:67 2065 205557 206:5LFST
17.42! .686 6 51:67 2066 2067651’ ZDSVGLPST
19.96! .786 7 51:67 2067 206757 206:7LFST
22.50! .886 8 51:67 2068 205857 206:8LFST
25.04! .886 9 51:67 2069 205957 206:9LFST
27.58! 1.086 10 51:67 206710 206:1OST 206:1DLF‘ST
32.66! 1.286 12 51:57 206712 206:125T 206:12LP57
7.26! .286 1 SPDT 2067121 2067121ST 205-121LP57
12.34! .486 2 51:07 2067122 206:12251’ 205-122LPST
1742! .686 3 SPDT 2067123 20671235T 206-123LPST
22 50! .886 4 SPDT 2067124 20671245T 206-124LPST
27 58! 1.086 5 SPDT 2067125 20671255T 206-125LPST
32.66! 1.286 6 SPDT 2067126 20671265T 206-126LPST
7.26! .286 1 DPST 2067211 2067211ST
12 34! .486 2 DPST 2067212 20672125T
1742! .686 3 DPST 2057213 20572135T
22 50! .886 4 DPST 2067214 206721AST
27 58! 1 086 5 [11:57 2067215 206:21 551'
32.66! 1.286 6 DPST 2067216 20672165T
5,50! ,355 1 31:57 21167311 2067311ST
77,421 555 2 31:57 206-312 206-31ZST
25.04! .986 3 31:57 206-313 206-31357
3266/1286 4 31:57 206-314 206-31457
www.ctscorp.c0m
© 2020 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 206
Through-Hole DIP Switch
2020-12-16 Rev. G Page 5 of 5