Molex 的 0133560571 Drawing 规格书
molex
@
x@/
USW201 9-0134
2019/02/06
DRWN: MJM
QUALITY
SYMBOL
V:
V:
©Z]
MMALONE
2019/02/06
DENGLISH
2019/03/04
0
1OF1
133560571 (AST1-057-0001 ALLIED VX-MID)
Physical
Dimensions 67.6mm x 26.2mm x 6.1mm
(2.66" x 1.03" x 0.24")
Use Case On metal
Attachment
2 screws or rivets; 3M high
strength VHB adhesive available
as an option
Encasement Polypropylene
Electrical/RF
Typical Read Range 25 feet at 36 dBm EIRP
Frequency 902-928 MHz
IC Platform Alien Technology Higgs3
IC Memory 96 bit EPC 512-bit user memory
RF Protocol UHF, EPC Class 1 Gen 2,
ISO18000-6C
Environmental
Classification IP68
Operating
Temperature
Temperature
Tolerance
HT/HI upgrade
133560571
A
B
C
D
E
F
G
H
I
J
A
B
C
D
E
F
G
H
I
J
12
3
4
56
7
8910
1112
13
12
3
4
56
7
8910
1112
13
5:1
SCALE
SD-13356-0571
MOLEX INCORPORATED
SIZE
INCH
IN/MM
DESIGN UNITSDIMENSION STYLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NO.
DOCUMENT NO.MATERIAL NO.
molex
SALES DRAWING
RFID
----
APPROVED BY DATE
CHECKED BY DATE
DRAWN BY DATE TITLE
DRAFT WHERE
APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
1/2
---
.030
.010
---
.76
.25
---
---
1 PLACE
2 PLACES
3 PLACES
4 PLACES
INCH
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
=
=
THIRD ANGLE
PROJECTION
C
C
DESCRIPTIONREV
0
0
133560571
EC NO:
1
PRELIMINARY RELEASE
2.660 [67.56]
1.030 [26.16]
.240 [6.10]
R.310 [R7.87] TYP.