Phoenix Contact 的 1716942 规格书
@113
.m—
[u/
M
[u/
[u/
M
-
1 ha nixcantacm r duo 171 42
I.-OO--0-00- [BEHET'A'EF 0-1
lNSPlRlNG INNOVATIONS
© PHOENIX CONTACT 2018
PCB connector,Push-in spring connection
Order No.:1716942
Type:LPC 6/ 5-STL3-7,62
Data sheet
1 Main features
2 Your advantages
No. of pos. 5 Nominal current 41 A
Conductor cross section 6 mm² Nominal voltage 1000 V
Color green (6021) Connection direction 0 °
Pitch 7.62 mm Type of packaging packed in cardboard
Connection method Push-in spring connection
Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Defined contact force ensures that contact remains stable over the long term
Time-saving push-in connection when lever is closed
Intuitive locking mechanism prevents accidental disconnection
Make sure you always use the latest documentation.
It can be downloaded at: phoenixcontact.net/product/1716942
2018-12-14
Product version 00
Figure shows a 4-pos. version (GL3 = locking
flange on pole 3)
Document revision 00
1716942 LPC 6/ 5-STL3-7,62
REF 1716930 PHOENIX CONTACT 2 / 15
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
3Table of contents
1 Main features........................................................................................................................... 1
2 Your advantages ..................................................................................................................... 1
3 Table of contents ..................................................................................................................... 2
4 3D model in PDF can be activated (Acrobat Reader only)....................................................... 3
5 item properties......................................................................................................................... 4
6 Dimensions.............................................................................................................................. 6
7 Series drawing......................................................................................................................... 7
8 Packaging information ............................................................................................................. 8
9 Application............................................................................................................................... 8
10 General tests ........................................................................................................................... 9
11 Mechanical tests...................................................................................................................... 9
12 Electrical tests ....................................................................................................................... 11
13 Current carrying capacity/derating curves ............................................................................. 12
14 Environmental and durability tests......................................................................................... 13
15 Classification for connectors.................................................................................................. 13
16 Approvals .............................................................................................................................. 13
17 Commercial Data................................................................................................................... 14
18 corresponding headers.......................................................................................................... 14
19 Accessories........................................................................................................................... 14
20 Combination tests.................................................................................................................. 15
1716942 LPC 6/ 5-STL3-7,62
REF 1716930 PHOENIX CONTACT 3 / 15
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
4 3D model in PDF can be activated (Acrobat Reader only)
1716942 LPC 6/ 5-STL3-7,62
REF 1716930 PHOENIX CONTACT 4 / 15
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
Order No. 1716942
Type LPC 6/ 5-STL3-7,62
Plug-in system POWER COMBICON 6
Product type PCB connector
Type of contact Female connector
Range of articles LPC 6/..-STL2
Pitch 7.62 mm
Range of positions 2...6
Number of positions 5
Number of levels 1
Number of connections 5
Number of potentials 5
Connection method Push-in spring connection
Type of locking Snap-in locking
Self-locking flange
Connection direction of the connector to the PCB
Solder pins per potential 1
5 item properties
Conductor cross section, solid 0.75 mm² ... 10 mm²
Conductor cross section, flexible 0.75 mm² ... 6 mm²
Conductor cross section flexible, with ferrule without plastic sleeve 0.75 mm² ... 6 mm²
Conductor cross section flexible, with ferrule with plastic sleeve 0.75 mm² ... 6 mm²
Cylindrical gauge a x b / diameter 4.3 mm x 4.0 mm / 4.0 mm
Stripping length 18 mm
5.1 Connection capacity
Conductor cross section AWG 18 ... 8
5.2 Connection capacity AWG
Material of metal parts
Note WEEE/RoHS-compliant, whisker-free acc. to IEC 60068-2-82/JEDEC JESD 201
Contact material Cu alloy
Terminal point surface Tin (4 - 8 µm Sn)
Surface contact area Tin (4 - 8 µm Sn)
Surface characteristics Tin-plated
5.3 Material data
Insulating material data Housing Actuation element
Insulating material PA GF PA
Insulating material group I I
CTI according to IEC 60112 600 600
Flammability rating according to UL 94 V0 V0
Color green (6021)
1716942 LPC 6/ 5-STL3-7,62
REF 1716930 PHOENIX CONTACT 5 / 15
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
Glow wire flammability index GWFI according to EN60695-2-12 850
Glow wire ignition temperature GWIT according to EN60695-2-13 775
Temperature for the ball pressure test according to EN60695-10-2 125 °C
Insulating material data Housing Actuation element
1716942 LPC 6/ 5-STL3-7,62
REF 1716930 PHOENIX CONTACT 6 / 15
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
6Dimensions
Length 48 mm
Width 47.72 mm
Height (without solder pin) 35.65 mm
Total height 35.65 mm
Dimension a
6.1 Dimensions for the product
1716942 LPC 6/ 5-STL3-7,62
REF 1716930 PHOENIX CONTACT 7 / 15
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
7Series drawing
1716942 LPC 6/ 5-STL3-7,62
REF 1716930 PHOENIX CONTACT 8 / 15
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
Type of packaging packed in cardboard
Pieces per package 25
8 Packaging information
9 Application
Ambient temperature (storage/transport) -40 °C ... 70 °C
Ambient temperature (assembly) -5 °C ... 100 °C
Ambient temperature (operation) -40 °C (dependent on the derating curve)
9.1 Temperature limit values
1716942 LPC 6/ 5-STL3-7,62
REF 1716930 PHOENIX CONTACT 9 / 15
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
10 General tests
11 Mechanical tests
Specification IEC 61984
Specification IEC 60999-1
10.1 Specification
Result Test passed
Specification IEC 60999-1:1999-11
11.1 Check for damage to conductor or loosening
Specification IEC 60999-1:1999-11
Result Test passed
Conductor cross section/conductor type/tractive force actual value 0.75 mm² / solid / > 30 N
Conductor cross section/conductor type/tractive force actual value 0.75 mm² / flexible / > 30 N
Conductor cross section/conductor type/tractive force actual value 10 mm² / solid / > 90 N
Conductor cross section/conductor type/tractive force actual value 6 mm² / flexible / > 80 N
11.2 Pull-out test
Specification IEC 60999-1:1999-11
Result Test passed
11.3 Repeated connection and disconnection
Specification IEC 60999-1:1999-11
Result Test passed
11.4 Conductor connection
Specification IEC 61984:2008-10
Visual examination Test passed
Specification IEC 60512-1-1:2002-02
Dimensional test Test passed
Specification IEC 60512-1-2:2002-02
Resistance of marking Test passed
Specification IEC 60068-2-70:1995-12
Insertion and withdrawal force Test passed
Specification IEC 60512-13-2:2006-02
No. of cycles 25
Insertion strength per pos. approx. 11 N
Withdraw strength per pos. approx. 10 N
Polarization and coding Test passed
11.5 Mechanical test group A
1716942 LPC 6/ 5-STL3-7,62
REF 1716930 PHOENIX CONTACT 10 / 15
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
Specification IEC 60512-13-5:2006-02
Test force 20 N
Contact retention in insert Test passed
Specification IEC 60512-15-1:2008-05
Test force per pos. 20 N
1716942 LPC 6/ 5-STL3-7,62
REF 1716930 PHOENIX CONTACT 11 / 15
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
12 Electrical tests
Rated current / conductor cross section 41 A / 6 mm²
Rated insulation voltage (III/2) 1000 V
Rated surge voltage (III/2) 8 kV
Contact resistance 0.5 mΩ
Degree of pollution 2
12.1 Electrical data
Component PCB connector
Specification IEC 60664-1:2007-04
Mains type unearthed mains
Insulating material group I
Comparative tracking index (IEC 60112:2003-01) CTI 600
Rated insulation voltage 800 V 1000 V 1000 V
Rated surge voltage 8 kV 8 kV 6 kV
Degree of pollution 3 2 2
Overvoltage category III III II
Minimum clearance case A (inhomogeneous field) 8 mm 8 mm 5.5 mm
Minimum value of the creepage path requirement in acc. with table 10 mm 5 mm 5 mm
12.2 Air and creepage distances
Specification IEC 60999-1:1999-11
Result Test passed
Voltage drop Voltage drop (U) after the load ≤ 15 mV
Conductor cross section, flexible 0.75 mm² ... 6 mm²
Conductor cross section, solid 0.75 mm² ... 10 mm²
12.3 Electrical function
Specification
Result Test passed
Voltage drop Voltage drop (U) after the load ≤ 22.5 mV or 1.5 x U after 24 h
The small value is to be used.
Test current (minimum cross section) 9 A DC
Test current (maximum cross section) 41 A DC
Temperature cycles 192
Conductor cross section, flexible 0.75 mm² ... 6 mm²
Conductor cross section, solid 0.75 mm² ... 10 mm²
12.4 Temperature cycles
1716942 LPC 6/ 5-STL3-7,62
REF 1716930 PHOENIX CONTACT 12 / 15
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
13 Current carrying capacity/derating curves
Typ: LPC 6/...-STL...-7,62 mit PC 6/...-GL...-7,62
Specification IEC 61984:2008-10
Note Representation based on IEC 60512-5-2:2002-02
Reduction factor 0.8
Number of positions See diagram
Conductor cross section 6 mm²
0 10 20 30 40 50 60 70 80 90 100 110 120 130
0
8
16
24
32
40
48
56
64
72
80
=∑ 1000h
<
= 4-pos.
Ambient temperature [°C]
Current strength [A]
Insulation resistance
Specification IEC 60512-3-1:2002-02
Result Test passed
Insulation resistance, neighboring positions > 4 TΩ
1716942 LPC 6/ 5-STL3-7,62
REF 1716930 PHOENIX CONTACT 13 / 15
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
14 Environmental and durability tests
Specification IEC60068-2-6:2007-12
Result Test passed
Frequency 10 - 150 - 10 Hz
Sweep speed 1 octave/min
Amplitude 0.35 mm (10 - 60.1 Hz)
Acceleration 5 g (60.1 - 150 Hz)
Test duration per axis 2.5 h
Test directions X-, Y- and Z-axis
Note The connected conductor loops were guided to the test sample at a distance of
approx. 10 cm.
14.1 Vibration test
Specification IEC 61984:2008-10
Main features Connectors without switching capacity (COC)
Construction form Fixed connectors
Strain relief elements without strain relief
Connection method Can be reconnected
Protection against electric shock Not encapsulated - touch-proof when inserted
Protective conductor without PE
Lock no
Connection method Screwless terminal points
15 Classification for connectors
Specification IEC 60512-3-1:2002-02
Result Test passed
Insulation resistance, neighboring positions > 4 TΩ
15.1 Insulation resistance
16 Approvals
cULus Recognized
Use group F B C
mm²/AWG/kcmil 18-8 18-8 18-8
Voltage 600 V 600 V 600 V
Current 32 A 32 A 32 A
1716942 LPC 6/ 5-STL3-7,62
REF 1716930 PHOENIX CONTACT 14 / 15
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
17 Commercial Data
Order No. 1716942
Type LPC 6/ 5-STL3-7,62
Pieces per package 25
Net weight 2.22 g
GTIN 4055626522456
Information that applies locally, see link on page 1
Country of origin Information that applies locally, see link on page 1
Order No. Type
1717036 PC 6/ 5-GL3-7,62
18 corresponding headers
Description Order No. Type
Coding profile, for plugging into the coding ribs of the plug at a later date,
insulating material, color: Red
1701967 CP-PC RD
3200603 AI 6 -18 YE
Crimping pliers, for uninsulated and insulated ferrules, DIN 46228 Part 1
and 4, from 0.14mm²6mm², also for TWIN ferrules up to 2 x 4 mm², au-
tomatic cross section adjustment, lateral insertion, equipped with fall pro-
tection
1213144 CRIMPFOX CENTRUS 6S
Stripping tool, for cables and conductors from 0.02 - 10 mm², self-adjus-
ting, stripping length of up to 18 mm, cutting capacity of up to 10 mm² stran-
ded/1.5 mm² solid, replaceable stripping blade
1212150 WIREFOX 10
19 Accessories
REF 1716930 PHOENIX CONTACT 15 / 15
PHOENIX CONTACT GmbH & Co. KG • 32823 Blomberg • Germany
phoenixcontact.com
1716942 LPC 6/ 5-STL3-7,62
2018-12-14
Product version 00
Document revision 00
© PHOENIX CONTACT 2018
20 Combination tests
LPC 6/..-STL2 PC 6/..-GL2
IEC 61984 IEC 61984
Mechanical tests (A)
Insertion/withdrawal force per position approx. 11 N / 10 N
Polarization when inserted
Requirement >20 N
Test passed
Contact holder in insert
Requirements >20 N
Test passed
Durability tests (B)
Contact resistance R10.5 mΩ
Insertion/withdrawal cycles 25
Contact resistance R20.5 mΩ
Rated impulse voltage at sea level
Voltage waveform ≥ (1.2/50 μs)
7.3 kV
Power-frequency withstand voltage
Voltage waveform ≥ (50/60 Hz)
3.31 kV
Thermal tests (C)
Tested number of positions 4
Tested conductor cross section 6 mm²
Test current 41 A
Upper limiting temperature
Requirements < 100°C
Test passed
Climatic tests (D)
Test sequence 1: low temperature storage -40 °C/2 h
Test sequence 2: heat storage 100 °C/168 h
Test sequence 3: noxious gas storage
(ISO 6988)
0.2 dm3 SO2 on 300 dm3/
40 °C/1 cycle
Rated impulse voltage at sea level
Voltage waveform ≥ (1.2/50 μs)
7.3 kV
Power-frequency withstand voltage
Voltage waveform ≥ (50/60 Hz)
3.31 kV
Environmental and endurance tests (E)
Specification IEC 61984:2008-10
Degree of protection Finger safety with IP20
test finger