EPCOS - TDK Electronics 的 B88069X3503B252 规格书
@TDK
Surge arrester
2-electrode arrester
Series/Type: EHV63-H30B1
Ordering code: B88069X3513B252
Date: 2019-07-05
Version: 03
TDK Electronics AG 2019. Reproduction, publication and dissemination of this publication, enclosures hereto and the
information contained therein without TDK Electronics' prior express consent is prohibited.
Content of header bars 1 and 2 of data sheet will be
automatically
entered in headers and footers! Please fill in the table and then
change the color to "white". This ensures that the table disappears (invisible) for the customer PDF.
Don't change formatting when entering or pasting text in the table and don't add any cell or line in and to it!
Identification/Classification 1
(header 1 + top left bar): Surge arrester
Identification/Classification 2
(header 2 + bottom left header bar): 2-electrode arrester
Ordering code: (top right header bar) B88069X3513B252
Series/Type: (bottom right header bar) EHV63-H30B1
Preliminary data (optional):
Department: PPD AB PD / PPD AB PM
Date: 2019-07-05
Version: 03
DK
m
Others:
Surge arrester B88069X3513B252
2-electrode arrester EHV63-H30B1
PPD AB PD / PPD AB PM Version: 03 / 2019-07-05
Please read Cautions and warnings and Page 2 of 6
Important notes at the end of this document.
Features Applications
Built to automotive standard (IATF 16949)
Small size
Fast response time
High current capability
Stable performance over service life
Low capacitance and insertion loss
High insulation resistance
RoHS-compatible
Automotive:
On-board chargers
Vehicle charging stations
Others:
LED lighting
Power supply
Photovoltaic
Air conditioning
Electrical specifications
DC spark-over voltage 1) 2)
Tolerance
Min.
Max.
3000
±20
2400
3600
V
%
V
V
Impulse spark-over voltage
at 100 V/µs - for 99% of measured values
- typical values of distribution
at 1 kV/µs - for 99% of measured values
- typical values of distribution
at 5 kV/µs - for 99% of measured values
- typical values of distribution
< 3800
< 3400
< 4000
< 3500
< 4500
< 4000
V
V
V
V
V
V
Service life
300 operations 8/20 µs 100 A
3 operations 8/20 µs 3 kA
1 operation 8/20 µs 5 kA
Insulation resistance at 100 VDC > 1 GΩ
Capacitance at 1 MHz < 1 pF
Arc voltage at 1 A
Glow to arc transition current
Glow voltage at 0.1 A
~ 45
< 0.3
~ 240
V
A
V
AC withstand voltage (1 min) 3) 1500 V
Weight ~ 1 g
Operation and storage temperature −40 ... +125 °C
Recommended storage
- temperature
- humidity
- period
+5 ... +35
45 ... 80
≤ 2
°C
%
years
Climatic category (IEC 60068-1) 40/125/21
Continued on next page
DK
EPCOS
+0.12
7.03 70.18
_J)
a) 6 :02
4:]
Q?
wires tin-plated
/ 2
//=
Tray, bofiom (PET)
50 pcs.
//=
sponge (PE-loam)
//= :
-— box (cardboard)
~165
I]
Surge arrester B88069X3513B252
2-electrode arrester EHV63-H30B1
PPD AB PD / PPD AB PM Version: 03 / 2019-07-05
Please read Cautions and warnings and Page 3 of 6
Important notes at the end of this document.
Marking, blue positive 3000 WWY
3000 - Nominal voltage
WW - Calendar week of production
Y - Year of production (last digit)
Certifications UL 1449 (E319264)
1) At delivery AQL 0.65 level II, DIN ISO 2859
2) In ionized mode
3) Test conditions in acc. with MIL-STD-202G at 25 ±5 °C, relative humidity of ≤ 55% and atmospheric pressure
860 ... 1100mbar.
Terms and current waveforms in accordance with: ITU-T Rec. K. 12; IEC 61643-21; 61643-311.
Dimensional drawing in mm
Ordering codes and packing advices
B88069X3513B252 = 250 pcs. on trays
@TDK
W
m
Nurml cum:
- — - umimms
150 235 'c 250
g zoo Mm ,
’ 15D EDDNX 2mm; 7/'
mu 'c mm:
Mzuuwé
Surge arrester B88069X3513B252
2-electrode arrester EHV63-H30B1
PPD AB PD / PPD AB PM Version: 03 / 2019-07-05
Please read Cautions and warnings and Page 4 of 6
Important notes at the end of this document.
Soldering parameter
Wave soldering
Wave profile features Pb-free assembly
Solder Sn 95.5 / Ag 3.8 / Cu 0.7
Solder bath temperature 263 (±3) °C
Dwell time < 3 s
Soldering profile applied to a single soldering process.
Cautions and warnings
Do not operate surge arresters in power supply networks, whose maximum operating voltage
exceeds the minimum spark-over voltage of the surge arresters.
Electromagnetic fields and ionizing radiation may affect the electrical characteristics of the
arrester. The impact of such effects (inductive and capacitive field distortion from adjacent
components) must be avoided by appropriate circuit design measures.
Surge arresters may become hot in the event of longer periods of current stress (burn risk). In the
event of overload the connectors may fail or the component may be destroyed.
If the contacts of the surge arresters are defective, current load can cause sparks and loud noises.
Surge arresters must be handled with care and must not be dropped.
Do not continue to use damaged surge arresters.
Display of ordering codes for TDK Electronics products
The ordering code for one and the same product can be represented differently in data sheets, data books,
other publications, on the company website, or in order-related documents such as shipping notes, order
confirmations and product labels. The varying representations of the ordering codes are due to
different processes employed and do not affect the specifications of the respective products.
Detailed information can be found on the Internet under www.tdk-electronics.tdk.com/orderingcodes.
@TDK
Important notes
Page 5 of 6
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical
requirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application. As a
rule we are either unfamiliar with individual customer applications or less familiar with them than
the customers themselves. For these reasons, it is always ultimately incumbent on the customer
to check and decide whether a product with the properties described in the product specification is
suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or failure
before the end of their usual service life cannot be completely ruled out in the current state
of the art, even if they are operated as specified. In customer applications requiring a very high
level of operational safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health (e.g. in accident
prevention or life-saving systems), it must therefore be ensured by means of suitable design of the
customer application or other action taken by the customer (e.g. installation of protective circuitry
or redundancy) that no injury or damage is sustained by third parties in the event of malfunction or
failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our Material
Data Sheets on the Internet (www.tdk-electronics.tdk.com/material). Should you have any more
detailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequently,
we cannot guarantee that all products named in this publication will always be available.
The aforementioned does not apply in the case of individual agreements deviating from the
foregoing for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to our General Terms
and Conditions of Supply.
7. Our manufacturing sites serving the automotive business apply the IATF 16949 standard.
The IATF certifications confirm our compliance with requirements regarding the quality
management system in the automotive industry. Referring to customer requirements and
customer specific requirements (“CSR”) TDK always has and will continue to have the policy of
respecting individual agreements. Even if IATF 16949 may appear to support the acceptance of
unilateral requirements, we hereby like to emphasize that only requirements mutually agreed
upon can and will be implemented in our Quality Management System. For clarification
purposes we like to point out that obligations from IATF 16949 shall only become legally binding if
individually agreed upon.
@TDK
Important notes
Page 6 of 6
8. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP, CTVS,
DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD, MKK,
MotorCap, PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine, PQvar,
SIFERRIT, SIFI, SIKOREL, SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV, ThermoFuse,
WindCap are trademarks registered or pending in Europe and in other countries. Further
information will be found on the Internet at www.tdk-electronics.tdk.com/trademarks.
Release 2018-10