Molex 的 2061070003 Drawing 规格书
molex
fllx<fl>fl>
DOCUMENT NUMBER
DOC TYPE
DOC PART
2012410540 PSD 000
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
201241
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.5
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
DIMENSION UNITS SCALE
mm 1:1
DRWN BY DATE
CWANG49 2017/10/13
CHK'D BY DATE
FZHANG01 2017/11/30
APPR BY DATE
FNIE 2017/12/01
DRAWING SIZE
THIRD ANGLE PROJECTION
A4
USB FEMALE TO PICOLOCK
PRODUCT CUSTOMER DRAWING
2017/12/06
2017/12/06
2017/12/07
169207
ZZXIAN
FZHANG01
FNIE
EC NO:
DRWN:
CHK'D:
APPR:
B
REV
SHEET NUMBER
1 OF 1
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
1
1
2
2
3
3
4
4
5
5
6
6
A A
B B
C C
D D
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: tb-prod-A4
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 07.12.2017 07:02:35
C
REVISIONS
EC NO DATE REV DESCRIPTION CHANGER
NA 2017/11/30 AINITIAL RELEASE CISSY
CY17-6932 2017/12/06 B CHANGE THREE PN IN TABLE ZHANG FAN
NOTE:
1. OUTMOLDED WITH BLACK PVC RESIN
INNER MOLDER WITH PE RESIN
2. ELECTRICAL PERFORMANCE:
2.1 RATED CURRENT:1.0A
2.2 RATED VOLTAGE:30V AC
2.3 THIS PRODUCT MUST PASS 100% CONTINUITY TEST.
3.THIS PRODUCT MUST MEET 2011/65 EU ROHS
CHEMICAL SUBSTANCES SPECIFICATION.
4. APPLICATION CONDITION:
4.1 WORKING CONDITION (TEMPERATURE:0
°
---+50
°
)
4.2 STORE CONDITION (TEMPERATURE:-20
°
---+60
°
)
HHST Size;5.0mm;black;Zero Red Phosphorus AR 1
GPico-Lock 1.5 W/B Rec Term AWG#24-28 Plt 5
FPico-Lock 1.5 W/B Rec Hsg 5P 1
E
1PX28+2CX28AWG;SHLD;PVC;BK;4.30MM;CM;US
AR
D
Copper foil 45*17mm HF
1
C
HST0.7MM;black;VW-1;nonRed Phosphorus
AR
1
B
USB-A female AANDC004K0
1
A
USB A SOLDER TYPE SHIELDING(MOLDING)
1
ITEM
DESCRIPTION
L(MM)
QTY
PIN 4
PIN 1
SHELL DRAIN WIRE + HST SHIELD 5
4BLACK GROUND 4
3GREEN DATA+ 3
2WHITE DATE- 2
1RED POWER 1
P 1
WIRE COLOR
SIGNAL
P2
CONNECTION DIAGRAM
P1 P2
LENGTH
ABCDEFG
H
38.2
±
0.8
12.3
±
0.5
17.6
±
0.5
C
PIN 1
PIN 5
PN LENGTH DESCRIPTION
206107-0001 150
±
10 150mm USB Female to Picolock
206107-0002
300
±
15
300mm USB Female to Picolock
206107-0003
1000
±
15
1M USB Female to Picolock
20 REF
30
±
5