HellermannTyton 的 CCP Dawing 规格书
[:@EI
I II
IIII
3‘50
PART DESCRIPTION = CCP-xyz
PART
STYLE (x)
ADAPTERS AND PIGTAILS INSTALLED (y)
HOUSING COLOR (z)
CCP-
E = EMPTY
BLANK = NO ADAPTER OR PIGTAIL
BLANK = BLACK
SA = SC/APC SIMPLEX (GREEN)
A = ADAPTER ONLY
7W = WHITE
$2 = 5c SIMPLEX MM (BEIGE)
P = ADAPTER & PIGTAIL
S4 = SC SIMPLEX MM (AQUA)
$5 = sc SIMPLEX SM (BLUE)
LA = LC/APC DUPLEX (GREEN)
L2 = LC MM DUPLEX (BEIGE)
L4 = LC MM DUPLEX (AQUA)
L3 = LC SM DUPLEX (BLUE)
[88.8]
MAXIMUM NUMBER OF SPLICES 2
HOUSING COLOR BLACK OR WHITE
NUMBER OF PORTS 2
CABLE PORT SIZE (DIAMETER)
4‘65mm TO 56mm
Inches
Drawn
AmcIe/TypeNo
Scale
Appmved
DrawInngO
PRODUCTION Phase Parme‘ B
18-0356-001-CSU
3.50
88.8
6.30
159.9
1.10
28.1
3. ENCLOSURE SHOWN WITH SC SIMPLEX ADAPTER INSTALLED.
1. HOUSING CAN ACCEPT 2x SC SIMPLEX OR 2x LC DUPLEX
ADAPTER AND PIGTAILS.
2. ENCLOSURE IS IP-68 (WATER AND DUST INGRESS) RATED.
MAXIMUM NUMBER OF ADAPTERS
2x SC SIMPLEX OR 2x LC DUPLEX
MAXIMUM NUMBER OF SPLICES
2
HOUSING COLOR
BLACK OR WHITE
NUMBER OF PORTS
2
CABLE PORT SIZE (DIAMETER)
4.65mm TO 5.6mm
PART DESCRIPTION = CCP-xyz
PART
STYLE (x)
ADAPTERS AND PIGTAILS INSTALLED (y)
HOUSING COLOR (z)
CCP-
E = EMPTY
BLANK = NO ADAPTER OR PIGTAIL
BLANK = BLACK
SA = SC/APC SIMPLEX (GREEN)
A = ADAPTER ONLY
-W = WHITE
S2 = SC SIMPLEX MM (BEIGE)
P = ADAPTER & PIGTAIL
S4 = SC SIMPLEX MM (AQUA)
SS = SC SIMPLEX SM (BLUE)
LA = LC/APC DUPLEX (GREEN)
L2 = LC MM DUPLEX (BEIGE)
L4 = LC MM DUPLEX (AQUA)
LS = LC SM DUPLEX (BLUE)
1/1
SW2015
PRP
Project Number
Date
Drawn
Date
Scale
Material
Units:
Revision level
Revision Record
Changed
Approved
Drawing
Dimension without
tolerances details to:
The copyright of this drawing is
reserved by Hellermann
Tyton
.
It is issued on condition that it is not
reproduced, copied, or disclosed to a
third party, either wholly or in part,
without the consent of
Hellermann
Tyton
.
Title
Drawing-No
B
Format
Sheet
1:2
inches
CCP SERIES
Article/Type-No
2/14/2018
00.0
CAS
: Phase
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
Approved
Part
2/14/2018
Notes
18-0356
Customer Connection Point
PRODUCTION
ASSEMBLY
014308
KAC
2/14/2018
KAC
2/14/2018
18-0356-001-CSU
CAS
.XXXX =
.0005
.XXX =
.005
.XX =
.01
.X =
.03
None =
.06
=
0.5
ton
T
y
Hellermann
Dimension Formatted in/[mm]
State
Design Release
SEE ECN#