Mallory Sonalert Products Inc. 的 FL1M-6FW-1 Drawing 规格书
Dimensions (mm):
FL1M-6FW—1-X#V
l—l |
B=Blue Rated Voltage
G=Green
R=Red
Y=Ye||ow
W=White
www.msgindy.com
Part #:
Revision:
Storage & Operating Temperature
RoHS Compliant
Dimensions (mm): 0
Lead color may vary
Length for reference only. Viewing
Angle
Red 35°
Green 60°
Yellow 35°
Blue 35°
Rated Voltage 2 VAC/DC 3 VAC/DC 6 VAC/DC 12 VAC/DC 24 VAC/DC 48 VAC/DC 110 VAC/DC
220 VAC/DC
380 VAC/DC
Red 1.8-2.2V 2.7-3.3V 5.4-6.6V 10.8-13.2V 21.6-26.4V 43.2-52.8V 99-121V 198-242V 342-418V
Green N/A 3-3.2V 5.4-6.6V 10.8-13.2V 21.6-26.4V 43.2-52.8V 99-121V 198-242V 342-418V
Blue N/A 3.12-3.2V 5.4-6.6V 10.8-13.2V 21.6-26.4V 43.2-52.8V 99-121V 198-242V 342-418V
Yellow 2-2.2V 2.7-3.3V 5.4-6.6V 10.8-13.2V 21.6-26.4V 43.2-52.8V 99-121V 198-242V 342-418V
White N/A 3-3.2V 5.4-6.6V 10.8-13.2V 21.6-26.4V 43.2-52.8V 99-121V 198-242V 342-418V
Panel Thickness
Hardware Kit
2000 - 3000 mcd
Dominant Wavelength
622 nm
522 nm
590 nm
Part Number:
Light Intensity
1000 -1500 mcd
8000 -10000 mcd
1000 -1500 mcd
LM6-FSQ6-MHDP6
4411 South High School Road, Indianapolis, Indiana 46241 U.S.A · Phone: (317) 612-1000 Fax: (317) 612-1010
www.mspindy.com
Weight (Typical)
Nickel-plated Brass, PA66, and Polycarbonate
Housing Material
Max Nut Torque
5.1 g
Termination Type
Wires
5.9 ft-lbs (8 Nm)
0.04-0.16” (1-4mm)
464 nm
Wire Specification
7.3” (185 mm) PTFE AWG24
Ingress Protection Rating
LED Life
-20 °C to +85 °C
IP65
70,000 hours
20 mA
Max Current Draw
Lens Color
Red, Green, Blue, Yellow, or White
Same as LED
Panel Hole
Rated Voltage Available
6 mm
Specifications:
Mallory Sonalert Products,Inc.
FL1M-6FW-1
6mm Panel Light
Sales Outline Drawing
B
LED Color Available
See table below
Voltage Type
AC/DC