On Shore Technology Inc. 的 BUxx0Z-178HT 规格书
H5 , SMD F‘Daung
A
@©©@®@@@©@©©
E
>©®©©®®®®©©
,nm
A .
y
v
(n/2 - I) x 2.54
www onshore com
«2’5»
1480792173000
14807966me
mlo@unrshore com
Order code: BUXXOZ-178HT
1) IC-SOCKETS, STRIPS, CARRIERS Series: 017
Surface mount sockets with machined, floating contacts and integrated pick and place
feature. Available in tube or tape and reel packaging. Tube is standard packaging.
Add - TR as suffix for tape/reel packaging.
Gender Female
Pitch (mm) 2,54
Mating pin size (range) ø 0,40-0,56, sq. 0,25x0,45
No of contacts 04-64
Row distance (code) 300 mil
Contact type H5 - SMD Floating
Material contact
Material clip
Plating contact
Plating clip
Material insulator
Rated current
Rated voltage
Withstand voltage
Operating temperature
Max. processing temper.
Packaging
Copper alloy
Berylium copper
Sn
Au
High temp. thermoplast UL94V-0
3,0 A
150 VRMS / VDC
1000 VRMS for 1 minute
-55°C to +125°C
260°C for 10 seconds
Tube or Tape/Reel
D
(Row dist. mm) 7,62
A 10,10
B 10,10
E 10,10
Order code: BUXXOZ-178HT (xx - circuits)
On-Shore Technology, Inc.
1917 W. 3rd Street
Tempe, AZ 85281 USA
Phone: 1-480-921-3000
Fax: 1-480-968-4444
Email: info@on-shore.com
Date: 20.12.2017 Internet: www.on-shore.com
Powered by TCPDF (www.tcpdf.org)