TE Connectivity AMP Connectors 的 139364x Drawing 规格书
7778
7 6 5 4 3
m WWW G UNUUUSHEU RELEASED m mum/mm 7 ,7 me w REVISIONS
© COWP‘CHT 7 By 7 ALL RIGHTS TESERVE: A: DESCRIPTION WIN APVD
E-D 95704 E0,1 D 5570,44 E-D 3976704 REV PER ECOi’ZiDDEEflZ BC RP
EON C 857025010 44.4702 .50 2902702
O,6iO,I
OLD P/N (WITHOUT V422547) 7
XXXTTXXXW XTXXXXXXXTX W W ><+7x><+><*><><><><><><><*>< xixxxxxxxix="" w="" h="" 55="" onwiaa="" 7,7i0,05="" gamma="" 3l="" gmmaa="" 3l="" w="" i="" r="" |="" |="" w="" |="" w="" f="" fl="" w="" w="" w="" w="" 0'76’0'08="" code="" f="" e="" 05="" q="" manufacturing="" date="" consistinc="" of:="" style="" e36“="" wtitw="" a="" 02="" 2="" digits="" for="" year="" (yy),="" 2="" digits="" for="">< (ww)="" and="" i="" digit="" for="" the="" day="" (d)="" i)="" ‘n="" 03="" \="" 50="" e="" m="" 04="" w;="" e="" e="" on.="" e="" '="" t="" ml="" e="" é="" [a="" o="" i+o,i="" w="" w="" m="" 3+o,2*="" ‘7="" v4—="" «="" style="" b3m="" style="" 3244="" m="" 0,5="" f="" w="" w="" l="" i="" a="" i="" l="" ii="" ii="" ii="" ii="" ii="" ii="" ii="" |="" wi="" w="" i="" e="" 40="" 81702="" flflflieieehelfillflflfilfllfilflfleeeeeeeeeeeeeeee="" w="" 2="" 54="" flflflflflflflflflflflflflflflfl="" i="" 670.wi="" d="" @eeeeeeeeeweeeweeeeeeeeeeeeeeeeee="" _="" ’="" @fiflflfifififlflfifififlflflfl="" wire="" wrap="" terminations="" and="" e="" i="" ii="" i="" ii="" a="" ii="" ii="" solder="" termination="" e="" x="" x="" .="" eioii®="" v="" v="" e="" se="" 30="" t5x-:-="" 9xw:22,86="" k="" 0“3="" 3w="" x="" 2,54="" :="" 78,74="" c="" w7="" b="" q="" aw="" wu="" e="" o="" ”\i="" i="" l="" b="" e="" 7="" 10,6702="" 2,="" ww="" wi="" wi="" wi="" ii="" ii="" wi="" wi="" iw="" wi="" eeeeeeeeeeeeeeeeeeeeeeeeeeeeeeee="" i|eeeeeeeeeeeeeeee="" eie|eeeeeeee="" u="" i="" k="" 35="" 8,570,t="" fieijeiieiiegeijeiieiie@fiflflfififilflflfififilflfllflfifilflfllflfifi="" @="" @fifilflflfififilflflfififilflflfi="" ‘="" @="" @flflflflfifillfillflfi="" ‘@="" l="" i="" i="" g="" m="" t="" eeeeeeeeeeeeeeeeeeeeeeeeeeeeeeee="" ,="" @eflflflflflflflflflflflflflfl="" @flflflflflfllflflfl="" if="" 3="" g="" ii="" ii="" ii="" ii="" '|="" i‘="" i)="" m="" e="" o,25ma="">< e="" 0,25max="" w="" we="" 5="" fixation="" for="" codeistrip="" 0423347a4167c40="" style="" c9**="" 4*="" '="" '="" o="" style="" c4="" style="" 03*,="" k="" 3="" (55704="" 00="" §="" e="" w="" ww="" ww="" ww="" w="" jwjwj="" wjwjhwwwj="" wwwjw="" mm="" 8%="" -="" i="" -="" -="" i="" i="" -="" i="" i="" i="" w="" w="" radius="" of="" edgs="" ma="">< 0,05="" l="" w="" w="" w="" w="" w="" w="" 4="" e="" w="" w="" 4="" (j="" lbj="" w4="" o,867o,w="" g="" w’="" w="" gt="" (0="" lu="" e="" with="" 9="" g="" mounting="" bracket="" g="" e="" 5)="" i_l="" |_i="" i_l="" i_i="" i—i="" i—i="" i—i="" i—i="" e="" 60="" 5:.dunc“:dunc“:uuuuuuuuuuuuuuuuuuuuun="" uuuuuuuuuuuuuuuuu="" ouuuuuuuuuuo="" ;="" oi:ii:ii:ii:ii:ii:ii:ii:|i:|i:ii:inunmnmnnmmmnnmmmnnmmmo="" ummmnmmnmnmnmmnmm="" ommnmmmmnmmu="" :63="" e="" mgmw="" com="" nmfi="" we="" mofin="" vm="" rescue="" n="" p="" ~3an="" mm=""><, m="" nm4="" wwmm="" lu-fl-fl—w="">,><( k="" p="" k="" k="" viw—‘n="" m="" n="" w="" i—i="" p="" p="" p="" i—i="" i—i="" z="" 66="" 2="" es="" 67="" housing="" material:="" pbtp="" 307;="" glassfilleo="" (ul94v40)="" housing="" material:="" pbtp="" 307.:="" glassfilled="" (ul94v70)="" housing="" material:="" petp="" 3oz="" glassfilled="" (jlemvio)="" h="" 69="" pebble="" grey="" (similar="" ral="" 7032)="" pebble="" grey="" (similar="" ral="" 7032)="" pebble="" grey="" (similar="" ral="" 7032)="" 70="" :="" dimensions,="" plating="" and="" material="" solder="" hooks="" solder="" lugs="" femuwe="" coddeciof="" w'ith="" board="">(>< ,="" :="" s="" fr="">: 20 N (FOR CONNECTOR 2 CLIP“)
Fr >: 200 N, werm
SOLDEREDiIN
TYPE N A B C E TERMINATION V 4 2 2 5 4 7 I *I 2 I* If 9‘ (W * * *I
B C 3I 78,74 90 5,63 I,0:O.I SOLDER (10; FEEEKEESTESQEEZ cum) B : STANDARD VERSION
B/Z C/2 I5 38,T6 50 5,95 I,0+O,I WIRE WRAP PERFORMANCE LEVEL 7 F : VERSION WITH FLU><7tight coating="" mocnted="" in="" f’cieoards="" 8/3="" 8/3="" 9="" 22,86="" 34,75="" 5,95="" over="" l8="" mm="" e="" e="" fm="">7tight>< 60="" n="" performance="" f’="">: W6 N E E LEVEL NOBLE METALS CODE CODE FOR PERFORMANCE LEVEL
PdNW T A“ 0’ A“ W CODE FOR TERMINATION STYLE
CLASS I Au 4
» - , » » - - STYLE, NO OF CONTACTS
MOUNTING HOLES IN PCB FOR RIGHT ANGLE SOLDER TERMINATIONS PM + AU 0, Au 2
ALL HOLESWim CLASS II AU 5 AND CONTACT ASSIGNMENT
.05 ’ FEMALE CONNECTOR WITH RIGHT ANGLE SOLDER LEADS SEE pAGE 2
W/ CLASS III RN 4 ADI or A0 3
WITH MOUNTING BRACKET
I I+++++++++++++++++++++++++ e
WW254WW I+++++++++++++++++++++++++W++$$
,W I+++++++++++++++++++++++++++$9 I A
17 Vi A THIS DRAWING IS CONTROLLED JOCIIMExT 3”“ ”Fm”
‘ “ 7 * CUVELIER — F _ _
2,770,W E E ‘—W—W—W CHK E - TE TE CCTITIectIVIty
N X 2,54 : E I W swam: WARE: W , WE
5‘24 W HFTGREASE V RECEDTACLE ASSEMBLY EUROOARD
9 If i , mm m ,_ T
i , TYPES 8,: AND SHORT VERSIONS
CONTACT 0W : : APPLICATION 5m I:3N:V422547B2***7C***7*77626>
E (DZSDW W 1 7 SIZE CAGE CODE DRAWIVG NO RESTRICTED T0
AMILE5 i 7
MATERIAL FINISH WEIGHT E A I )0 / /g ©EI 64p, , E
CLSTOMER JRHWNC NTS REVBIT
4305 (3/ ')
*>*>+> +7x>