JST Sales America Inc. 的 AxyXSRxyXSR36R51B Drawing 规格书
E‘elfincal Sgeclficahuns
13 4 5
A
B
D
C
8
76
2
13 4 58
76
2
A
B
D
C
SIZE
DRAWING NO.
GAM-271
REV
DATE
SCALE
1:1
ZONE
REV
DESCRIPTION
DATE
APPROVED
PART NO.
SEE TABLE 1
DESCRIPTION
0.6mm Pitch XSR Standard Catalog Assembly - 2” Overall Length - Pin Out: 1 to N
CUSTOMER NAME
All dimensions are in
millimeters with a default
tolerance of +/- 5.0 unless
otherwise specified.
Drawn By:
Larissa Mosley
Checked By:
Steven Pilkington
Item No.
Part No.
Description
1
See Table 1
XSR Connector
2
L11136, 36 AWG
Red
TABLE 1
ITEM
NUMBER OF
CIRCUITS
CONNECTOR
PART NO.
ASSEMBLY
PART NO.
TOTAL WIRE
REQUIRED
1
2
02XSR-36S
A02XSR02XSR36R51B
101.6 mm
1
4
04XSR-36S
A04XSR04XSR36R51B
203.2 mm
1
6
06XSR-36S
A06XSR06XSR36R51B
304.8 mm
1
10
10XSR-36S
A10XSR10XSR36R51B
508 mm
CUSTOMER PART NO.
4/03/2018
50.8 +/- 5.0
1
2
1
55.3 +/- 5.0
PIN 1
PIN 1
Electrical Specifications
Current: 0.2A AC/DC
Voltage: 30V AC/DC
1Add Electrical Specifications 7/03/2018 LM
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.