HellermannTyton 的 597-00088 Spec Sheet 规格书
HellermannTyton
SMOK'NQM
Specification Sheet
Part Number:
597-00088
HellermannTyton Signs are designed to meet the needs of most common
applications, making sign selection easy and effective.
Signs are code and ANSI compliant to meet all municipal requirements.
Includes bar code and part number on sign to assist with reorders.
Danger Sign, 10" x 14", No Smoking, Vinyl, Red, 25/pkg
Article Number
597-00088
Type
DS1014NSM
Color
Red (RD)
Quantity Per
pack
Product Description
HellermannTyton Pre-Printed Safety Signs are made of durable vinyl
and are supplied with the most commonly used warnings and alerts.
The acrylic adhesive backing is resistant to UV exposure as well as
chemicals and solvents.
Short Description
Danger Sign, 10" x 14", No Smoking, Vinyl, Red, 25/pkg
Global Part Name
DS1014NSM-V-RD
Technical Description
DANGER No Smoking, 10" x 14", 25/pkg
Length L (Imperial)
14.0
Length L (Metric)
355.60
Width W (Imperial)
14
Width W (Metric)
355.6
Thickness T (Imperial)
4
Thickness T (Metric)
.10
Height H (Imperial)
10.0
Height H (Metric)
254.0
Material
Vinyl (V)
Material Shortcut
V
Adhesive
Acrylic
Halogen Free
No
UV Resistant (Yes/No)
No
Adhesive Operating Temperature
-40°F to +176°F (-40°C to +80°C)
Operating Temperature
-90°F to +186°F (-67°C to +75°C)
ROHS Compliant
Yes
Package Quantity (Imperial)
25
Package Quantity (Metric)
25
Customs Number
3919905060
©
2021
HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions