HellermannTyton 的 597-00079 Spec Sheet 规格书
HellermannTyton
DO NOT OPERATE
MACHINE WITHOUT
GUARDS IN PLAfiE,
Specification Sheet
Part Number:
597-00079
HellermannTyton Signs are designed to meet the needs of most common
applications, making sign selection easy and effective.
Signs are code and ANSI compliant to meet all municipal requirements.
Includes bar code and part number on sign to assist with reorders.
Caution Sign, 7" x 10", Do Not Operate Without Guards, Vinyl, Yellow, 25/pkg
Article Number
597-00079
Type
CS710DNOWG
Color
Yellow (YE)
Quantity Per
pack
Product Description
HellermannTyton Pre-Printed Safety Signs are made of durable vinyl
and are supplied with the most commonly used warnings and alerts.
The acrylic adhesive backing is resistant to UV exposure as well as
chemicals and solvents.
Short Description
Caution Sign, 7" x 10", Do Not Operate Without Guards, Vinyl, Yellow,
25/pkg
Global Part Name
CS710DNOWG-V-YE
Technical Description
CAUTION Do Not Operate Withou Guards, 7" x 10", 25/pkg
Width W (Imperial)
10
Width W (Metric)
254
Thickness T (Imperial)
4
Thickness T (Metric)
.10
Height H (Imperial)
7.0
Height H (Metric)
177.80
Material
Vinyl (V)
Material Shortcut
V
Adhesive
Acrylic
Halogen Free
No
UV Resistant (Yes/No)
No
Adhesive Operating Temperature
-40°F to +176°F (-40°C to +80°C)
Operating Temperature
-90°F to +186°F (-67°C to +75°C)