KEMET 的 AHB Series 规格书
KEIl/IEI'
aYAflEO company
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Built Into Tomorrow
Benefits
• High reliability: Realization of MTTF = 36,000 hours at
85°C and 100 V
• Large displacement type
• Operatingtemperaturerangefrom−25°Cto+85°C
• Built-in pre-load mechanism and mounting attachments
allowing for easier installation into equipment
• Accurate nanometer positioning
• Minimum mechanical abrasion
• Large generated force of 800 N
• Long operational life
• RoHS/REACH compliant
Multilayer Piezoelectric Actuators
AHB Series Metal Sealed 85°C, High Performance
Overview
Multilayer piezoelectric actuators are ceramic elements
used to convert electrical energy into mechanical energy
such as displacement or force by utilizing the piezoelectric
longitudinal effect.
KEMET’s multilayer piezoelectric actuators are produced
based on our unique element structure design and
piezoelectric ceramic materials with high electrostrictive
factors. Compared to conventional piezoelectric
actuators, they are smaller in size but can generate higher
displacements and forces at low voltages.
The AHB Metal Sealed 85°C High Perfomance series
actuators are less impacted by ambient humidity
due to insulation from the atmosphere. As a result,
long operational life and high performance have been
attained which are ideal for use in various high reliability
applications such as semiconductor device production
equipment and optical communication equipment.
Applications
TypicalapplicationsincludefineadjustmentofvariousX-Y
tablesteppers,mirror/prismpositioning,linearmotors,fluid
flowcontrolvalvedrive,vibrationsourceandmanipulators.
KEIl/IEI'
uV‘fiEO company
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Ordering Information
AH B170 C801 N D 0 -A0 LF
Series
Housing
Construction
and Operating
Temperature
Range
Nominal
Displacement
(μm)
Maximum
Voltage
(VDC)
Generated
Force
(N)
Mount
Configuration Drive Block
Configuration New Design Lead Type Environmental
Compliance
AH =
Encapsulated
in Metal
Case, High
Performance
Type
B = Bellows
(pre-load),
maximum
operating
temperature
of 85°C
Thefirst
two digits
specify the
displacement
values. The
last digit is an
exponent of 10.
Example:
170=17μm
C = 150 Thefirsttwo
digits specify
the values. The
last digit is an
exponent of 10.
Example:
801 = 800 N =
80 kgf
N = Female
thread type
F = Flange type
W = Witout
flangetype
D = V groove Sequentially
numbered
starting from
zero.
Blank =
Mounting type
A0 = Straight
attached leads
LF = RoHS/
REACH
Compliant
(See
"Environmental
Compliance"
below)
Application Examples
Application Examples
Semiconductor manufacturing system Positioningofstepper,clampingactuatorofwirebonding,valveactuationofmassflow
controller, actuator of shaker, actuator of damping system, positioning of light source
Precision machinery, mechatronics Sewing machine, robot, vibration of parts feeder, positioning of equipment, pressure sensor
Home appliances Actuator of pump
Optical equipment Positioning of stage, actuator of autofocusing, actuator of shaker and damping system
Communications Polarization control, wavelength control
Medical equipment Micropump, ultrasonic transducer, manipulators
Measuring instrument Pressuresensor,accelerationsensor,finepositioning
Automotive Vibration Control
KEll/IEI'
nvuszc company
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Element Structure
KEMET’s multilayer piezoelectric actuators are designed using unique element structure technology and proprietary ceramic
materials with high electrostrictive factors.
Insulator
Internal
electrode
Direction of displacement
External
electrode
Ceramic
This particular structure and technology involved provide a unique product with below advantages compared to other similar
solutions:
Against electromagnetic actuators
• Faster response
• Higher resolution for positioning
• Large generated force
• Low power consumption
• No electromagnetic noise
Against bimorph piezoelectric actuators
• 7timestheenergyconversionefficiencyofthebimorphtypeactuator
• Lower power consumption
• Large generated force
• Stable displacement, reduced shift and creep phenomena
• 100 times the response speed of the bimorph piezoelectric actuator
Against stacked piezoelectric actuators
• Compactsize(lessthan1/10thespecificvolumeofthestackedpiezoelectricactuator)
• Low drive voltage
• Easy to use
• Inexpensive
KEIWIECIEI'
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Dimensions in mm
Part Number L
(mm)
AHB550C801ND0LF
58.4
AHB700C801ND0LF
78.4
AHB800C801ND0LF
78.4
AHB101C801ND0LF
98.4
Female Thread Type
Part Number L
(mm)
AHB550C801FD0LF
52.4
AHB700C801FD0LF
72.4
AHB800C801FD0LF
72.4
AHB101C801FD0LF
92.4
Flange Type
Part Number L
(mm)
AHB550C801WD1-A0LF
44.4
AHB700C801WD1-A0LF
64.4
AHB800C801WD1-A0LF
64.4
AHB101C801WD1-A0LF
84.4
AHB550C172WD1-A0LF
44.4
AHB550C302WD1-A0LF
44.4
AHB700C302WD1-A0LF
64.4
AHB101C302WD1-A0LF
84.4
AHB101C362WD1-A0LF
84.4
AHB151C362WD1-A0LF
125.4
Without Flange Type
KEll/IEI'
«magnum
19:“
m m
mm mm
“.1... Ammum . .1... Am .
nam- m “PAVE,"
van-w- (—y
wwumx “*WH
W
mwsw
mm. ”m,
K 7 .21 @
mums runs
0’; am:-
§ 2 m... mum ...........mmm
— M m. w .m. mm m
mm. H m... M
mwsw mm
in '
* \7’ fl
, _ A
3 =
II
-~- rm?
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Dimensions in mm cont.
AHB***C801ND0LF AHB***C801FD0LF
AHB***C801WD1-A0LF AHB550C172WD1-A0LF
AHB***C302WD1-A0LF &
AHB***C362WD1-A0LF
KEIVIEI'
amfinmpmy
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Dimensions in mm cont.
AHB550C801ND0LF AHB700C801ND0LF
AHB800C801ND0LF AHB101C801ND0LF
AHB550C801FD0LF AHB700C801FD0LF
KEIVIEI'
amfinmpmy
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Dimensions in mm cont.
AHB800C801FD0LF AHB101C801FD0LF
AHB550C801WD1-A0LF AHB700C801WD1-A0LF
AHB800C801WD1-A0LF AHB101C801WD1-A0LF
KEIVIEI'
«magnum
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Dimensions in mm cont.
AHB550C172WD1-A0LF AHB550C302WD1-A0LF
AHB700C302WD1-A0LF AHB101C302WD1-A0LF
AHB101C362WD1-A0LF AHB151C362WD1-A0LF
KEIVIEI'
amen company
When applied with a DC voltage at ambient temperature,
When driven by an AC voltage at ambient tem
plus temperature rise due to heat generation,
Generated Force The lorce required for restricting the displacement to zero
(Compression Resistance) when the maximum driving voltage is applied,
Both ends of the element are in free state,
Typical values of the element under our test conditions.
Room temperature (3 minutes)
At 725°C for 30 minutes
Room temperature (3 min
At +85’C for 30 minutes
Repetition of 10 cycles oftne above
Displacement: Initial value 130%
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Performance Characteristics
Item Performance Characteristics Conditions
Operating Temperature Range −25to+85°C
When applied with a DC voltage at ambient temperature.
When driven by an AC voltage at ambient temperature
plus temperature rise due to heat generation.
Recommended Storage Condition −5to+40°C
Maximum Driving Voltage 150 VDC
Displacement See Table 1 - Ratings & Part Number Reference At 150 VDC
Generated Force
(CompressionResistance)
See Table 1 - Ratings & Part Number Reference
The force required for restricting the displacement to zero
when the maximum driving voltage is applied.
Capacitance See Table 1 - Ratings & Part Number Reference
f = 1 kHz, V = 1 Vrms(<10µF)
f = 120 Hz, V = 1 Vrms(>10µF)
Capacitance Tolerance ±20%
Dissipation Factor 5% or less
Insulation Resistance See Table 1 - Ratings & Part Number Reference Value obtained in one minute at 150 VDC.
Resonance Frequency See Table 1 - Ratings & Part Number Reference
Both ends of the element are in free state.
Typical values of the element under our test conditions.
Airtightness 1X10−8 atm cc/second or less
Temperature Cycle Test
Displacement: Initial value ±30%
Capacitance: Initial value ±30%
tanδ:Lessthaninitialratedvalue
InsulationResistance:1MΩormore
Roomtemperature(3minutes)
At−25°Cfor30minutes
Roomtemperature(3minutes)
At+85°Cfor30minutes
Repetition of 10 cycles of the above
High Temperature Shelf Test
Displacement: Initial value ±30%
Capacitance: Initial value ±30%
tanδ:Lessthaninitialratedvalue
InsulationResistance:1MΩormore
Temperature: 85 ±2°C
Time: 1,000 ±48 hours
Solvent Resistance Test
Displacement: Initial value ±30%
Capacitance: Initial value ±30%
tanδ:Lessthaninitialratedvalue
InsulationResistance:1MΩormore
Appearance: No noticeable defect
Mark: Easily legible
Solvent: Isopropyl alcohol
Temperature: 23 ±5°C
Time: Immersion for 1 minute
Heat Resistance Test
Displacement: Initial value ±30%
Capacitance: Initial value ±30%
tanδ:Lessthaninitialratedvalue
InsulationResistance:1MΩormore
Appearance: No noticeable defect
Mark: Easily legible
Temperature: 150 ±3°C
Time: 96 ±4 hours
KEIVIEI'
Pow
nvnizo com
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Environmental Compliance
All KEMET Multilayer Piezoelectric Actuators are RoHS and REACH Compliant.
Article33(1)oftheREACHRegulationstatesthatmanufacturersandimportersofarticles(products)arerequiredtonotify
theircustomersofthepresenceofanySubstancesofVeryHighConcern(SVHC)intheirproductsexceeding0.1%byweight
and provide instructions on safe use of the product.
KEMETCorporationreportsregardingtheArticle33(1)ofREACHRegulationasfollows:
1. Applicable Product:
Multilayerpiezoelectricactuators(AE,ASB,ASLandAHBSeries).
2. Report for content of REACH SVHC list:
Theproduct(s)abovecontainasubstancebymorethan0.1wt%perproductweightthatwaspublishedinthe8thupdateof
theREACHSVHCsubstances(December19,2012).
3.Regardingsafetyofthemultilayerpiezoelectricactuators(Piezoceramicproducts):
The Piezoceramic that is used in this product becomes ceramic by sintering powder containing PZT as a main ingredient.
It is chemically stable, with minimum risks toward the human body or environment within the intended use of the product.
Please note that risks could occur in the case of inhalation or accidental oral uptake of powder ceramics.
4.Technicalproductinformationonthemultilayerpiezoelectricactuators(Piezoceramicproducts):
The manufacturing technique of the “piezoceramic products” whose main ingredient is Lead Titanium Zirconium Oxide
(PZT)hasbeenestablished,andthereisnoalternativematerialthatcanexhibitsuperiorperformancethanPZTatthis
moment.PleasenotethatthepiezoceramicislistedasanexemptonRoHS(2011/65/EU)AnnexIII(7c.1).
5. Responsibility of piezoceramic manufacturers:
Piezoceramic manufacturers report information regarding PZT containment in their products to the customers to obey the
article 33 of the REACH regulation.
KEIl/IEI'
u new company
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Table 1 – Ratings & Part Number Reference
Part Number
Electrical Energy/Power Physical
Capacitance
(µF)
Resonance
Frequency
(kHz)
Insulation
Resistance
(MΩ)
Generated
Force
(N)
Displacement
(µm)
at Maximum
Voltage of
150 VDC
Type Weight
(g)
AHB550C801ND0LF 6.4 12 10.0 800 55 ±8 Female Thread 50
AHB700C801ND0LF 8.2 85.0 800 70 ±15 Female Thread 56
AHB800C801ND0LF 9.3 85.0 800 80 ±15 Female Thread 56
AHB101C801ND0LF 11.0 85.0 800 103 ±15 Female Thread 61
AHB550C801FD0LF 6.4 12 10.0 800 55 ±8 Flange 54
AHB700C801FD0LF 8.2 85.0 800 70 ±15 Flange 60
AHB800C801FD0LF 9.3 85.0 800 80 ±15 Flange 60
AHB101C801FD0LF 11.0 85.0 800 103 ±15 Flange 65
AHB550C801WD1-A0LF 6.4 18 10.0 800 55 ±8 Without Flange 16
AHB700C801WD1-A0LF 8.2 10 5.0 800 70 ±15 Without Flange 22
AHB800C801WD1-A0LF 9.3 10 5.0 800 80 ±15 Without Flange 22
AHB101C801WD1-A0LF 11.0 95.0 800 103 ±15 Without Flange 27
AHB550C172WD1-A0LF 12.0 20 2.0 1,700 52 ±8 Without Flange 26
AHB550C302WD1-A0LF 26.0 18 2.0 3,000 52 ±8 Without Flange 55
AHB700C302WD1-A0LF 32.0 12 2.0 3,000 68 ±15 Without Flange 76
AHB101C302WD1-A0LF 44.0 91.0 3,000 95 ±15 Without Flange 91
AHB101C362WD1-A0LF 54.0 91.0 3,600 95 ±15 Without Flange 113
AHB151C362WD1-A0LF 85.0 70.5 3,600 140 ±18 Without Flange 154
Custom Design Parts
Customized parts are available on request. Please contact KEMET.
Below guidelines can be used as reference regarding generated displacement and generated force.
Item Characteristics
Displacement Roughly proportional
to the length of the element
Generated Force Roughly proportional
to the sectional area of the element
Product Cross Section 1 x 1 mm square or larger
Product Length 1 mm or longer
Product Shape Available in cylindrical ring or other
shapes
KEll/IEI'
nvuszo company
Dal-cm. (um)
88888338
some. mum-m ('c)
§
vm, 150mm
“OHM“! (Am)
3
n m mu m m moo
comm-u Fm AN)
0
DCVuhaol (vb
um»: Amman-1mm}: 0~I50Vp9
ONION”
/ DNWp-p
so
I n I l a
ma 200 m 400 590 sou
DrMng mam (Hz)
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Electrical Characteristics
ASL Series Performance Comparison with ASB Series
Figure 1 - Voltage vs. Displacement Figure 2 - Compression Load vs. Displacement
Figure 3 - Heat Generation vs. Drive Frequency
Notes:
* Driving waveform: SIN wave 0~Vp-p
* Temperature measurement: 10 minutes after the device is in operation
KEIVIEI'
uV‘fiEO company
a mum“
_ mm m c
m“. hmvevnearmze 4
W” h c
ammum 4
m M c
”mm“ H
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Electrical Characteristics cont.
Voltage vs. Displacement Generated force vs. Displacement Temperature vs. Displacement
AHB550C801ND0LF
AHB700C801ND0LF
AHB800C801ND0LF
KEIVIEI'
uV‘fiEO company
awm :m
u
Isn‘t—m
W H m c
«mm forte
WWW ‘ c
« mm,“ c
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Electrical Characteristics cont.
Voltage vs. Displacement Generated force vs. Displacement Temperature vs. Displacement
AHB101C801ND0LF
AHB550C801FD0LF
AHB700C801FD0LF
KEIVIEI'
uV‘fiEO company
(N
)Sav—ml
Mun-m c
awm me u
50er
\ "ruled form ‘4
Jim—0v
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Electrical Characteristics cont.
Voltage vs. Displacement Generated force vs. Displacement Temperature vs. Displacement
AHB800C801FD0LF
AHB101C801FD0LF
AHB550C801WD1-A0LF
KEIVIEI'
uV‘fiEO company
15w
Isav-nv
z
pm
L uh. ammm. 4
.ya-mm u
Vamp Deneuledhrte u
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Electrical Characteristics cont.
Voltage vs. Displacement Generated force vs. Displacement Temperature vs. Displacement
AHB700C801WD1-A0LF
AHB800C801WD1-A0LF
AHB101C801WD1-A0LF
KEIVIEI'
uV‘fiEO company
,m
amalgam. .
.erw
E 13w
0v
‘ ‘ M “ W c
"my, 5
xscvwv
when »
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Electrical Characteristics cont.
Voltage vs. Displacement Generated force vs. Displacement Temperature vs. Displacement
AHB550C172WD1-A0LF
AHB550C302WD1-A0LF
AHB700C302WD1-A0LF
KEIVIEI'
uV‘fiEO company
‘ ‘ \ ‘ 15m
‘ ‘ ‘ ’ — - » ‘ ‘ _ av
cm: , mm.“ »4 w c
‘\ av
Wags » ewmwm u w w w c
‘ ‘ xsoVrav
mm
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Electrical Characteristics cont.
Voltage vs. Displacement Generated force vs. Displacement Temperature vs. Displacement
AHB101C302WD1-A0LF
AHB101C362WD1-A0LF
AHB151C362WD1-A0LF
KEIl/IEI'
amen company
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Packaging
Part Type Packaging Type Pieces per Box
AHB***ND0LF
Tray 1
AHB***FD0LF
AHB***801WD1-A0LF 10
AHB***172WD1-A0LF
Bulk 1AHB***302WD1-A0LF
AHB***362WD1-A0LF
Reliability
Themajorityoffailuremodesonmultilayerpiezoelectricactuatorsareshort-circuitsduetodegradedinsulation.Although
thecauseofdegradationofinsulationhasnotbeenclarified,ithasbeenfoundthatthefailureratevariesgreatlybetween
staticuses(DCvoltageapplication)anddynamicuses(pulsevoltageapplication).Likeotherelectricalcomponents,
piezoelectric actuators can be affected by humidity as well as applied voltage and ambient temperature. KEMET has added
the metal sealed piezoelectric actuators featuring high reliability by eliminating the effects of the ambient atmosphere.
This section describes reliability guidelines for static and dynamic usage of the metal sealed type actuators. Reliability of
ourmultilayerpiezoelectricactuatorsisrepresentedbyMTTF(meantimetofailure)incaseofstaticusage.Thenumberof
repetitions is considered to represent the reliability in the case of dynamic usage.
DC Voltage Application
MTTFr of the metal sealed type under the actual operating conditions is calculated from the reference MTTFs and the
acceleration factor as it is in the case of the resin coated type. However, since the internal element is sealed from the
atmosphere,itisnotaffectedbytheatmospherichumidity.Therefore,equation(1)belowisused.
(1)MTTFr=MTTFs×Av×At
MTTFr : Estimated value
MTTFs:Referencevalue(=36,000hours)
Av: Acceleration factor for drive voltage = (100/VR)2 VR:Actualvoltage(V)
At: Acceleration factor for ambient temperature = 1.5(85-Tr)/10 TRActualambienttemperature(°C)
The following calculation is made for the case of use at 25°C and 150 V.
MTTFr=36,000×(100/150)2×1.5(85-25)
=36,000×0.44×11.3
≈179,000hours(20.4years)
KEIVIEI'
amen company
Reference: Twisting and Tension Tolerance
Tension
EDNm less
20© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Reliability cont.
Pulse Voltage Application
Similarlytotheresincoatedtype,itisextremelydifficulttoestimatereliabilityforthemetalsealedtypeproductsbyusing
an equation.
InKEMET’stestingontheASB170C801NP0,therewasnofailureconfirmedupto1,000hours(equivalentto100million
pulsesapplied)undertheconditionsbelow:
Temperature: 85 ±2°C
Humidity: 90 to 95% RH
Load:200Nto500N(20kgfto50kgf)
Drive voltage waveform: rectangular wave, 30 Hz, 0 to 100 V, duty ratio at 30%
User’s Guide
Fixing Method
• Carefully prevent the piezoelectric actuators from being bent, twisted or applied tensile force.
Reference: Twisting and Tension Tolerance
Reference Value Remarks
Twisting Force 3×10−1 N • m or less For an actuator which generates a force
of800N(compressionresistance).
Tension
50 N or less
• Install the actuator so that the center axis of the generated displacement is aligned with the center axis of the load.
• Epoxy-based adhesives are recommended for bonding. Select adhesives that have high rigidity and allow for medium
thickness so that the generation force and displacement cannot be deteriorated. Also, do not form adhesives on the side
of the actuator.
• Whenthermosettingresinisused,performpolarizingtreatment(seecautionsection)aftertheadhesiveissettled.
• The resin coated type is weak to the tensile force due to its structure and may be broken when tensile forces are applied
onto the device. Using the device in the state that constantly applies compression is effective against any mechanical
damage. The pressure applied to this element should be kept at 20% to 50% of the force generated by this element
(compressionresistance).
• Install the element so that the axis of generated displacement is vertical to the mounting surface.
KEIVIEI'
nvuszo company
Mafia] sealed aduaku (wmmnmge tyne)
TU Mme man 8mm
mmemmeacmammmnesemanpeaem
Keep cannon m Ihe eledrul Insuhmn lollhe m we
21© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
User’s Guide cont.
Female Thread Type Fixing Method Flange Type Fixing Method
Without Flange Type Fixing Method
Driving Method
• Connecttheredleadwiretothepositive(+)terminalofthepowersupply.Alsopreventreversevoltageapplication.
• In driving applications, it is necessary to take consideration of hysteresis, ringing, creep, and other similar phenomenons.
• For pulse driving, it is also necessary to be aware of self-heat generation, charge/discharge current, and the power
supply’s impedance.
KEIVIEI'
uV‘fiEO company
Slalic bad: No bad value Change when aclualor moves.
95¢»:me mm
mm mm
15w
em
Pmm ualm
22© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
User’s Guide cont.
Generated Force and Load Relation
●All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
●Please request for a specification sheet for detailed product data prior to the purchase.
●Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2015.02.06 9470MPAVOL08E1501H1
Generated force and load relation:
Static load: Initial position (0V position) is dropped
by spring constant but total displacement has the
same value under static load.
Spring load (Fluctuating load): Displacement
is changed by relation between generated
force and spring constant of actuator.
Static load: No load value change when actuator moves.
Fluctuating load: Load value changes by spring reaction when actuator moves.
-10
-5
0
5
10
15
20
Displacement(μm)
-20
-15
-10
-5
0
5
10
15
20
Displacement(μm)
400N static load is applied
Zero point shift.
Total displacement is not changed.
Model: AE0505D16
100 1500
0 200 400 600 800 1000
50
Voltage(V)
Load(N)
0V
150V
400N
M
M
Piezo Actuator
0
150
10008006004002000
100500
2
4
6
8
10
12
14
16
18
20
Displacement(μm)Displacement(μm)
Voltage(V)
Load(N)
Spring load of 14.3N/μm
Spring load of
14.3N/μm
Reduction of displacement
Model: AE0505D16
Load-Displacement
line of actuator
Displacement loss
Reduction of displacement
0
2
4
6
8
10
12
14
16
18
20
Piezo Actuator
Multilayer Piezoelectric Actuators Vol.08 25
KEIVIEI'
nvuszo company
23© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Handling Precautions
Precautions to be taken when using multilayer piezoelectric actuators
(Please read these precautions before using our products)
1.Beforeusingordesigningasystemusingourproducts,readtheprecautionsandspecificationslistedbelow.
2. The main failures with multilayer piezeoelectric actuators are deterioration of insulation resistance, short-circuit, and
open-circuit.
Before using the products, design systems should be designed carefully to ensure redundancy, prevention of the spread of
fire,andpreventionoffaultyoperationallowingfortheoccurrenceoffailures.
3. Use the products after checking the working conditions and rated performance of each multilayer piezoelectric actuator
series.
SelectionofAEseries(resincoatedtype)orASB,ASLorAHBSeries(metalsealedtype)shouldbebasedontheintended
working temperature and humidity.
• Connecttheredleadwiretothepositive(+)terminalofthepower
supply.
• Avoid electric shocks since a high voltage is in use.
• Never apply excessive tension to a lead wire.
• Do not handle the product by picking up or moving the lead wire.
• Machining of the actuator element and replacement of the lead wire are
prohibited.
• Donothandletheresincoatedtype(AEseries)withbarehands.
• Donotwashtheresincoatedtype(AEseries)withorganicsolvents.
• Avoid excessive physical shock. Otherwise, the internal piezoelectric
ceramic element may be damaged.
• If the actuator is exposed to high temperatures above 100°C or if used
afterlongstorageperiods(morethanthreemonths),thedeviceshould
bepolarizedbyusingthecircuitconfigurationandconditionsshownatright.
• Do not apply voltage exceeding maximum rating voltage, or rapid charging and discharging.
• Donotusetheactuatorinhighconcentrationsofhighlyinflammablegas.
• Align the center axis of displacement of the actuator with the center axis of the mechanical load.
• When operated, the transient response time of the actuator should be less than 1/3 of the resonant frequency in order to
prevent damage by ringing.
• Storethemetalsealedtypepreferablyinadryatmosphere(desirablybelow40%RH)atordinarytemperatures(-5˚Cto
+40˚C).Avoidcondensationontheproduct’ssurface.
• Store actuators where there is no vibration.
• Handle products properly as industrial waste. When disposing, please contact your local waste disposal service and make
sure the disposal methods meet all legal requirements.
fi
fi
Connect the red lead wire to the positive terminal of the power supply.
Carefully avoid electric shock since a high voltage is in use.
Never apply excessive tension to a lead wire. Do not handle the product by picking up or moving the lead wire.
Do not disassemble the case of the metal sealed type.
Machining of the actuator element and replacement of the lead wire are prohibited.
Do not handle the resin-coated type AE series with bare hands. Otherwise, the reliability of the element
would be degraded.
Do not wash resin-coated type AE series by organic solvant.
Avoid excessive physical shock resulting from, for example, dropping. Otherwise, the internal piezoelectric ceramic
element may be damaged.
If the actuator is exposed to high temperature above 100 or if it is used after long storage period more
than three months, it should be polarized by using the circuit confi guration and conditions shown below.
Precautions
R1
Protective resistor R11k
Protective resistor R21k
Polarizing conditions: DC voltage application
0V1500.2V (to be retained for 10 seconds) 0
R
2
PA
S
V
Do not apply voltage exceeding maximum rating voltage, or do not do rapid charging and discharging.
These might lead to degradation of the reliability or mechanical fracture.
Do not use the actuator in high concentration of highly infl ammable gas. Otherwise, ignition may occur.
Use the actuator so as not to cause bending, twisting or tension. Furthermore, align the center axis of displacement
of the actuator with the center axis of the mechanical load.
Drive the actuator so that the rising speed is more than three times as much as the resonance period in
order to prevent the device from damaging by ringing.
Store the resin-coated type AE series preferably in a dry atmosphere desirably below 40% RH at ordinary
temperatures 5 to 40˚C. Avoid condensation on the product surface.
Store actuators where there is no vibration.
These products must be handled properly as industrial waste. When disposing, please contact your local waste
disposal service.
Piezo actuator is industrial wastes, make sure disposal method under the laws.
26 Multilayer Piezoelectric Actuators Vol.08
KEIVIEI'
«WEED-mm
24© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
Export Control
For customers in Japan
Forproductswhicharecontrolleditemssubjecttothe“ForeignExchangeandForeignTradeLaw”ofJapan,theexport
licensespecifiedbythelawisrequiredforexport.
For customers outside Japan
Multilayer Piezoelectric Actuators should not be used or sold for use in the development, production, stockpiling or
utilization of any conventional weapons or mass-destructive weapons (nuclear weapons, chemical or biological weapons, or
missiles),oranyotherweapons.
KEIVIEI'
«WEED-mm
25© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0103_AHB • 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AHB Series Metal Sealed 85°C, High Performance
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET”)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes no
obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjuryor
property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
When providing KEMET products and technologies contained herein to other countries, the customer must abide by the procedures and provisions stipulated in all
applicableexportlawsandregulations,includingwithoutlimitationtheInternationalTrafficinArmsRegulations(ITAR),theUSExportAdministrationRegulations
(EAR)andtheJapanForeignExchangeandForeignTradeAct.
KEMET is a registered trademark of KEMET Electronics Corporation.