CML Microcircuits 的 FX/MX614 Product Preview 规格书
Microcircuits
Product Preview
FX/MX614
Bell 202 Compatible Modem
The FX614/MX614 is a low power CMOS integrated circuit for the reception or transmission of
asynchronous 1200bps data, and is suitable for use in Bell 202 type systems.
The device incorporates an optional Tx and Rx data retiming function that removes the need for a UART
in the associated µC when operating at 1200bps. An optional line equaliser is incorporated into the
receive path, controlled by an external logic level. The FX614/MX614 may be used in a wide range of
telephone systems.
Features
Optional 5bps and 150bps Back Channel
Optional 1200bps Data Retiming Facility
Optional Line Equalisation
3.58MHz Xtal/Clock
Applications
For Wireline Data Systems
Pay and Feature Phones
Supply Requirement
3.0 to 5.5V
With a low operating voltage, a very low-
current ‘sleep’ mode and an operating current
of 1mA the device is ideal for portable, terminal
and line powered applications. A 3.58MHz
standard Xtal/Clock rate is required and the
device operates from a 3.0V to 5.5V supply.
Visit: www.cmlmicro.com Find: Distributor
WHAT TO DO NEXT
CML Microcircuits Benefits
Faster time to market
Developing proven high performance and field tested ASSP ICs, CML is helping
engineers to cope with increasing
pressure in delivering shorter project design cycles.
Design flexibility
CML’s FirmASIC® reconfigurable technology with the use of a Function Image
upload enables a single hardware platform to be used for multiple
communications systems.
High Quality
With 100% of products being tested before shipping,
customers are assured of the highest reliability.
Product Longevity
Designing with CML products, manufacturers are rewarded with longer
product life cycles and a stable BOM, ensuring minimum engineering costs
and maximum profit.
Low Power
Being at the forefront of low power chip technology, manufacturers can
develop smaller equipment with extended battery life.
Superior Support
Internal and field based applications teams worldwide
provide focused customer support to ease the development process.
www.cmlmicro.com United Kingdom Tel: +44 (0) 1621 875500 email: sales@cmlmicro.com
United States Tel: +1 336 744 5050 email: us.sales@cmlmicro.com
Singapore Tel: +65 62888129 email: sg.sales@cmlmicro.com
© 2017 CML Microsystems Plc