ADP-SMAF-UFLM Drawing 规格书
Connector A SMA Jack (Female Socket)
Connector B MHF/ U FL Plug (Fema‘e Socket)
Body Style
Sivalghl
Connemor A
Connector B
Connecmr Parl
NMeHal
Flnlsh
NMeHal
Flnlsh
Body
Brass
Go‘d
Brass
Go‘d
Center Contact
Be Cu
Go‘d
Be Cu
Go‘d
\ns ulalor
PTFE
PTFE
14.00
0.551
6.50
0.3
14.0
0.55
6.5
0.26
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN mm [INCHES].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE,
USE MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES
OF VERY HIGH CONCERN >1000ppm, AND USE DRC
CONFLICT-FREE SOURCED MATERIALS.
4. SAFETY BREAK ALL SHARP CORNERS AND EDGES 0.5 MAXIMUM.
5
SEE TABLE I FOR ELECTRICAL SPECIFICATIONS. (SHEET 2)
6
SEE TABLE II FOR ENVIRONMENTAL SPECIFICATIONS. (SHEET 2)
7
SEE TABLE III FOR MECHANICAL SPECIFICATIONS. (SHEET 2)
CONNECTOR A
1/4-36UNS-2A
THREADS
CONNECTOR B
MHF / U.FL PLUG
2x FLATS 5.5 ACROSS
[0.22]
REVISIONS
REV
DESCRIPTION
DATE
APPV
A
INITIAL RELEASE OF LINX INTERNAL DRAWING
9/OCT/17
CLL
B
ADDED ADDITIONAL SPECIFICATIONS TABLES
17/JAN/19
SH
C
UPDATE U.FL CONNECTOR DESCRIPTION FROM, "Plug
(Male Pin) to "Plug (Female Socket)"
02/JUL/19
SH
14.00
0.551
6.50
0.3
SHEET 1 OF 2
LDCFDAL_C
SCALE: 4:1
A
TITLE:
SIZE
DWG. NO.
REV
DO NOT SCALE DRAWING
ADP-SMAF-UFLM
C
ADAPTER, SMA JACK (FEMALE SOCKET)
TO MHF PLUG (FEMALE SOCKET)
159 ORT LANE
MERLIN, OR 97532
ANGLES:
1
DRAWN: M. SCHULTE
ENGR: S. HOGAN
DT: 26/JUN/19
DT: 02/JUL/19
MATERIAL:
FINISH:
PROJECTION:
WARNING
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.
TOLERANCES:
0.50 [.020]-5.00 [.200]=
0.20 [.008]
5.00 [.200]-30.00 [1.200]=
0.40 [.016]
30.0 [1.20]-120.0 [4.75]=
0.60 [0.24]
120.0 [4.75]-315.0 [12.40]=
1.0 [.040]
Hectr ical mta
Detail
Irrpedance 50 0
Frequency Range 0 lo 6 GHZ
VSWR S 1 3: 1
Insulation Res lslance 5 000 M 0 n1‘n
Voltage Rating 1 000 v RNS
Connector A Connector B
Coniaci Reslslance‘ Cemer 2,0 m 0 "Ex, 2 0 m0 "EX.
Contact Resustance, Outer 20 m 0 max 2 0 m0 max.
Inserllon L065
006 dB rmx,x \‘f GHZ
RF Leakage
760 dB m’n. @ 3 GHZ
E
Environmental Data
Detail
Cormslon (Sail spray)
ASTMBifl
Thermal Shock
MiLrSTDZOZ Method 107 tesi sandman E
Vlblallon
MiL-STD-ZOZ Method 204 test Condition D
ll/Echanlcal Shock
MiLeSTDZOZ Methad 213 test sandman |
Tempelalule Range
-65 ”C10 +155 “C
Envlronrnenial Cowliance ROHS
Mechanical Data Detail
Nbunllng Type Free Hanglng (h-Llne)
lnierlace In Accordance Wm MILVSTD 345A
Welgm 1.69 (006 oz)
Connector A Connector B
Faslemng Type 1/ “736 Threaded Coupling Snapon
Recomended Torque u 9 N m (a In lbs) ,
Ooupilng Nut Pelenuon so lbs mn —
Connector Durabllny 500 cycles run 500 cycles mm
5
6
TABLE I
TABLE II
TABLE III
7
SHEET 2 OF 2
LDCFDAL_A
SCALE: 1:1
A
SIZE
DWG. NO.
REV
DO NOT SCALE DRAWING
SEE SHEET 1 FOR REVISIONS
C
ADP-SMAF-UFLM