Ledil 的 FP16560_LISA3-W-PIN Drawing 规格书
LEDiI.®
PCB or heatsink level.
LED location
Ensure LED fitting from a product specific 3D model available from
www.ledil.com
For more details about installation please see LEDiL Installation Guide on
www.ledil.com
Notes
AH BG
D
E
C
F
B
G
A
H
3
3
2
2
4
4
1
1
SCALE 1:1 WEIGHT 0,458 g A3 SHEET 1/1
Plastic moulding general tolerances
according to DIN 16901-130 and applies
if not otherwise shown in the drawing.
Silicone moulding general tolerances
according to ISO 3302-1 Class M3
and applies if not otherwise shown in
the drawing.
FIRST ANGLE PROJECTION: This drawing is the property
of LEDiL Oy. It may not be
copied or otherwise
distributed without prior written
permission from LEDiL Oy.
PRODUCT LISA3
MECHANICAL DRAWING
CP16560_LISA3-W Datasheet
COMPONENTS
INDEX PART REV TYPE MATERIAL COLOR / COATING
1 F16557_LISA3-HLD-PIN Mechanical model 001 PC Black
2 F16553_LISA3-W Mechanical model 001 PMMA Clear
10
1.2
(2x)
6.65 ±0.2
2
(2x)
8.6