2076025001-15 Drawing* 规格书
DIM E [0.25]
±
0.01
⌀
DIM BX2 [1.27]
±
0.05
DIM D [1.27]
±
0.05
DIM A [6.35]
±
0.25
DIM CX2 [0.76]
±
0.03
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
HYBRID
1:2
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FLEXIBLE BRAIDED GROUND STRAPS
WITHOUT INSULATION
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
2076020000-SD
PSD
000
C1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 1
CURRENT REV DESC:
EC NO:
DRWN:
TGREGORI
2019/09/23
CHK'D:
APPR:
INITIAL REVISION:
DRWN:
TGREGORI
2018/04/02
APPR:
TGREGORI
2018/06/28
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
207602
FORMAT: master-tb-prod-B
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS ER RELEASE DATE 2019/09/23 13:58:02
FOR
INFORMATION
USE ONLY
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
DIM F [1.27]
±
0.05
MOLEX LOGO
SEE NOTE 3
MOLEX LOGO
SEE NOTE 3
Molex Part
Number
DIM A
Overall Length
(in[mm])
Braid Type Approx.
Circular Mils Ampacity Max Approx. AWG
Equivalent
DIM B
Terminal Width
in[mm])
DIM C
Terminal Thickness
(in[mm])
DIM D
Terminal Length
(in[mm])
DIM E
Terminal Hole Dia
(in[mm])
DIM F
C/L of Terminal Hole
(in[mm])
2076025001 6.0 [152]
24x5/30 12060 53 10 .540 [13.72] .080 [2.03] .520 [13.21] .203 [5.16] .260 [6.60]
2076025002 12.0 [305]
2076025003 18.0 [457]
2076025004 24.0 [607]
2076025013 36.0 (914)
2076025005 6.0 [152]
48x24/36 28800 105 6 .750 [19.05] .095 [2.41] .750 [19.05] .281 [7.14] .375 [9.53]
2076025006 12.0 [305]
2076025007 18.0 [457]
2076025008 24.0 [607]
2076025014 36.0 (914)
2076025009 6.0 [152]
48x14/30 67200 150 2 1.00 [25.4] .120 [3.05] 1.00 [25.4] .406 [10.31] .500 [12.70]
2076025010 12.0 [305]
2076025011 18.0 [457]
2076025012 24.0 [607]
2076025015 36.0 (914)
NOTES:
1. MATERIAL:
FERRULES - COMPRESSED SEAMLESS COPPER TUBE
BRAID - ELECTRO-PLATED TIN COPPER
2. .005 [0.13] MAX BURR ON ALL SURFACES
3. MOLEX LOGO "MX" SHALL BE STAMPED INTO THE PART, LOCATED
APPROXIMATELY AS SHOWN AND BE LEGIBLE.