Central Semiconductor Corp 的 BSV79, BSV80 规格书
“MM
Qenimj
semiconductor turn.
www.cenlralsem' com
BSV79
BSV80
N-CHANNEL
SILICON JFETS
DESCRIPTION:
The CENTRAL SEMICONDUCTOR BSV79 and BSV80
are silicon N-Channel JFETs designed for switching
applications.
MARKING: FULL PART NUMBER
MAXIMUM RATINGS: (TA=25°C) SYMBOL UNITS
Drain-Source Voltage VDS 40 V
Drain-Gate Voltage VDG 40 V
Reverse Gate-Source Voltage VGS 40 V
Gate Current IG 50 mA
Power Dissipation PD 350 mW
Operating and Storage Junction Temperature TJ, Tstg -65 to +175 °C
Thermal Resistance JA 430 °C/W
ELECTRICAL CHARACTERISTICS: (TA=25°C unless otherwise noted)
BSV79 BSV80
SYMBOL TEST CONDITIONS MIN MAX MIN MAX UNITS
IGSS V
GS=20V, VDS=0 - 0.25 - 0.25 nA
IGSS V
GS=20V, VDS=0, TA=150°C - 0.5 - 0.5 μA
IDSS V
DS=15V, VGS=0 20 - 10 - mA
ID(OFF) V
DS=15V, VGS=12V - 0.25 - 0.25 nA
ID(OFF) V
DS=15V, VGS=12V, TA=150°C - 0.5 - 0.5 μA
VGS(OFF) V
DS=15V, ID=1.0nA 2.0 7.0 1.0 5.0 V
VGS V
DS=15V, ID=1.5μA 1.75 6.0 0.75 4.0 V
VDS(ON) I
D=10mA, VGS=0 - 400 - - mV
VDS(ON) I
D=5.0mA, VGS=0 - - - 325 mV
rds(ON) V
GS=0, ID=0, f=1.0kHz - 40 - 60 Ω
Crss V
GS=10V, VDS=0, f=1.0MHz - 10 - 10 pF
Ciss V
GS=10V, VDS=0, f=1.0MHz - 5.0 - 5.0 pF
TO-18 CASE
R0 (12-December 2018)
www.centralsemi.com
Cenirul
—>——G
LEAD #2 fi« H
LEAD #1
‘1“ LEAD #3
\ ' , N J
45Q/K\>\ R1
DIMENS1ON$
1NCHE5 MILLIMETERS
SYMBOL MIN MAX M1N MAX
A (DIA) 0.209 0.230 5.31 5 84
B (DIA) 0178 0195 4 52 4 95
C , 0 030 , 0 76
D 0.170 0.210 4.32 5.33
E 0 500 . 12 70 .
F(DIA) 0016 0019 041 048
G (01A) 0 100 2 54
H 0 050 1 27
1 0.036 0 046 0.91 1.17
J 0.025 0 045 0 71 1.22
1071s (REV’ R1)
BSV79
BSV80
N-CHANNEL
SILICON JFETS
TO-18 CASE - MECHANICAL OUTLINE
LEAD CODE:
1) Source
2) Drain
3) Gate
MARKING: FULL PART NUMBER
www.centralsemi.com
R0 (12-December 2018)
Cenirql
(001)
For the latest version of Central Semiconductor’s LIMITATIONS AND DAMAGES DISCLAIMER,
which is part of Central’s Standard Terms and Conditions of sale, visit: www.centralsemi.com/terms
OUTSTANDING SUPPORT AND SUPERIOR SERVICES
PRODUCT SUPPORT
Central’s operations team provides the highest level of support to insure product is delivered on-time.
• Supply management (Customer portals) • Custom bar coding for shipments
• Inventory bonding • Custom product packing
• Consolidated shipping options
CONTACT US
Corporate Headquarters & Customer Support Team
Central Semiconductor Corp.
145 Adams Avenue
Hauppauge, NY 11788 USA
Main Tel: (631) 435-1110
Main Fax: (631) 435-1824
Support Team Fax: (631) 435-3388
www.centralsemi.com
Worldwide Field Representatives:
www.centralsemi.com/wwreps
Worldwide Distributors:
www.centralsemi.com/wwdistributors
DESIGNER SUPPORT/SERVICES
Central’s applications engineering team is ready to discuss your design challenges. Just ask.
• Free quick ship samples (2nd day air) • Special wafer diffusions
• Online technical data and parametric search • PbSn plating options
• SPICE models • Package details
• Custom electrical curves • Application notes
• Environmental regulation compliance • Application and design sample kits
• Customer specific screening • Custom product and package development
• Up-screening capabilities
(001)
REQUESTING PRODUCT PLATING
1. If requesting Tin/Lead plated devices, add the suffix “ TIN/LEAD” to the part number when
ordering (example: 2N2222A TIN/LEAD).
2. If requesting Lead (Pb) Free plated devices, add the suffix “ PBFREE” to the part number
when ordering (example: 2N2222A PBFREE).
www.centralsemi.com
sifitflfl" Product End of Life . ‘PDNIm
onductur cor . . . . Notification Date:
Notification Last Buy Date;
Last Shipment Date
Central Part Number Replacement
DISCLAlMER: This End of Life (EOL) notification IS in accordance with JEDEC standard JESD48 , Product Discontinuance, Central Semiconductor
Corp. will make every effort to offer life-time buy (ms) opportunities and/or offer replacement devices to existing customers for discontinued
devices, however, one or both may not be possible for all devicest Please Contact your local Central Semiconductor sales representative for LTB
opportunities/additional information.
CCC785 REV 002
PDN01101
1/18/19
7/18/19
http://www.centralsemi.com 1/18/20
Summary:The Junction Field Effect Transistors (JFETs) listed below are discontinued and now classified as End of Life (EOL).
Although Central Semiconductor Corp. makes every effort to continue to produce devices that have been proclaimed EOL (End of Life) by
other manufacturers, it is an accepted industry practice to discontinue certain devices when customer demand falls below a minimum level of
sustainability. Accordingly, the following product(s) have been transitioned to End of Life status as part of Central's ongoing Product
Management Process. Any replacement products are noted below. The effective date for placing last purchase orders will be six (6) months
from the date of this notice and twelve (12) months from the notice date for final shipments, and minimum order quantities may apply.
The last purchase and shipment dates may be extended if inventory is available.
Central Part Number Replacement
BF244B N/A, Stock Only
BF244C N/A, Stock Only
BF246A N/A, Stock Only
BSV79 N/A, Stock Only
BSV80 N/A, Stock Only
CMPFJ310 BK N/A, Stock Only
CMPFJ310 TR N/A, Stock Only
PN4302 N/A, Stock Only
PN5033 N/A, Stock Only
2N2608 N/A, Stock Only
2N3820 N/A, Stock Only
2N3955 N/A, Stock Only
2N4340 N/A, Stock Only
2N4341 N/A, Stock Only
2N5115 N/A, Stock Only
2N5953 N/A, Stock Only
Central would be happy to assist you by providing additional information or technical data to help locate an alternate source if we
have no replacement available. Please email your requests to engineering@centralsemi.com.