STMicroelectronics 的 ANT7-T-ST25DV04K Data Brief 规格书
‘ ’ I me.uugmemed
fi
UCC
SDfi
GND
U1 1:-
«-
. —.-
SYP
SCL
an
an
m
a»
:3-24
HNT7”T‘ST25DU
g
'RF
Features
• Ready to use printed circuit board including:
– ST25DV04K dual interface EEPROM
– 14 mm x 14 mm, 13.56 MHz dual layer etched antenna
– I2C test points
– RF event configurable general purpose output (GPO)
– Analog energy harvesting (EH) output
Description
The ANT7-T-ST25DV04K antenna reference board is a ready-to-use PCB that
features an ST25DV04K dual interface EEPROM connected to a 14 mm x 14 mm,
13.56 MHz etched RF double layer antenna on one side, and to an I2C bus on the
other side.
This demonstration board allows system designers to evaluate the ST25DV04K
performance and capabilities, and to get started with their design.
To demonstrate the energy harvesting function the ANT7-T-ST25DV04K can be used
in conjunction with the ST DEMO-CR95HF-A board.
The board design and the Gerber files can be downloaded from www.st.com.
If externally powered, supply has to be safety extra-low voltage (SELV) according to
EN60950-1 (< 5 V, < 15 W). The power supply shall be classified ES1 (electrical
energy source class 1), PS1 (electrical power source class 1) according to
EN62368-1.
Figure 1. Functional block diagram
14 mm X 14 mm
Antenna loop
VCC
GND
EH
GPO
SDA
SCL
ST25DV04K
Reference Order code
ANT7-T-
ST25DV04K ST25DV04KIER6S3
14 mm x 14 mm antenna reference board for the ST25DV04K dual interface
EEPROM
ANT7-T-ST25DV04K
Data brief
DB3677 - Rev 2 - September 2018
For further information contact your local STMicroelectronics sales office.
www.st.com
Contents
Revision history ........................................................................2
Contents ...............................................................................3
List of tables ...........................................................................4
List of figures...........................................................................5
ANT7-T-ST25DV04K
Contents
DB3677 - Rev 2 page 3/6
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and improvements to ST
products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST products before placing orders. ST
products are sold pursuant to ST’s terms and conditions of sale in place at the time of order acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the design of
Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2018 STMicroelectronics – All rights reserved
ANT7-T-ST25DV04K
DB3677 - Rev 2 page 6/6