Würth Elektronik 的 875046319001 规格书
"’ U
Marking
Dimensions: [mm]
1,3 ±0,3
2,4 ±0,1
1,3 ±0,3
1,9 ±0,1
7,3 ±0,2
4,3 ±0,2
+
-
+
-
Scale - 5:1
Recommended Land Pattern: [mm]
4,0 2,4
2,8
8,8
Scale - 5:1
Schematic:
Properties Test conditions Value Unit Tol.
Capacitance C 0.5 V/ 120 Hz/ +20 °C 470 µF ±20%
Rated Voltage UR2.5 V (DC) max.
Surge Voltage US1000 cycles @ 20 °C 3.1 V (DC) max.
Leakage Current ILeak 2 min./ +20 °C 117.5 µA max.
Dissipation Factor DF 0.5 V/ 120 Hz/ +20 °C 6 % max.
Ripple Current IRIPPLE 100 kHz @ 45 °C 10200 mA max.
ESR RESR 100 kHz @ 20°C 3 mΩ max.
Electrical Properties:
Aluminum Polymer Capacitors
Storage Conditions
(in original packaging) 5 °C - 30 °C; 10 % up to 70 % RH
Operating Temperature -55 up to +105 °C
Endurance 2000 h
Moisture Sensitivity Level (MSL) 3
Test conditions of Electrical Properties: +20 °C, 35 % RH if not specified differently
FIT according to separate documentation
Surge Voltage: Charging time 30s, discharging time 330s for a cycle
Component conform to REACh and RoHS requirements and standards
General Information:
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PSL 001.000 2018-11-13 DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-PHSE Aluminum Polymer
Capacitors
PSE2917471M2R5DH3T1HT19
ORDER CODE
875046319001
SIZE/TYPE BUSINESS UNIT STATUS PAGE
7.3 x 4.3 x 1.9 eiCap Valid 1/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Ell/53*;
WflRTH ELEK'I'RONIK
1st Line left WE Marking
1st Line right Capacitance Value 470 µF (Coding 470 )
2nd Line left Lot Number
2nd Line right Rated Voltage: 2.5 V (DC) (Coding e )
Product Marking:
Frequency Multiplier
10 kHz ≤ freq. < 20 kHz 0.6
20 kHz ≤ freq. < 50 kHz 0.7
50 kHz ≤ freq. < 100 kHz 0.8
100 kHz ≤ freq. < 200 kHz 1.0
200 kHz ≤ freq. < 500 kHz 0.8
500 kHz ≤ freq. < 1 MHz 0.7
1 MHz ≤ freq. < 10 MHz 0.4
Multiplier for Ripple Current vs. Frequency
Temperature Multiplier for 2 V(DC) up to 6.3 V(DC) Multiplier for 10 V(DC) up to 35 V(DC)
T ≤ 45°C 1.0 1.0
45°C < T ≤ 85 °C 0.7 0.8
85°C < T ≤ 105 °C 0.25 0.5
105°C < T ≤ 125 °C 0.25 (WCAP-PHET)
Multiplier for Ripple Current vs. Temperature
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PSL 001.000 2018-11-13 DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-PHSE Aluminum Polymer
Capacitors
PSE2917471M2R5DH3T1HT19
ORDER CODE
875046319001
SIZE/TYPE BUSINESS UNIT STATUS PAGE
7.3 x 4.3 x 1.9 eiCap Valid 2/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Po LO.
D0 P2 T
+7 fik
E
m
‘ E
H 4 77%
mi r
W3
T2
n
e e e f
2“ n: =n “ \
>H H W H / /
‘ ‘
A L A ‘ ‘
Na Component Campcnems No Component
CDverTape
U'I'lll [M 1mm) (”"0 1mm) Mm] [mm] (mm) U'I'lll
U'l'l‘ Mm] ("ll") 1mm) WM] (”"0 ("II") 1mm) WM] (”"0 ("II") 1mm) 1mm) 0"“! Mm] (Ill-I
165° ,1
%§%—
:III/i‘_—:
WURTH ELEK'I'RONIK
\Tape wmh \
DAN-Marv
Packaging Specification - Tape and Reel: [mm]
End Feeding direction Start
P1
P2
P0
T
K0
T1
T2
Carrier Tape
Top Cover
Tape
F
E1E2
W
A0
B0
No Component
min.160mm
Components No Component
min.100mm
Cover Tape
min. 400mm
D0
D1
Cover Tape
A
A
packaging is refered to the international standard IEC 60286-2
Tape Type A0
(mm) B0
(mm) W
(mm) T
(mm) T1
(mm) T2
(mm) K0
(mm) P0
(mm) P1
(mm) P2
(mm) D0
(mm) D1
(mm) E1
(mm) E2
(mm) F
(mm) Material Qty.
(pcs.)
typ. typ. +0,3/ -0,1 ref. max. typ. typ. ±0,1 ±0,1 ±0,05 +0,1/ -0,0 min. ±0,1 min. ±0,05
2a 4,50 7,60 12,00 0,10 2,40 4,00 8,00 2,00 1,50 1,50 1,75 10,25 5,50 Polystyrene 3500
165°- 180°
Pull-of force
Tape width 12 mm 0,1 N - 1,3 N
B
D
C
W3
N
A
W2
W1
close to center
detail B
Sprocket Hole
Chip Cavity
Cover Tape
Embossment
B
A
(mm) B
(mm) C
(mm) D
(mm) N
(mm) W1
(mm) W2
(mm) W3
(mm) W3
(mm) Material
± 2,0 min. min. min. min. + 2,0 max. min. max.
330,00 1,50 12,80 20,20 60,00 12,40 18,40 11,90 15,40 Polystyrene/ Polyurethane
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PSL 001.000 2018-11-13 DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-PHSE Aluminum Polymer
Capacitors
PSE2917471M2R5DH3T1HT19
ORDER CODE
875046319001
SIZE/TYPE BUSINESS UNIT STATUS PAGE
7.3 x 4.3 x 1.9 eiCap Valid 3/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
5 mm s max
Ell/53*;
WflRTH ELEK'I'RONIK
Classification Reflow Profile for SMT components:
Time
Temperature
Tp
tp
tL
tS
Ts max
Ts min
TC –5°C
TL
25
Time 25°C to Peak
Preheat Area
Max. Ramp Up Rate
Max. Ramp Down Rate
Profile Feature Value
Preheat Temperature Min Ts min 150 °C
Preheat Temperature Max Ts max 200 °C
Preheat Time ts from Ts min to Ts max ts60 - 120 seconds
Ramp-up Rate (TL to TP)3 °C/ second max.
Liquidous Temperature TL217 °C
Time tL maintained above TLtL60 - 150 seconds
Peak package body temperature Tpsee table
Time within 5°C of actual peak temperaure t p20 - 30 seconds
Ramp-down Rate (TL to TP)6 °C/ second max.
Time 25°C to peak temperature 8 minutes max.
Classification Reflow Soldering Profile:
refer to IPC/ JEDEC J-STD-020E
Properties Volume mm³
<350 Volume mm³
350-2000 Volume mm³
>2000
PB-Free Assembly | Package Thickness < 1.6 mm 260 °C 260 °C 260 °C
PB-Free Assembly | Package Thickness 1.6 mm - 2.5 mm 260 °C 250 °C 245 °C
PB-Free Assembly | Package Thickness ≥ 2.5 mm 250 °C 245 °C 245 °C
Package Classification Reflow Temperature:
refer to IPC/ JEDEC J-STD-020E
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PSL 001.000 2018-11-13 DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-PHSE Aluminum Polymer
Capacitors
PSE2917471M2R5DH3T1HT19
ORDER CODE
875046319001
SIZE/TYPE BUSINESS UNIT STATUS PAGE
7.3 x 4.3 x 1.9 eiCap Valid 4/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
:fVE—G
WURTH ELEK'I'RONIK
Cautions and Warnings:
The following conditions apply to all goods within the product series of Aluminium
Polymer SMT H-Chip Capactiors of Würth Elektronik eiSos GmbH & Co. KG:
General:
• This electronic component is designed and manufactured for use in general electronic equipment.
• Würth Elektronik must be asked for a written approval (following the certain PPAP level procedure) before incorporating the components
into any equipment in the field such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train
control, ship control), transportation signal, disaster prevention, medical, public information network etc. where higher safety and
reliability are especially required and/or if there is the possibility of direct damage or human injury.
• Electronic components that will be used in safety-critical or high-reliability applications, should be pre-evaluated by the customer.
• Direct mechanical impact to the product shall be prevented as material of the body, pins or termination could flake or in the worst case
it could break.
• Avoid any water or heavy dust on capacitors surface, which may cause electrical leakage, damage, overheating or corrosion.
• Würth Elektronik products are qualified according to international standards, which are listed in each product reliability report. Würth
Elektronik does not warrant any customer qualified product characteristic, beyond Würth Elektronik specifications, for its validity and
sustainability over time.
• The responsibility for the applicability of the customer specific products and use in a particular customer design is always within the
authority of the customer. All technical specifications for standard products also apply to customer specific products.
• The component is designed and manufactured to be used within the datasheet specified values. If the usage and operation conditions
specified in the datasheet are not met, the body, pins or termination may be damaged or dissolved.
• Do not apply any kind of flexural or compressive force onto soldered or unsoldered component.
• The capacitance tolerance as specified within the datasheet is only valid on the date of delivery and according specified measurement
criteria.
Product specific:
Storage conditions:
• A storage of Würth Elektronik products for longer than 24 months is not recommended. Within other effects, the terminals may suffer
degradation, resulting in bad solderability. Therefore, all products shall be used within the period of 12 months based on the day of
shipment.
• Do not expose the components into direct sunlight.
• The storage conditions for this capacitor is recommended to be 5 °C up to 30 °C and less than 70 % rel. humidity.
• The maximum storage time after opening the package are 7 days.
• The environment in which the capacitors are operated and stored has to have atmospheric characteristics and must be free of dew
condensation and toxic gases (e.g. chlorine, ammonia, sulfur, hydrogen sulphide and hydrogen sulfate).
• Do not expose the capacitor to environments with hazardous gas, ozone, ultraviolet rays or any kind of radiation. Avoid any contact of the
capacitor with direct sunshine, saltwater, spray of water or types of oil during storage.
• If a capacitor is stored for a long time without applying voltage or storage conditions of 30 °C or above and more than 70 % relative
humidity, the leakage current may increase.
• The leakage current will return to normal level when applying the rated voltage to the capacitor before use. If the capacitor was stored
for more than 24 months, it is recommended to apply DC working voltage to the capacitor for 30 minutes through a 1 kΩ protective
series resistor.
Polarity:
An aluminum polymer capacitor has a polarity. In operation, this polarity needs to be considered and adhered. Reverse voltage can damage
or destroy an aluminum polymer capacitor. This can finally lead to a malfunction. If the polarity in a circuit will be switched or possibly can
be reversed, the usage of a non-polar capacitor shall be applied. The polarity of an H-Chip Polymer Capacitor is marked as follows:on the
top of the component, the positive terminal is marked with a black bar.
Overvoltage:
Avoid any overvoltage and do not apply a continuous overvoltage. If an overvoltage is applied to the capacitor, the leakage current can
increase drastically. The applied working voltage is not allowed to exceed the rated working voltage of the specific capacitor.
Operating temperature:
The capacitor shall not be operated above the operating temperature, which is stated in the datasheet of the specific capacitor. The
achievable lifetime of the capacitor is correlating to the applied temperature. In order to achieve the maximum lifetime, the capacitor should
be operated at the lowest possible temperature conditions within the application.
Ripple current:
• The applied ripple current shall not exceed the specified maximum ripple current of the capacitor.If a higher ripple current as permitted
is applied, it can cause excessive heat generation and higher temperature inside the capacitor. This happens due to pole change effects.
This can result in damage or lifetime shortage of the capacitor and may cause deterioration.Please see electrical specification within this
datasheet for maximum allowed ripple current.
Charge and discharge:
Frequent and quick charge / discharge cycles may generate heat inside the capacitor. In worst case, this can cause a decrease of
capacitance, an increase of leakage current or breakdown.Applications with rapid charge and discharge cycles should be avoided. For
assistance with your application, please consult our technical support.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PSL 001.000 2018-11-13 DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-PHSE Aluminum Polymer
Capacitors
PSE2917471M2R5DH3T1HT19
ORDER CODE
875046319001
SIZE/TYPE BUSINESS UNIT STATUS PAGE
7.3 x 4.3 x 1.9 eiCap Valid 5/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
:fVE—G
WURTH ELEK'I'RONIK
Soldering:
• The solder profile must comply with the Würth Elektronik technical soldering specification. All other profiles will void the warranty.
• All other soldering methods are at the customer’s own risk.
• Strong forces which may affect the coplanarity of the component’s electrical connection with the PCB (i.e. pins), can damage the part,
resulting in void of the warranty.
• Customer needs to ensure that the applied solder paste, the paste thickness and solder conditions are enough to guarantee a sufficient
solder result according to the relevant criteria of IPC-A-610.
• Excessive amount of solder may lead to higher tensile force and chip cracking. Insufficient amount of solder may detach the capacitor
due to defective contacts.
• Do not use excessive nor insufficient flux.
• Provide enough washing when water-soluble flux is used.
Cleaning and washing:
Do not wash the assembled capacitors with the following cleaning agents:
• Petroleum system solvents: may cause degeneration of the rubber seal material.
• Alkali system solvents: may cause corrosion and dissolve of the aluminum case.
• Halogenated solvents: may cause corrosion and failure of the capacitor.
• Acetone: component marking may be erased.
• Xylene: may cause deterioration of the rubber seal material.
Verify the following points when washing is applied to capacitors:
• Please monitor conductivity, pH-value, specific gravity and the water content of cleaning agents. Contamination adversely affects these
characteristics.
• After soldering, the component should be cleaned according to the following conditions: Temperature: less than 60°C; Time: within 5
minutes
• In addition, please make sure to dry thoroughly afterwards. It’s better to apply 100°C for 20 minutes.
• Please check the solvents carefully before using them.
• Be sure to not expose the capacitors under solvent rich conditions or keep capacitors inside a closed container.
• Capacitors can be characteristically and catastrophically damaged by halogen ions, particularly by chlorine ions. The degree of the
damage mainly depends upon the characteristics of the electrolyte and rubber seal material. When halogen ions come into contact with
the inside of the capacitors, the foil may corrode, when a voltage is applied. This corrosion causes an extremely high leakage current,
which results in venting and an open circuit defect.
All other cleaning processes and cleaning agents are not approved by Würth Elektronik. All cleaning methods need to be tested and
validated by the customer.
Adhesives and coating materials:
The usage of any adhesive or coating material, which contains halogenated solvents, is not allowed. Before applying adhesives or coating
materials, make sure that the following points are fulfilled:
• Take care that the surface and capacitor is dry and clean before applying adhesive or coating, to avoid any contamination with flux
residues or cleaning solvents.
• Assure that no flux residue or spot is left between the capacitor and the PCB.
• Do not fully cover the entire surface with adhesive, coating or molding materials.
• Follow the specified heating and curing instructions given by supplier of the used adhesive or coating material. Avoid excessive pressure
or heat on the capacitor by applying coating or adhesive.
• Take care that hardening of adhesive, coating material was correctly done, so that no solvents do remain.
Operation and usage of the capacitor:
In operation and usage, take care about the following points.Do not use the capacitor within the following environmental conditions:
• Environment with high mechanical stress / shocks or vibration (please see this specific datasheet for permitted limits).
• Environment with high amount of damp condensation, water or types of oil.
• Direct sunlight, ozone, any kind of radiation or ultraviolet rays.
• Toxic gases (e.g. ammonium, chlorine and compounds, bromine and compounds, hydrogen sulfide, sulfuric acid).
User should never touch the terminals of the capacitor directly.Avoid short circuit between terminals with any kind of conductive material (e.
g. metal, fluid, acid, alkaline solution).
Maintenance:
For industrial applications, it is recommended to perform periodic inspections. Power supplies shall be turned off before inspection to
discharge the capacitor. Check the following points in case of an inspection:
• Visual inspection of the capacitor to see, if there is a good appearance of the capacitors.
• Measurement of electrical characteristics of the capacitor (according to datasheet, especially leakage current, capacitance and
dissipation factor).
In case of deviation or failure according to the specified characteristics, take care to start appropriate actions (e.g. replacement of capacitor).
Emergency case:
If the product is overheated, the resin case temperature will be high and the product may burn. If this happens, please turn off the device's
main power immediately and keep it away.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PSL 001.000 2018-11-13 DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-PHSE Aluminum Polymer
Capacitors
PSE2917471M2R5DH3T1HT19
ORDER CODE
875046319001
SIZE/TYPE BUSINESS UNIT STATUS PAGE
7.3 x 4.3 x 1.9 eiCap Valid 6/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
:fVE—G
WURTH ELEK'I'RONIK
Additional requirements for aluminum polymer capacitors:
Circuits and designs where the usage of Stack Type Aluminum Polymer Capacitors is prohibited are:
• High-impedance circuits
• Coupling circuits
• Time constant circuits
Due to thermal stress, the leakage of aluminum polymer capacitor can vary within the above stated applications.If you want to use two or
more aluminum polymer capacitors in series connection for circuit designs, which are significantly affected by leakage current, please
contact our technical staff before usage.
Disposal:
Please contact your local responsible or organization for proper disposal of capacitor. In addition, take care to be compliant with your local
governmental law and restrictions. In case of disposal, please treat the capacitors as industrial waste.
These cautions and warnings comply with the state of the scientific and technical knowledge and are believed to be accurate and reliable.
However, no responsibility is assumed for inaccuracies or incompleteness.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PSL 001.000 2018-11-13 DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-PHSE Aluminum Polymer
Capacitors
PSE2917471M2R5DH3T1HT19
ORDER CODE
875046319001
SIZE/TYPE BUSINESS UNIT STATUS PAGE
7.3 x 4.3 x 1.9 eiCap Valid 7/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
:fVE—G
WURTH ELEK'I'RONIK
Important Notes
The following conditions apply to all goods within the product range of Würth Elektronik
eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general suitability for certain
application areas. These statements about suitability are based on our knowledge and experience of typical requirements concerning the
areas, serve as general guidance and cannot be estimated as binding statements about the suitability for a customer application. The
responsibility for the applicability and use in a particular customer design is always solely within the authority of the customer. Due to this
fact it is up to the customer to evaluate, where appropriate to investigate and decide whether the device with the specific product
characteristics described in the product specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the usual lifetime
cannot be completely eliminated in the current state of the art, even if the products are operated within the range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health it must be ensured by most advanced technological aid of suitable
design of the customer application that no injury or damage is caused to third parties in the event of malfunction or failure of an electronic
component. Therefore, customer is cautioned to verify that data sheets are current before placing orders. The current data sheets can be
downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in order to serve
specific technical requirements. Necessary information is available on request. In this case the field sales engineer or the internal sales
person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting procedure of the
Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major changes. In case of further queries
regarding the PCN, the field sales engineer or the internal sales person in charge should be contacted. The basic responsibility of the
customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of products. As a
standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-Standard we will inform at an early stage
about inevitable product discontinuance. According to this we cannot guarantee that all products within our product range will always be
available. Therefore it needs to be verified with the field sales engineer or the internal sales person in charge about the current product
availability expectancy before or when the product for application design-in disposal is considered. The approach named above does not
apply in the case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas, development contracts as
well as models or templates that are subject to copyright, patent or commercial protection supplied to the customer will remain with Würth
Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG does not warrant or represent that any license, either expressed or
implied, is granted under any patent right, copyright, mask work right, or other intellectual property right relating to any combination,
application, or process in which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and Conditions of Würth
Elektronik eiSos Group”, last version available at www.we-online.com.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PSL 001.000 2018-11-13 DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-PHSE Aluminum Polymer
Capacitors
PSE2917471M2R5DH3T1HT19
ORDER CODE
875046319001
SIZE/TYPE BUSINESS UNIT STATUS PAGE
7.3 x 4.3 x 1.9 eiCap Valid 8/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.