Altech Corporation 的 V-EA Series 规格书
® 35 Royal Road - Flemington, NJ 08822-6000
orp. t 908-806-9400 - f 908-806-9490 - www.a|techcorp.com
® @ CE —
ram-3&9» @eneaaacaaea
©®© @ ©®®®©®®®
@@®@®®®® @@ @@@@@@®@
aaaam
Backup
Protection
Amp Range
V-EA-Series - UL508 Manual Motor Controller - 1 pole C-Trip
One Pole
Standard Pack: 12
Weight:
0.3A - 32A
1.8kg (3.97 lb.)
40A - 63A
1.98kg (4.37 lb.)
35 mm
(1.38 in.)
74.7 mm
(2.94 in.) 17.5 mm
(0.69 in.)
93.3 mm
(3.67 in.)
10-3
4x10-3
10-2
4x10-2
10-1
0.4
1
4
10
1
4
10
40
60
V-EA-C Trip
0.3A Through 10A Rated Current
123456810 20 40 100
Multiple of Rated Current
Seconds Minutes
Tripping time t
Thermal Overload
“Must Trip” < 1 hr = 145% RC
“Must Not Trip” > 1 hr = 113% RC
1.13-1.45xI
N
10-3
4x10-3
10-2
4x10-2
10-1
0.4
1
4
10
1
4
10
40
60
V-EA-C Trip
13A Through 63A Rated Current
123456810 20 40 100
Multiple of Rated Current
Seconds Minutes
Tripping time t
Thermal Overload
“Must Trip” < 1 hr = 145% RC
“Must Not Trip” > 1 hr = 113% RC
1.13-1.45xI
N
UL508 Listed
E137938
short circuit Withstand ratings for v-ea manual motor controller
Voltage Rating
Short Circuit Withstand Rating
(UL/CSA - Ratings)
Group Short Circuit Withstand Rating
(UL/CSA - Ratings)
Interrupting Capacity (VDE - Ratings)
Calibration Temperature
Operating Temperature
Storage Temperature
Terminal Size Acceptability
Terminal Torque
Terminal Protection Degree
277VAC
0.3-25A: 1 pole - 42VDC
30-60A: 1 pole - 24VDC
0.3-60A (RC): 10kA with UL-listed
RK5 back-up fuse or MCCB
0.3-10A (RC): 10kA; 13-60A (RC): 5kA
no branch circuit protection required
0.3-63A (RC): 10kA
40°C (104°F)
-25°C to 55°C (-13°F to 131°F)
-40°C to 70°C (-40°F to 158°F)
Top: 18-3 AWG; Bottom: 18-2 AWG (Line/Load reversible)
20 lb.in.
IP20
Backup UL-Listed UL-Listed No BCP
Trip Protection RK5-Fuse MCCB Required
Curve Amp Range up to 10kA up to 10kA up to:
all 0.3 - 10A 4xRC* 4xRC* 10kA
min 15A, max 70A min 15A, max 70A
all 12 - 30/32A 4xRC* 4xRC* 5kA
max 125A max 125A
all 40 - 50A 4xRC* 4xRC* 5kA
max 200A max 200A
all 60 / 63A 4xRC* 4xRC* 5kA
max 250A max 250A
*up to nearest rated current
Standard Dual
Connection Terminal
Ring
tongue
Box
clamp
All parts are ring tongue compatible.
Rated Type/
Current Cat. No. Approvals
0.3A 1C03UM
0.5A 1C05UM
0.75A 1C075UM
0.8A NA
1.0A 1C1UM
1.6A 1C1.6UM
2.0A 1C2UM
2.5A 1C2.5UM
3.0A 1C3UM
3.5A 1C3.5UM
4.0A 1C4UM
5.0A 1C5UM
6.0A 1C6UM
8.0A 1C8UM
10A 1C10UM
12A NA
13A 1C13UM
15A 1C15UM
16A 1C16UM
20A 1C20UM
25A 1C25UM
30A 1C30UM
32A 1C32UM
40A 1C40UM
50A 1C50UM
60A 1C60UM
63A 1C63UM