Digilent, Inc. 的 471-006 规格书
ADIGILENT”
A Mao/7.1! Inslrumcnls Campany
2-5:: Arty 27 Hanna HIEHRHH
Amman 37-;
amp; I;
s: XILINX ““3?
VII/ado WebPACK)
ArtyZ7:APSoCZynq‐7000DevelopmentBoardforMakersandHobbyistsProduct Description
Digilent recommends the Arty Z7-20 with SDSoC voucher for those interested in video processing applications.
Vivado Design Suite voucher not included - Vivado Design Suite Edition is available for free download
(Vivado WebPACK).
The Arty Z7 is a ready-to-use development platform designed around the Zynq-7000™ All
Programmable System-on-Chip (AP SoC) from Xilinx. The Zynq-7000 architecture tightly integrates a
dual-core, 650 MHz ARM Cortex-A9 processor with Xilinx 7-series Field Programmable Gate Array
(FPGA) logic. This pairing grants the ability to surround a powerful processor with a unique set of
software defined peripherals and controllers, tailored by you for whatever application is being
conquered. The design process is very straightforward and provides a systematic path between
defining your custom peripheral set and bringing it's functionality up to a Linux OS running on the
processor. Digilent provides a number of materials and resources for the Arty Z7 that will get you up
and running with this process quickly.
Arty Z7: APSoC Zynq-7000 Development Board for
Makers and Hobbyists
Features:
Arty Z7 comes in two FPGA variants: Arty Z7-10 features Xilinx XC7Z010-1CLG400C. Arty Z7-20
features the larger Xilinx XC7Z020-1CLG400C. Arty Z7 has the features listed below:
Arty Z7-10 Arty Z7-20
FPGApartXC7Z010‐1CLG400CXC7Z020‐1CLG400C
1MSPSOn‐chipADCYesYes
Processor DualARMCortexA9DualARMCortexA9
Look‐upTables(LUTs)17,60053,200
Flip‐flops35,200106,400
BlockRAM270KB630KB
ClockManagementTiles24
AvailableShieldI/O2649
1MSPSOn‐chipADCYesYes
Processor DualARMCortexA9DualARMCortexA9
Look‐upTables(LUTs)17,60053,200
Flip‐flops35,200106,400
BlockRAM270KB630KB
ClockManagementTiles24
AvailableShieldI/O2649
Micro USB cable
What’s Included
M1cro USB cab‘e
ZYNQ Processor
650MHz dual-core Cortex-A9 processor
DDR3 memory controller with 8 DMA channels and 4 High Performance AXI3 Slave ports
High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
Low-bandwidth peripheral controller: SPI, UART, CAN, I2C
Programmable from JTAG, Quad-SPI flash, and microSD card (Micro USB cable not included).
Programmable logic equivalent to Artix-7 FPGA
Memory
512MB DDR3 with 16-bit bus @ 1050Mbps
16MB Quad-SPI Flash with factory programmed 48-bit globally unique EUI-48/64™ compatible identifier
microSD slot
Power
Powered from USB or any 7V-15V external power source
USB and Ethernet
Gigabit Ethernet PHY
USB-JTAG Programming circuitry
USB-UART bridge
USB OTG PHY (supports host only)
Audio and Video
HDMI sink port (input)
HDMI source port (output)
PWM driven mono audio output with 3.5mm jack
Switches, Push-buttons, and LEDs
4 push-buttons
2 slide switches
4 LEDs
2 RGB LEDs
Expansion Connectors
Two standard Pmod ports
16 Total FPGA I/O
Arduino/chipKIT Shield connector
Up to 49 Total FPGA I/O (see table above)
6 Single-ended 0-3.3V Analog inputs to XADC
4 Differential 0-1.0V Analog inputs to XADC
What’sIncluded
ArtyBoardZynq7000APSoC:choosebetweentheArtyZ7‐10andArtyZ7‐20(MicroUSBcablenotincluded).
Digilentcardboardpackagingwithprotectivefoam