1002293 规格书
[mafia-e:
EELEL'ZUZL
4 055626 463674
https://www.phoenixcontact.com/pi/products/1002293
07/14/2021Page1/3
Accessories-PRC FC RELEASE LATCH BU-1002293
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Color-coding, Range of articles: PRC 35, Accessories, housing material: PA 6.6-FR. If you are using the
release latch, then the PRC approvals in accordance with IEC61535 and 2PfG1915 are not required
Manual release latch for PRC HR
variants
Your advantages
Convenient release of PRC connectors by hand, no tools required
Coloring enables quick assignment to the mating connector
Color coding for PRC connectors
Easy installation
Other colors available on request
Key Commercial Data
Packing unit 50 pc
Minimum order quantity 50 pc
GTIN
GTIN 4055626463674
Technical data
General data
Width 16 mm
Height 8.9 mm
Length 8.8 mm
Connection data
Color blue BU
Material data
Material of grip body PA
Housing material PA 6.6-FR
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/1002293
07/14/2021Page2/3
Accessories-PRC FC RELEASE LATCH BU-1002293
Technical data
Ambient conditions
Ambient temperature (operation) 105 °C
Standards and Regulations
Safety note
• WARNING: Commission properly functioning products only. The
products must be regularly inspected for damage. Decommission
defective products immediately. Replace damaged products. Repairs
are not possible.
• WARNING: Only electrically qualified personnel may install and
operate the product. They must observe the following safety notes.
The qualified personnel must be familiar with the basics of electrical
engineering. They must be able to recognize and prevent danger. The
relevant symbol on the packaging indicates that only personnel familiar
with electrical engineering are allowed to install and operate the product.
WARNING: The connectors may not be plugged in or disconnected
under load. Ignoring the warning or improper use may damage persons
and/or property.
• Assembled products may not be manipulated or improperly opened.
• Only use mating connectors that are specified in the technical data
of the standards listed (e.g. the ones listed in the product accessories
online at phoenixcontact.com/products).
• When using the product in direct connection with third-party
manufacturers, the user is responsible.
• For operating voltages > 50V AC, conductive connector housings must
be grounded
• Ensure that the protective or functional ground has been properly
connected.
• VDE 0100/1.97 § 411.1.3.2 and DIN EN 60 204/11.98 § 14.1.3 are
applicable when combining several circuits in a cable and/or connector
• Observe the corresponding technical data. You will find information:
o On the product
o On the packing label
o In the supplied documentation
o Online at phoenixcontact.com/products under the product
• Only use tools recommended by PhoenixContact
• The installation notes/Design In documents online on the download
page at phoenixcontact.com/products must be observed for this product.
• Use a protective cap to protect connectors that are not in use. The
suitable accessories are available online in the accessory section of the
product at phoenixcontact.com/products
• Operate the connector only when it is fully plugged in.
• Operate the connector only when it is fully plugged in and interlocked.
• Ensure that when laying the cable, the tensile load on the connectors
does not exceed the upper limit specified in the standards.
• Observe the minimum bending radius of the cable. Lay the cable
without twisting it.
• The connector warms up in normal operation. Depending on the
ambient conditions, the surface of the connector can continue to warm
up. In this case, the user is responsible for posting warnings (e.g. DIN
EN ISO 13732-1:2008-12).
Environmental Product Compliance
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1002293
07/14/2021Page3/3
Accessories-PRC FC RELEASE LATCH BU-1002293
Technical data
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Classifications
eCl@ss
eCl@ss 10.0.1 27440109
eCl@ss 11.0 27440109
eCl@ss 9.0 27440103
ETIM
ETIM 6.0 EC002061
UNSPSC
UNSPSC 18.0 39121413
UNSPSC 19.0 39121413
UNSPSC 20.0 39121413
UNSPSC 21.0 39121413
Phoenix Contact 2021 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com