KEMET 的 R11 Receivers 规格书

KEIl/IEI' a VMiEO company
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard PA0001_R11 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Built Into Tomorrow
Benefits
Sound comes from panel surface
No sound hole required
Easy to hear in noisy surrounding
• Moredesignflexibility
• Idealforwaterproofanddust-proofingdesign
Fast and easy installation, provided with adhesive tape
• Highreliability
• Operatingtemperaturerangefrom−25°Cto+70°C
• Stablesoundpressurethroughourproprietaryceramic
materialcharacterizedbyhighCurietemperaturewith
high d constant
• RoHS/REACH compliant
Piezoelectric Acoustic Modules
R11 Receivers
Overview
Multilayerpiezoelectricbimorphactuatorsareceramic
elements used to convert electrical energy into mechanical
energysuchasdisplacementorforcebyutilizingthe
piezoelectric longitudinal effect.
KEMETs piezoelectric acoustic module use multilayer
piezoelectricbimorphactuatorswhichareproducedbased
on our unique element structure design and piezoelectric
ceramic materials with high electrostrictive factors.
Thepiezoelectricacousticmodulegeneratesbothsound
andvibrationfromthechassissimultaneously.
Applications
• Smartphone Receiver
• Speaker
Ordering Information
R11- 24 40 18 -01
Receiver Type of Design Length (mm) Width (mm) Thickness (mm) Model Type
R11 24 = 23.6 mm 40 = 4.0 mm 18 = 1.9 mm 01
KEIVIEI' uV‘fiEO company
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard PA0001_R11 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Piezoelectric Acoustic Modules – R11 Receivers
Dimensions in mm
35
23.6 Maximum
IN1
IN2
23 ±0.3
1.95 ±0.3
18 ±0.3
2.6 ±0.2
15.1 ±0.3
4.0 Maximum
1.9 Maximum
Part
Number
Length (mm)
Maximum
Width (mm)
Maximum
Thickness (mm)
Maximum
R11-244018-01 23.6 4.0 1.9
KEIVIEI' Pow nvnizo com
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard PA0001_R11 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Piezoelectric Acoustic Modules – R11 Receivers
Environmental Compliance
All KEMET Piezoelectric Acoustic Modules are RoHS and REACH compliant.
Article 33(1) of the REACH Regulation states that manufacturers and importers of articles (products) are required to notify
theircustomersofthepresenceofanySubstancesofVeryHighConcern(SVHC)intheirproductsexceeding0.1%byweight
and provide instructions on safe use of the product.
KEMET Corporation reports regarding the Article 33(1) of REACH Regulation as follows:
1.ApplicableProduct:
Piezoelectric acoustic modules (R11 Series).
2.ReportforcontentofREACHSVHClist:
Theproduct(s)abovecontainasubstancebymorethan0.1wt%perproductweightthatwaspublishedinthe8thupdateof
theREACHSVHCsubstances(December19,2012).
3. Regarding safety of the piezoelectric acoustic modules (Piezoceramic products):
ThePiezoceramicthatisusedinthisproductbecomesceramicbysinteringpowdercontainingPZTasamainingredient.
Itischemicallystable,withminimumriskstowardthehumanbodyorenvironmentwithintheintendeduseoftheproduct.
Please note that risks could occur in the case of inhalation or accidental oral uptake of powder ceramics.
4. Technical product information on the piezoelectric acoustic modules (Piezoceramic products):
Themanufacturingtechniqueofthe“piezoceramicproducts”whosemainingredientisLeadTitaniumZirconiumOxide
(PZT)hasbeenestablished,andthereisnoalternativematerialthatcanexhibitsuperiorperformancethanPZTatthis
moment.PleasenotethatthepiezoceramicislistedasanexemptonRoHS(2011/65/EU)AnnexIII(7c.1).
5.Responsibilityofpiezoceramicmanufacturers:
PiezoceramicmanufacturersreportinformationregardingPZTcontainmentintheirproductstothecustomerstoobeythe
article 33 of the REACH regulation.
KEIl/IEI' uV‘fiEO company Structure Input Pin Assignment m m. w Av: M mm Mlxlmwn var-n "mum-MM mm" m...
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard PA0001_R11 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Piezoelectric Acoustic Modules – R11 Receivers
Performance Characteristics
Item Performance Characteristics Remarks
RatingDrivingVoltage 20VPeak-Peak IEC268–5 Compliant
MaximumDrivingVoltage 25VPeak-Peak IEC268–5 Compliant
Operating Temperature Range 25°Cto+70°C
Operating Humidity Range ≤70%
Storage Temperature Range 25°Cto+85°C
Storage Humidity ≤70%
Structure
Composition Remarks
Molding Material Siloxanecontentshallbelessthan50ppm
Piezoelectric Ceramics
Double-sidedAdhesiveTape
FPC
Input Pin Assignment
Mark Function
IN1 InputTerminalV1
IN2 InputTerminalV2
IN1
IN2
FPC Terminal Part
Table 1 – Ratings & Part Number Reference
Part Number Sound Pressure
Level1 (dBspl)
Static
Capacitance2 (nF)
Capacitance
Tolerance (nF)
Self Resonance
Frequency (kHz) Weight (g)
R11-244018-01 107 ±3 1,000 ±200 61.2
1 Measurement conditions: 100 Hz, 1 Vrms
2 Measurement frequency: 1,000 Hz; Input voltage: 10 V peak-peak; Measurement distance: 10 mm by KEMET Jig
KEIl/IEI' amen company
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard PA0001_R11 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Piezoelectric Acoustic Modules – R11 Receivers
Packaging
Part Number Packaging Type Pieces per Tray Pieces per Box Weight (g)
R11-244018-01 Tray 50 1,000 1.2
Handling Precautions
Precautions to be taken when using piezoelectric acoustic modules
(Please read these precautions before using our products)
Materialselection,installationandactivationofpiezoelectricceramicsshouldbedecideduponbyusersaccordingtothe
applications.Forproperevaluationanddecision,productsshouldbetestedrepeatedlyinbothrealisticandabnormal
operating conditions.
• DoNOTusenearflammablegasorsolventasalcohol,thinner,benzene,gasoline,propanegasduetoriskofexplosionor
fire.
• DoNOTcleanwithflammablesolventsuchasalcohol,thinnerandbenzeneduetoriskofexplosionorfire.
• R11Receiversarebreakableifbendingstressisappliedorincaseofstrongshocksduetodrop.
• DoNOTdrop,applybendingorothermechanicalstressasitmaychangetheperformancecharacteristics.
• DoNOTapplybendingstressduringproducthandlingorassemblingprocess.
• DoNOTremodelR11Receiverstofitintothedesign.
Do NOT remove R11 Receivers after having applied to the application.
• DoNOToperateorstoreindustyhightemperatureenvironment,nearfire,understronglightorsunshine,intheair
containing salt or oil.
• KEMETrecommendsthatmaximumstoragetemperaturenotexceed85°Candmaximumstoragehumiditynotexceed
70%relativehumidityandatmospheresshouldbefreeofchlorineandsulfurbearingcompounds.Temperature
fluctuationsshouldbeminimizedtoavoidcondensationontheparts.
Handle products properly as industrial waste. When disposing, please contact your local waste disposal service and make
sure the disposal methods meet all legal requirements.
• AcousticModules’stockshouldbeusedpromptly,preferablywithin1yearofreceipt.
Export Control
For customers in Japan
Forproductswhicharecontrolleditemssubjecttothe“ForeignExchangeandForeignTradeLaw”ofJapan,theexport
licensespecifiedbythelawisrequiredforexport.
For customers outside Japan
PiezoelectricAcousticModulesshouldnotbeusedorsoldforuseinthedevelopment,production,stockpilingorutilization
ofanyconventionalweaponsormass-destructiveweapons(nuclearweapons,chemicalorbiologicalweapons,ormissiles),
or any other weapons.
KEIVIEI' «WEED-mm
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard PA0001_R11 11/13/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Piezoelectric Acoustic Modules – R11 Receivers
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.AllInformationgiven
hereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumesno
obligationorliabilityfortheadvicegivenorresultsobtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjuryor
property damage.
Althoughallproduct–relatedwarnings,cautionsandnotesmustbeobserved,thecustomershouldnotassumethatallsafetymeasuresareindictedorthatother
measuresmaynotberequired.
WhenprovidingKEMETproductsandtechnologiescontainedhereintoothercountries,thecustomermustabidebytheproceduresandprovisionsstipulatedinall
applicableexportlawsandregulations,includingwithoutlimitationtheInternationalTrafficinArmsRegulations(ITAR),theUSExportAdministrationRegulations
(EAR)andtheJapanForeignExchangeandForeignTradeAct.
KEMET is a registered trademark of KEMET Electronics Corporation.