TE Connectivity AMP Connectors 的 PL-027027-1-8A Drawing 规格书
ms mwwc ‘5 J\F'L.EL\SHED RELEASE: FOR mucmm JUN .zm QEV‘S‘OVS
(a .. _ ,_ ALL News RE’JEWEJ
\x/j LLPYMLHT 10 / U TE vomvsww: P UR DESCR‘FT‘ON DATE )qu A’VD
A wgw DQAWWG 21592017 (,3 DB
A1 UL TAYLE .PDATEU CEJUNZME CK DB
5.0 [.197]
‘—>
V.
m
M980im 076.2
[7795:3931 [3.000]
[
3.16 [W94]
30m [M88]T
A
\
2:22:51:
I
3 . - 0M mmw
ms DRAWNG \: A CONTROLLED DOCUMENT
/“ " COPALAKR‘SHKA HV - ,\ . .
R W 5 [R 059] TOLERMVES ":03“??? CHE BUFGAT $592017 - I E TE Vonncctw‘ty
7 . , LABEL HES-(T 3 . . R . x
LABEL MW ”Mm WET‘DNS] HEEWSLEEE:J9&EFTE~ ADCEUU‘ LAT mmm NAME
' NCHE” \ 7 ‘ ‘ (H
M; mm 105mm] m ) 0 m 1 pmm ‘SPEC PAVEL LAhEL
MATERIAL POLYESTER SATIN METALIZED
ADHESIVE TYPE ACRYLIC PE FOAM
LINEAR
All dimensions in mm [Inch]
BROWN KRAFT
OUTSIDE WOUND
LABEL ACROSS: 1
PER ROLL QTY: 1000
TE PN: 2322581-1
UL-MARKING AND LABELLING SYSTEMS
PGJI2 - Printing Materials - Component (UL 969)
PGJI8 - Printing Materials Certified for Canada - Component (CSA C22.2 No. 0.15)
File: MH17292 Product design: PL-8A Ribbon: TTB-XXXSC/YYYAQ529
LABEL AND LINER DESIGN
37.0 [1.457]
27.0 [1.063]
27.0 [1.063]
SATIN METALIZED
PRESENTATION