TE Connectivity AMP Connectors 的 PL-027008-2.5-8A Drawing 规格书
ms mwwc ‘5 J\F'L.EL\SHED RELEASE: FOR mucmm JUN ‘zmb QEV‘S‘OVS
(a W _ ,_ ALL News rzEszeVE;
\x/j LLPYMLHT 10 / U TE vomvsww: P UR DESCR‘FT‘ON DATE )qu A’VD
A VEW DQAWWG 21592017 (,3 DB
A1 UL TAYLE EPDATEU CEJUNZME CK DB
+7 7+
‘—>
5.0 [397] > f
— M94‘OiWO @75 2 \D
[7 638+ 393] [3 000]
— 7 3,43 [/35]
M43 [.450] (
:0
n
N
N
V)
N
CDUUUUUUUDUUUEUUU
‘ - om mmw
R" .5 [R059] fl ms mmwe \: A CONTROLLED DOCUMENT AV Q _
TOLERAVCES Wm [WM] CHZOPAWRLHMMHEXHW - TE TE Connect-MW
LAUEL HES-(T 103 [ 312] , _ u DBURGAT
LABEL mum iUJWZ] WNW? rTfiEERWsLEEE:JENcHEfiE~ w; H mmm NAME
WEE mm 105mm] ”” [WM 0 m 1 WEECUT‘gE/ET PAVEL LABELiSA‘HN METAU/E)
VEmLA REPEAT JbWUJ' ' 2m , TTL8724: 7/ (1 x 8 0mm" [1 (J63 x 0 515mm]
HOR‘ZONTAL KEEN, HSWOJ‘ é jig : : chmw SPEC ,
LABEL anmmc $954010? 4 , ~ 1 7: S‘ZE CAGE canE DRAWN VG aEsTchEo TO
r «v ‘LE\ 7 7
WWW TM] WW “W WW c/ 32 A? FB’ U7©E7L7027O©872578A ,
£§31AVAEX11MLLNEKE+2 7‘ SEE TABLE SAW 3 SAM SHEET m
‘ ‘ LUsTOVER DRAWW; MS 1 HF» A1
MN (7'5)
MATERIAL POLYESTER SATIN METALIZED
ADHESIVE TYPE ACRYLIC PE FOAM
LINEAR
All dimensions in mm [Inch]
BROWN KRAFT
OUTSIDE WOUND
LABEL ACROSS: 1
PER ROLL QTY: 2500
TE PN: 2322526-1
UL-MARKING AND LABELLING SYSTEMS
PGJI2 - Printing Materials - Component (UL 969)
PGJI8 - Printing Materials Certified for Canada - Component (CSA C22.2 No. 0.15)
File: MH17292 Product design: PL-8A Ribbon: TTB-XXXSC/YYYAQ529
LABEL AND LINER DESIGN
37.0 [1.457]
27.0 [1.063]
8.0 [.315]
SATIN METALIZED
PRESENTATION