PIC GmbH 的 PLS-031A-3PAI 规格书
FIG
5
Ha
@
H
c
A
E
@
| 67
cNus
Q”
A a:
a:
a
S W TI C H I N G T H E S M A R T WA Y
PLS-031A-3PAI
Weight per package
115
Contact rating max.
10
Switching current max.
1
Operating temperature
-20
PLS-031A-3PAI
Carry current max.
Switching voltage max.
Breakdown voltage min.
Total resistance max.
Miniature Level Sensor
Environmental Characteristics
Contact form
A
200
140
1.2
240
280
VDC
VAC
W / VA
A
A
VDC
mΩ
80
to +
°C
Storage temperature
80
-30
to +
°C
Electrical Characteristics
@ 25 °C
© PIC GmbH
Density of float typ.*
0.76
Recommended minimum gravity of medium
Density of float + 20%
g / cm
g / cm
3
3
Mechanical Characteristics
Ordering Information
Dimensions in mm
Approvals
Packing Unit
10
Weight per piece
11
g
g
pcs
Features
* in delivery condition
Polyamide housing
Covers a wide range of applications
M8 thread
Customized types available
PIC Proximity Instrumentation Controls
Kontaktbauelemente GmbH
Phone +49 9129 90 70 89-0
Fax +49 9129 90 70 89-99
Rev.:
5.2
pls031a3pai_ds_e_5.2
Page 1 of 2
Nibelungenstr. 5 A
90530 Wendelstein, Germany
info@pic-gmbh.com
www.pic-gmbh.com
\
\
x x H H
m M
PIC
EM
S W TI C H I N G T H E S M A R T WA Y
PLS-031A-3PAI
PLS-031A-3PAI
Miniature Level Sensor
Operation View
When mounted near ferromagnetic parts
switching distance of
may vary.
Electromagnetical influences and
magnetic fields may change
the switching behaviour of the
Level Sensor.
PLS-031A-3PAI
Remarks
When mounted stem up,
operating functions are reversed.
Mounting
Material Information
Material
Colour
Housing
PA-GF
black
Cable
UL 1007, AWG 24, 4 mm stripped and tinned
black
Nuts
PA6, M8, 1 pc preassembled
black
Float
PA6 foam
black
Potting
PU / Epoxy
black
Sealing ring
FPM
black
PIC Proximity Instrumentation Controls
Kontaktbauelemente GmbH
Phone +49 9129 90 70 89-0
Fax +49 9129 90 70 89-99
Rev.:
5.2
pls031a3pai_ds_e_5.2
Page 2 of 2
Nibelungenstr. 5 A
90530 Wendelstein, Germany
info@pic-gmbh.com
www.pic-gmbh.com