TE Connectivity ALCOSWITCH Switches 的 MCSLPT4848AxDTR Prelim Drawing~ 规格书
4 3 2
ms :wm \S LN‘UEUSHED RELEASED FOR uuzucmw 7 REV‘S‘ONS
[a . ALE my: RESERVED
EL; comm 7 TECWEEM Ed p m mow-m NE w W
B REWSEU PER EC<7197004hu mapmeg="" sq="" jd="" d="" 5.06[.w99]="" 4.80="" .'="" 89="" ,="" [="" 1="" f="" a="" ‘ty="" a="" 3="" §="" 8="" 5="" 00[‘197]="" 00="" o="" f="" 8,="" la!="" 7="" 7="" ,7="" ;="" ®="" 2="" bolw="" 10]="" \‘="" ‘="" 00="" ‘0-="" g="" \="" g="" 8/="" ve="" o="" n="" \="" §="" '—‘="" r—‘="" ‘="" lo="" lo="" "="" \="" x="" \="" fi="" ’\="" 1—1="" {—1="" i="" i="" ‘v="" i="" ’="" @obolosw]="" e="" o="" operat‘nc="" area="" n5="" 07="" ‘7="" \="" i="" \="" a="" ava="" pcb.="" lh="" uut="" ii]="" \3="" ‘="" 560:60="" mcslpt4848a5dt?="" 23372327:="">7197004hu>< d="" .="" 260:50="" mcslpt4848a4dt?="" 233723274="" 200:50="" mcslpt4848a3dt?="" 233723273="" t‘rcl="" \t="" hack/m="" a="" '="" 504e511="" mcslpt4845a2dtr="" 233723272="" 'duiso="" mcslpt4848a1dt?="" 233723271="" actlatkjn="" j="" m="" ‘="" force="" (99="" smart="" raj="" number="" rrt="" numeer="" th‘s="" drawng="" \s="" a="" controlled="" doclment="" ”wv="" wm”="" gamesh="" c="" m="" -="" a="" .="" .="" chk="" mum‘s="" -="" te="" te="" nonnechvfly="" ltd="" 7="" 7="" ‘="" alexarde?="" sharfe="" owens???="" ujseefj‘iiegfigfing=""> ,, W WE
“W51 n W 1 aggfigfifigfi SHARFE SW‘TCH, TACT‘LE LOWEPQOHLE, MCQOEVNL
Y m‘ 1: 7 4 8 x 4 8 X 0.55, J BEND, 2 80 RRCH
QB E? TEE :37 W] 7
4 m :7 SEE :AcEccoE :mwmo REWCTEDTD
AVGLES 1, 7
MATEwAE waw WEmHT A 7} H1779 GE? 7) 7J7? 77 7
7 7 CJSTOME? DRAWH\6 55“ MS 3““ CE 3 “W B
wu7w 0/ J,
L
THTR DRAMAC T< anf‘oeltsheu="" released="" fcr="" fobltcatton="" ,="" ‘7="" all="" cht§="" reie?ved="" «x="" k;="" ccpyrtght="" ,="" te="" mummy="" ltd="" nctes="" t.="" natertals="" termtnal'="" corder="" alloy,="" stlver‘="" over="" vtckel="" etmsh="" base:="" thermoplasttc,="" black="" tadev="" dolywtde="" coatact="" stanless="" steel‘="" stlver="" over="" mckel="" entsh="" .="" confltance:="" all="" vatertals="" and="" ftmshes="" shall="" comply="" wtth="" eu="" dtrecttve="" 70(j7/9b/ec="" 0e="" 7/ajan="" shohs)="" ‘h’eotftoattoas="" rattng.="" sc="" y‘ta‘="" 12v="" dc="" contact="" reststaace.="" toof’vq="" vaxtmum="" (tntttal)="" tnsllattca="" reststaace="" t="" dtelectrtc="" streagth‘="" ’="" oderattng="" ltfe‘="" 253/2327="" \:="" mtaajte="" ‘="" 000="" cycles="" wtth="" loaj="" 233723272="" 0,000="" cycle="" wtth="" load="" 233723273="" coo="" cycle‘="" tth="" load="" 233723274="" 000="" cycle;="" tth="" load="" 233723275="" 20="" ‘00!)="" cycles="" tttth="" load="" travel="" o="" 2iot="" [008i="" 004]="" tooisdgf="" tesc:buqt="" 7m):="" ugf="" 760t509f="" 360t60gf="" 3.1="" to="" bc’c="" to="" 85c="" .="" _="" 774="" 2337232="" oderattng="" temperatlre="" storage="" temperature="" \="" t="" h="" h="" h="" h="" h="" 4.="" scl’je?="" condtttons:="" revtstoas="LTR" deficrtf’ttcv="" date="" dwn="" arvn="" ,="" see="" sheet="" ’="" 7="" 7="" mavual="" soldertnc:="" sol7ertng="" temperature="" 350$="" maxwla/="" ccntnuous="" soldertag="" ttme="" c="" seconjs="" \aaxwln="" haadltag="" drecalttoas="" care="" shojld="" 3e="" exerctsed="" sc="" that="" eljx="" erov="" the="" top="" slreace="" of="" the="" rwated="" ctrcutt="" board="" does="" \ict="" adhe?e="" to="" the="" 2="" dc="" \iot="" wash="" the="" swttch="" 5,="" oder'attnc-="" precalttoas:="" ’="" dc="" vot="" actuate="" the="" swttch="" 2="" dtsccvtnle="" force="" after="" the="" swttch="" has="" beea="" actlated="" deeormattuv="" ce="" the="" (icmjovea="" comfoaents="" may="" calse="" the="" 3.="" altca="" the="" pluacer="" wtth="" the="" j‘mtch.="" wtth="" excesstve="" force="" sc="" as="" to="" avcd="" (if="" the="" swttch="" [ieeijrmattov="" of="" the="" viitch="" to="" malelncttonv="" swttch="" tc="" tnslre="" projer="" 09e="" €atton="" svt:="" max="" wm="" 235‘="" ti:="" 230'="" 7777777777777777777="" 7="" 7="" 7="" 7="" 7="" 7="" 7="" 150="" 7777777="" mom="" temperature="" 120="" to="" t50="" 5="" to="" to="" 60=""><$eccad3>
THE CONDTTDN VOTED AROVE TS THE TEMPERATCJRE OF THE €022E? M WLM
r\ - - '5 TH“ THTS DRAWTM’} ‘3 A CUVT‘YOLLED JOCJVE\T ‘A u A
EUTL ON THE SURFACE OF THE RCB. THERE ARE CAJES AHERE THE CHEANEsH L M “MM -_TE TE CGNCCW‘W Ltd,
TEMPERATLRE OF THE BOARD GREATLY DTFFERS FROM THE SURFACE WWW MW“ W7 ALEXMDER SHAH -
(IF THE SWTTCH, no NIJT ALLOW THE SJRFACE TEA/PERATLRE ‘ ‘ ommwmgémfign Am _ wum'a WE
[NCHES] ALEXAVDET’ EHAT’PE ' ‘ T * T, T ' *‘ 7
OF THE SWTTCH To EXCEED 260C m” i, Homspgc \ \ 5“"wa T‘U‘LE LOW PROF‘LET MW“) V‘N‘v
:7 4 8 x 4 a x C 5, C aEATJ, 7 2m PTTCH
£9” E Elm“ AFFLTCATTON S‘Ec ,
1, 1 3ng mm mm Rmmmo
mam mm A5 0077g ©m2337232 7
T T CUSTCMER DRAWTAC 3W HTS SHE” 2 m3 ”3 R
M/U7‘9 (V/‘b)
$eccad3>
4 3
w ammo H wmwm Emma m maumw 7 .7 REWS‘OKS
m M mm mam
\/ CCPVWGHT 7 TE CDNMIWW Lu 2 LTR' DEficRTPTTcV DATE DWN APvn
7 SEE SHEEF ’ 7 7 7
D
)TVSOAS( “R7€A Awe A
THE “NE " )F “A“ ‘E T PE L EEL OxTEHTATTON 0E PTLCT HOLES
T‘A’ as] 50:82, w
400 [315] r m 0‘ 0.30
[157] —— 7%]— KFB / [039:g83 :§ _’ [Ow] CARPTER TAPE
\\ \\ E
7 T f\ /< ‘t="" t]="" ‘="" .="" .="" a="" u="" ea="" 0="" ea="" ea="" ea]="" [="" t="" n="" as="" '="" fl="" ‘0="" 2:="" t="" ‘="" j="" |_4="" |_4="" l4="" j="" “o?="" e:="" e="" in="" q="" ‘="" ‘—‘="" '—‘="" t="" .s‘="" t="" p2="" 2="" n="" t‘="" t="" l="" [="" je="" [—3="" fl="" fl="" if,="" \="" 7="" 7="" \,="" e="" j="" i;="" ,/\7="" _7="" rfif="" 7="" 3="" 77377,="" g="" 3§£§="" t="" v="" t="" f="" 4t="" \,="" a:="" \j="" [‘="" 3="" *9="" “’9="" t="" r—t="" l—t="" »="" o,="" t="" .—t—.="" a="" m="" a="" ,_._.="" t="" s="" 3*—="" t\="" e\="" \="" 101.50="" 0.70="" ‘="" (.="" “[059]="" t6”="" [.025]="" cover="" tape="" 7="" 7%37ree="" 080="" ‘7="" e="" j="" [03]]="" ,,="" e="" ,="" section="" b’b="" cappter="" tape="" ww="" [7‘="" 7="" 1.50="" \="" \="" t="" [063]="" 3,0="" x="" \="" s="" 495="" [ms]="" dra‘t‘t’ng="" dtrecttcn="" at="" .="" _="" m="" [="" [95]="" 2="" w="" e="" qeel="" b="" ‘="" 3="" dackaotnc.="" t,="" the="" tape="" an)="" reel="" ake="" showa="" for="" customer="" appucatton="" refeqence,="" 013.0="" ref="" paokaotno="" vote="" 3="" aw="" 4="" are="" quh’€e3="" blt="" aot="" telustrated.="" ,="" z="" ,="" 7="" 7,5.="" tches="" per="" el="" 3.="" th="" l,="" jestcoaat="" pouch="" aad="" hlmdtty="" caqd="" are="" sealed="" [a="" a="" motsrhe="" bahhtr="" eal;="" je%="" the="" clhrent="" revtston="" 0e="" 12e-472]="" i="" pc/jedec="" j7std7033,="" msl="" 2a="" r‘eolrevtevts.="" ref="" 4="" the="" motstuhe="" bameh="" 5a0="" ts="" labelel}="" jr="" the="" cjfhevt="" ¥evtston="" septtort="" c="" 2="" 0e="" pc/jedec="" j7std7033,="" vtsl="" 2a="" qeqjtrevevts.="" “—="" .="" _="" _="" ,="" _="" w="" umulzu‘a="" tht‘:="" drawn];="" [s="" a="" cuvtkolled="" jocjvevf="" ‘="" h="" .="" che/we“="" l="" m‘="" ww”="" —__te="" te="" carrccimty="" ltd,="" :tmenhov;="" mamcgsmgss="" ap/jdlexawemhfijuelm="" n="" am="" w:="" cm="" [1="" www="" e="" e="" e="" e="" alexawershawe="" swttch="" tacttle="" l0w7prdftle="" mt"r07mn\="" i,="" productspec="" ’="" '="" ‘="" ‘="" ’="" '="" ’="" "="" ’="" a="" :7="" 7="" 4="" 8="" x="" 4="" a="" x="" u="" 5,="" ..="" 7semj,="" 7="" 8i)="" pttch="" £3”="" 1e}="" :e‘zwj="" mmch="" p="" 1,="" 1="" 7="" 3ng="" mm="" mm="" “mama="" [mam="" wetcht="" a5="" oo77~3="" ©e2337232="" 7="" e="" e="" customer="" uhawtao="" 3w="" hts="" she”="" 3="" m3="" ”3="" r="" [4/079="" (v/‘b)="">