Digi 的 WR11 规格书
Compact 3GMG LTE Enterprise Router
www.digi.com
www.digi.com
Application Highlight
Features/Benefits
Overview
Related Products
The Digi TransPort WR11 gives network management
professionals a secure, reliable, and low-cost 3G/4G LTE
connection to retail terminals for signage, kiosk, vending and
gaming applications.
By focusing on the critical features for payment card and other
secure transactions, the router makes it possible for managed
service providers (MSPs) to grow their business by taking
advantage of the increasing ubiquity and security of global
cellular networks.
Digi TransPort WR11 comes with Digi’s enterprise software
configuration by default, which means network administrators
have the routing, security, VPN and stateful firewall tools they
need to create a PCI compliant network right out of the box.
Network administrators are further empowered with Digi
SureLink™ as well as Digi Remote Manager™, which gives the
ability to maintain uniform configuration for PCI compliance
and also troubleshoot problematic installations.
With the addition of the WR11, the Digi TransPort WR family
now offers network management professionals a full suite of
routers for every retail or point-of-sale application, from simple
Ethernet connections (WR11), Ethernet and legacy serial
devices (WR21) and more added-value applications like DSL
backup and Wi-Fi access point creation (WR41 and WR44).
Secure 3G/4G LTE cellular router for retail, point-of-sale
and gaming applications.
• Enterprise routing and security capabilities support
PCI compliance across a network of distributed
terminals
• Digi SureLink provides a persistent cellular network
connection for reliable content delivery
• Device Profile Manager lets network administrators
set golden configuration standards and audit
devices to ensure compliance
• Device Health Dashboard reports and alarms on
performance metrics like signal strength, packet
loss and connection history
• Advanced stateful firewall and failover helps the
WR11 self-heal networking problems
• Digi’s 5-year warranty and global footprint support
long-term global deployments
Compact 3G/4G LTE Enterprise Router
Digi TransPort® WR11
Digi TransPort WR21 Digi TransPort WR44Digi Remote
Manager
Vending
Machine
POS
Terminal
ATM
Digi TransPort® WR11
Service Kiosk Gaming
Terminal
Cellular/
VPN
Managed Service
Provider Financial Institution
Ethernet
Link
WWW
. \\\\\‘\\“\\\w
,~\»\\\\\\“‘§\\w
.\\ \“N
\ “My '
, ‘m K \\
\\\:c\\\\\.\§\x~“‘
Specifications
Wireless WWAN*
LTE – North America (L6) 700/850/1700 (AWS)/1900 MHz; 2G/3G fall back to 850/1900 MHz; Transfer Rate (max): 50 Mbps Up, 100 Mbps Down
LTE – Verizon (L8) 700/1700 (AWS) MHz; No 2G/3G fall back; Transfer Rate (max): 50 Mbps Up, 100 Mbps Down
LTE – EMEA/APAC (L7) 800/1800/2600 MHz; 3G fall back to 850/900/2100 MHz and 2G fall back to 850/900/1800/1900 MHz;
Transfer Rate (max): 50 Mbps Up, 100 Mbps Down
HSPA+ (U9) 850/900/1700 (AWS)/1900/2100 MHz; Transfer Rate (max): 5.76 Mbps Up, 21 Mbps Down
EVDO CDMA 1xRTT – 900/1800 MHz; EVDO-A/1xRTT; Transfer rate (max): 1.8 Mbps up, 3.1 Mbps Down
Connectors 1 x 50 Ω SMA (Center pin: female); 2x connectors for LTE models
SIM Slots 2, Mini-SIM (2FF)
SIM Security Snap fit SIM slot cover plate
Ethernet
Ports 1
Standard IEEE 802.3
Physical Layer 10/100 Base-T
Data Rate 10/100 Mbit/s
Mode Full or Half duplex
Interface Auto MDI/MDIX
Management
Remote Management Digi Remote Manager (cloud based); SNMP v1/v2c/v3 (user installed/managed)
Local Management Web interface (HTTP/HTTPS); CLI (Telnet, SSH, SMS)
Management/Troubleshooting Tools FTP, SFTP, SCP; Protocol analyzer with PCAP for Wireshark; Event logging with Syslog and SMTP; NTP/SNTP
Memory 20 MB RAM, 10 MB file space
Power
Input 5 VDC (power supply with barrel connector included)
Consumption Typical: 3.5 W; Max: 15 W
Connector Locking barrel connector
Physical
Dimensions (L x W x H) 3 in x 4 in x 1 in (7.62 cm x 10.16 cm x 2.54 cm)
Weight 0.25 lb (0.11 kg)
Status LEDs Power On, WWAN Signal Strength, WWAN Service
Enclosure Material/Rating Polycarbonate
Environmental
Operating Temperature ** 0° C to 40° C (32° F to 104° F)
Storage Temperature -40° C to +85° C
Relative Humidity 5% to 95% (non-condensing)
Ethernet Isolation 1.5 kV RMS
Approvals
GSM/UMTS PTCRB
CDMA/EV-DO CDG
Cellular Carriers Certified by most major carriers. See www.digi.com for a full list.
Safety UL 60950, CSA 22.2 No. 60950, EN60950
Emissions/Immunity CE, FCC Part 15 Class B, AS/NZS CISPR 22, EN55024, EN55022 Class B
Warranty
Product Warranty 5 years
Digi TransPort® WR11
* Transfer rates are theoretical and network operator dependent
** Reduced cellular performance may occur outside of -20º C to +60º C. Standard temperature power supplies may reduce temperature range.
“M ”W —
Product Images and Part Numbers
Top
Left Side
Right Side
Ethernet Power
Antenna
Single antenna for
EVDO/HSPA+ variant
Part Number Description
WR11-U900-DE1-SW Digi TransPort WR11, GSM, with International Wall Plug Kit
WR11-C100-DE1-SU Digi TransPort WR11, Sprint
WR11-L600-DE1-SU Digi TransPort WR11, North America LTE, HSPA+ fallback
WR11-L700-DE1-SW Digi TransPort WR11, EMEA/APAC LTE, HSPA+ fallback
WR11-L800-DE1-SU Digi TransPort WR11, Verizon LTE Single Mode
Protocol Support
HTTP, HTTPS, FTP, SFTP, SSL, SMTP, Device Cloud SNMP, SNMP (v1/v2c/v3), SSH, Telnet and CLI for web management;
remote management via Digi Remote Manager; SMS management, protocol analyzer, ability to capture PCAP for use with Wireshark;
DynDNS, Dynamic DNS client compatible with BIND9/No-IP/DynDNS
Security/VPN
IP filtering, Stateful inspection firewall with scripting, address and port translation;
VPN: IPSec with IKEv1, IKEv2, NAT Traversal; SSL, SSLv2, SSLv3, FIPS 197, Open VPN client and server; PPTP, L2TP; VPN Tunnels: 5.
Cryptology: SHA-1, MD5, RSA; Encryption: DES, 3DES and AES up to 256-bit (CBC mode for IPsec); Authentication: RADIUS, TACACS+, SCEP for X.509
certificates; Content Filtering (via 3rd party); MAC Address Filtering; VLAN support
Routing/Failover
IP pass-through; NAT, NAPT with IP Port Forwarding; Ethernet Bridging; GRE; Multicast Routing;Routing Protocols: PPP, PPPoE, RIP (v1, v2) OSPF,
SRI, BGP, iGMP routing (multicast); IPv6 (firmware upgradable); RSTP (Rapid Spanning Tree Protocol); IP Failover: VRRP, VRRP+TM;
Automatic failover/ failback to second GSM network/Standby APN
Other Protocols DHCP; Dynamic DNS client compatible with BIND9/No-IP/DynDNS; QoS via TOS/DSCP/WRED
Digi Remote Manager
Enterprise Software
Capabilities
• Centralized management of remote devices over 3G/4G LTE
• Define standard configurations and automatically monitor individual devices
for PCI security compliance
• Report and alert on performance statistics, including connection history,
signal quality, latency, data usage and packet loss.
• No servers or applications to operate & maintain
• Complete tasks for your entire device network in minutes
• Edit configurations & update firmware for your individual devices or groups
• Monitor the status and location of your remote device via a web browser
• Active or deactivate cellular lines and monitor data to ensure you never
incur overage charges
Security
• Certified SSAE-16 and ISO27001 facilities
• Member of the Cloud Security Alliance
• Over 175 Security Controls in place to protect your data
• Enables compliance with security frameworks like PCI, HIPAA, NIST and more
• Earned SkyHigh’s Cloud Trust Program highest ranking of Enterprise-Ready
Infrastructure
• Hosted in multiple commercial-grade SAS 70 certified facilities
in North America and Europe
• Superior availability, operating to 99.9% or greater
• Open APIs available to support application development
You can purchase with confi dence knowing that Digi is always available to serve you with expert technical
support and our industry leading warranty. For detailed information visit www.digi.com/support.
Digi International
Worldwide HQ
877-912-3444
952-912-3444
www.digi.com
Digi International
France
+33-1-55-61-98-98
www.digi.fr
Digi International
Japan
+81-3-5428-0261
www.digi-intl.co.jp
Digi International
Singapore
+65-6213-5380
Digi International
China
+86-21-50492199
www.digi.com.cn
© 1996-2015 Digi International Inc. All rights reserved. All trademarks are the property of their respective owners.
www.digi.com
91002585
A9/815