TE Connectivity AMP Connectors 的 T3212,T3224 规格书
T3212 AND T3224
THERMAL TRANSFER
PRINTERS
INDUSTRIAL /// THERMAL TRANSFER PRINTERS
T3212 and T3224 Thermal Transfer Printers
The T3212 and T3224 are robust 24-hour duty cycle industrial computer-driven 300
or 600 dpi thermal transfer printers. They have been specially designed to print on a
wide range of TE Connectivity (TE) labels, cable markers, and identification marker
sleeves. They have a full-color touch screen interface, with intuitive icon-based setting
adjustments. Various preloaded tutorials answer commonly-asked questions without
the unit having to connect to the internet. If however an internet connection is required
for your application, this can be done wirelessly via a local Wi-Fi network, or via
cable: the printers are equipped with USB, Ethernet and serial ports. Labels or ribbons
can also be loaded quickly and easily. “Smart” print heads have built-in memory
to facilitate the maintenance program. This includes the tracking of prints and the
printing temperature.
INDUSTRIAL /// THERMAL TRANSFER PRINTERS
APPLICATIONS
• Office environment
• Industrial environment
FEATURES
• One heavy duty printer for all TE Identifications products,
in 300 DPI or 600 DPI for ultra-sharp printing.
• Side loading of labels and ribbons results in a smaller
system footprint.
• Intuitive, icon-based printer setting adjustments and
integrated help videos.
• Multiple connectivity options (hard wire and WiFi).
BENEFIT STATEMENTS
• Print on the large range of materials, including heat-shrink
sleeves, continuous tube, cable tags, panel label,
high-temperature electronics labels or basic materials.
• Printer settings can be adjusted quickly and easily with an
intuitive color touch screen.
• Numerous possibilities in terms of network connections.
WiFi option increases flexibility for where the printer can be
located at the customer’s premises.
ELECTRICAL
• 100 to 240VAC - 50/60Hz, PFC
MATERIALS
• Plastic and Metal
PARTS LIST
BU information
Part Number Description
1-2186500-1 T3212-PRINTER
1-2186501-1 T3212-SWARE-PRINTER
1-2186502-1 T3224-PRINTER
1-2186503-1 T3224-SWARE-PRINTER
1-2186504-1 T3212-PRINTER-PRINTHEAD-300DPI
1-2186505-1 T3200-PRINTER-DRIVE-ROLLER
1-2186506-1 T3224-PRINTER-PRINTHEAD-600DPI
1-2186507-1 T3200-PRINTER-LOGICBOARD
1-2186508-1 T3200-PRINTER-PSU
1-2186509-1 T3200-PRINTER-PERFORATOR
1-2186510-1 T3200-PRINTER-CUTTER
1-2186511-1 T3212-PRINTER-COVER
1-2186512-1 T3224-PRINTER-COVER
1-2186513-1 T3200-PRINTER-CONTROL-PANEL
1-2186514-1 T3200-PRINTER-CUTTER-COVER
1-2186515-1 T3200-PRINTER-LABEL-SENSOR
1-2186516-1
T3200-PRINTER-CUT/PERF-ADDAPTOR
1-2186518-1 T3200-PRINTER-PRINTHEAD-LEVER
1-2186519-1
T3200-PRINTER-MEDIA-OUTERFLANGE
te.com
© 2018 TE Connectivity. All Rights Reserved.
TE Connectivity, TE Connectivity (logo) and Every Connection Counts are trademarks. All other logos, products and/or company names referred to herein might be trademarks
of their respective owners.
The information given herein, including drawings, illustrations and schematics which are intended for illustration purposes only, is believed to be reliable. However, TE
Connectivity makes no warranties as to its accuracy or completeness and disclaims any liability in connection with its use. TE Connectivity‘s obligations shall only be as set
forth in TE Connectivity‘s Standard Terms and Conditions of Sale for this product and in no case will TE Connectivity be liable for any incidental, indirect or consequential
damages arising out of the sale, resale, use or misuse of the product. Users of TE Connectivity products should make their own evaluation to determine the suitability of
each such product for the specific application.
1-1773955-4 09/18 Tangence
T3212 and T3224 Thermal Transfer Printers