Ideal-tek S.A. 的 Smart Tweezers 规格书
Smart Tweezersm
ColibriTM ST-SS
LCR Meter and Component Identifier
In a Pair of Tweezers
E 14H HF 1E4};HE
Smart Tweezers™ is a handheld LCR meter of a new
concept. It provides a perfect solution for testing
and identification of Surface Mount Devices as well
as troubleshooting of complex electronic systems.
Its unique mechanical and electronic design
combines a pair of precise gold-plated tweezers
and a digital LCR meter in compact, lightweight,
battery powered instrument. The probe is able to
measure resistance, capacitance, inductance with high
accuracy and automatic component identification
Testing Surface Mount Devices
Surface mount devices are usually tiny and without
wire leads, making it more difficult to test and
identify SMD than conventional components.
Smart Tweezers™ gives users an easy way to sort
and evaluate loose components and to perform
on-board measurements and debugging.
Precise leads produced by IDEAL-TEK S.A., Switzerland
reliably contact even the smallest SMD components and
take measurements from already mounted devices. The
probe can also be used to test conventional components
with wire leads too short to insert into the test terminals.
Automated Measurements
Do measurements faster with Smart Tweezers™ using
the automatic component identification function
eliminating unnecessary trial and error time.
Smart Tweezers™ automatically specifies L, C, or R
with parallel and series mode and selects a proper
measurement range and test frequency for high accuracy
measurements. The unit displays component type and
more detailed component analysis such as Z and ESR.
Lightweight and Ergonomic
The integrated measurement head allow the operator
to use one hand and focus attention on the tested
component and on the job at hand. Sorting, testing and
troubleshooting become more efficient and cost effective.
4-wire shielded Smart Tweezers™ handles assure low
capacitance and resistance offset during measurements.
• Built-in high-precision LCR probe
• Convenient one-hand operation
• Ideal for Surface Mount Devices
• Automatedcomponentidentification
• Automated test range selection
• Manual C, R, L, Z and ESR modes
• Adjustable test signal levels
• Swiss-made precise test leads
• Diode Polarity/Short Testing
• Secondary D, Q and ESR parameters
• Portable and ergonomic design
• Built-in Li-Ion battery
Smart Tweezers™ greatly simplifies
testing and troubleshooting process.
Resistance, capacitance and
inductance can be measured with
automatic selection of the test
parameters and range.
An Efficient and Convenient Way to Test SMD Components
Smart Tweezers ™
Colibri ST-5S ™
LCR Meter and Component Identifier in a Pair of Tweezers
4-Dwrectmna‘ Nawgatmn Enntrul
Mu‘tirParamater Sennndarv flwsp‘ay
Autnmalin Test Mnda
Limn Battery
BLED Dwsplay
E.LR.ESR.Z,IJiuda Mndas
* ‘ \ Shwelded 4-eraHand‘as
\ Euld Plated Rap‘anaahla StaslTips by
©Ideolitek so
magma
• Smart Tweezers™ LCR meter
allows you to test various
component types, including
secondary components of Dissipa-
tion Factor (D), Quality Factor (Q).
This handheld also includes other
functions that result in a more
detailed component analysis.
• The built-in Equivalent Series Resis-
tance (ESR) mode helps you better
understand the inherent
resistance - behavior typically
found in capacitors across
selected frequencies.
• In its DIODE mode Smart
Tweezers™ tests diode polarity
and indicates if it is short.
• Smart Tweezers™ has a continuity
detector. Variable beeper sounds
for resistance reading below
set thresholds. Additionally, this
function helps to locate shorted
conductors (e.g. on a PCB).
• In manual modes Smart
Tweezers™measuresaspecific
circuit parameter — L, C, R, Z or
ESR. Manual modes also improves
componenttypeidentificationfor
in-circuit tests.
• Variable test signal output from
0.5 to 1.0 Vrms allows to improve
test precision in different situation
e.g. for in-circuit measurement and
loose leaded ceramic capacitors.
• Visible and audible tolerance
mode allows to perform
component sorting.
• Math null function allows to
store a pre-measured offset and
improve measurement precision.
Wide Spectrum of Additional Functions
Technical Specifications
AC test mode Test frequency: 1 kHz, 10 kHz, 120 Hz, 100 Hz
Test frequency accuracy: 50 PPM (0.005%)
Test signal level: 0.5/1.0 +/- 5% Vrms Sine wave
Source impedance: 100Ω+/-1%
Measurement Ranges
Resistance R: 0.05Ωto9.9MΩ
Capacitance C: 0.5pFto4999μF
Inductance L: 0.5uHto999mH
Quality factor Q: 0.001 to 1000
Dissipation factor D: 0.001 to 1000
Physical Specifications
Size 15.0 x 1.8 x 1.5 cm
(5.9x0.7x0.6in)
Weight 29grams(0.06lb)
Operating temperature: 0°C to 50°C
Battery Type: 3.7VLiPOrechargeable180mAH
Battery Life (continuous) 20 hours, 3 hours charging cycle
Accuracy Specifications
Resistance, impedance.
Range Resolution 100 Hz 1 kHz 10kHz
1 Ω0.001 Ω0.7%+50 0.7%+50 0.7%+50
10 Ω0.01 Ω0.7%+8 0.7%+8 0.7%+8
100 Ω0.01 Ω0.2% + 3 0.2% + 3 0.2% + 3
1000 Ω0.1 Ω0.2% + 3 0.2% + 3 0.2% + 3
10 kΩ0.001 kΩ0.2% + 3 0.2% + 3 0.2% + 3
100 kΩ0.01 kΩ0.5% + 5 0.5% + 5 0.5% + 5
1000 kΩ0.1 kΩ0.5% + 5 0.5% + 5 0.5% + 5
10 MΩ0.001 MΩ2.0% + 8 2.0% + 8 5.0% + 8
Accuracy for the ranges 1 R ~ 100 R is specified after subtract of the offset resistance.
Capacitance
Range Resolution 100 Hz 120 Hz 1 kHz 10 kHz
1000 µF 0.1 µF 0.5% + 5 0.5% + 5 NA NA
100 µF 0.01 µF NA 0.3% + 3 0.5% + 5 NA
10 µF 0.001 µF NA 0.2% + 3 0.2% + 3 0.5% + 5
1 µF 0.1 nF NA 0.2% + 3 0.2% + 3 0.2% + 3
100 nF 0.01 nF NA 0.2% + 3 0.2% + 3 0.5% + 3
10 nF 0.001 nF NA 0.5% + 5 0.2% + 3 0.5% + 3
1000 pF 0.1 pF NA NA 0.5% + 5 0.5% + 3
100 pF 0.01 pF NA NA 0.5% + 10 0.8% + 20
10 pF 0.001 pF NA NA NA 1.0% + 50
Accuracy for the ranges of 10 pF~1000 pF is specified after subtract of stray capacitances for test leads.
Inductance
Range Resolution 100 Hz 1 kHz 10 kHz
10 µH 0.001 µH NA NA 1.0% + 5
100 µH 0.01µH NA 1.0% + 5 0.7%+3
1 mH 0.1 µH 0.7%+10 0.5% + 3 0.5% + 3
10 mH 0.001 mH 0.5% + 3 0.2% + 3 0.5% + 3
100 mH 0.01 mH 0.5% + 3 0.2% + 3 NA
1 H 0.1 mH 0.2% + 3 NA NA
IDEAL-TEK S.A.
Via Motta 4
6828Balerna,Switzerland
Phone:+41916833229
Fax: +41916830371
Web: www.ideal-tek.com
(Oideol—tek
SWISS TECHNOLOGY AT YOUR FINGERTIPS
Smart Tweezers
Preclse goldrplated tlps made of nonmagnetic steel.
Parl number Description
ST5»|T»T Standard Replaceable tips
1,
l, ‘I
Daucum
5cm; l
Part number Description
ST57IT-TSHP High precision sharp Replaceable tips
w
A an
T
2
AA 1 I 7 nemmum
, Sun? 1
Part number Descriplian
ST5—IT—TB High precision beni Replaceable tips
ififl
Wm.“ m
l y,
Tedmical Dal: Sheet ldeaHek SA