Sharp Microelectronics 的 GP2Y1001AU 规格书
033033
GP2Y1001AU
GP2Y1001AU
■ Absolute Maximum Ratings
■ Recommend Operating Conditions
■ Outline Dimensions (Unit : mm)
Compact Dust Sensor
for Air Conditioners
1. Air conditioners
2. Air cleaner
■ Features
■ Applications
1. Compact, thin type (58×38×20.7mm)
2. Low dissipation current (Icc:MAX. 20mA)
3. Single-shot detection of house dust
*1 Open drain drive input
Parameter Symbol Rating Unit
Supply voltage VCC V
Operating temperature Topr −10 to +65 °C
−0.3 to VCC V
−0.3 to +15
Input terminal voltage VLED
*1
Soldering temperature Tsol −20 to +80 °C
(Ta=25°C)
20.7 16.3
22.7
29.1
Model No.
58
2
2
382
V-LED
LED-GND
LED
S-GND
VO
VCC
Terminal
configuration
Connector
φ10
Dust
through hole
φ9
Dust
through hole
JAPAN SOLDRLESS
TERMINAL MSG. CO., LTD. S6B-ZR-SM3A
Hole for sensitivity
adjustment volume
1
1
2
3
4
5
6
6
29.1
(15.7)
5
8.7
R2
R2
R2
Hole for
testing
16.3
12
(6)
5 5 5
5
❈ Unspecified tolerance : ±0.3mm
Notice In the absence of confirmation by device specification sheets, SHARP takes no responsibility for any defects that may occur in equipment using any SHARP
devices shown in catalogs, data books, etc. Contact SHARP in order to obtain the latest device specification sheets before using any SHARP device.
Internet Internet address for Electronic Components Group http://www.sharp.co.jp/ecg/
Parameter Symbol Rating Unit
VCC 12±1.8 V
Operating Supply voltage
GP2Y1001AU
■ Electro-optical Characteristics
Parameter Symbol Conditions
K
VOC
ILED
*1 *2 *3 *4
*2 *3 *4
*2 *3 *4 RL=4.7kΩ
*2 *3 *4 LED terminal=0V
*2 *3 RL=∞
(Ta=25°C, Vcc=12V)
MIN.
0.84
0
10.2
−
−
TYP.
1.2
1.2
−
13
13
MAX.
2.5
1.56
−
20
20
Unit
V/ (0.1mg/m3)
V
V
mA
mA
Detecting sensitivity
Output voltage (no dust)
VOH
Output voltage range
LED terminal current
ICCDissipation current
*1 Dust density shall be measured the density of Mild seven by using a digital dust indicator. (P-5L2 made by SIBATA SCIENTIFIC TECHNOLOGY LTD.)
Sensitivity:K shall be specified about output voltage change when dust density is changed 0.1mg/m3
*2 Input condition for LED input terminal (pulse driving condition) is shown in Fig.1
*3 Refer to Fig.1
*4 Refer to Fig.2
■ Recommended Input Condition for LED Input Terminal
Parameter Symbol
Recommendation
Unit
Pulse cycle T ms
0.32±0.02 ms
10±1
Pulse width PW
Fig.1 Input Condition for LED Input Terminal
ILED
GP2Y1001AU
T=10ms
PW=0.32ms
C=100µF
R=300Ω
VCC
+
1
3
2
Fig.2 Sampling Timing of Output Pulse
OFF
0.24ms
Output pulse
ON
Sampling
ILED
O_=.
,% %::H *1;
GP2Y1001AU
Fig.4 Output Voltage vs. Dust Density
Fig.3 Internal Block Diagram
Dust or smoke
particle
Light
detector
LED
Amp. Amp.Amp.
Operation
circuit
VCC
Output terminal (VO)
LED-GND
LED
S-GND
Sensitivity adjustment
Case
V-LED
4
5
2
3
1
6
Output voltage (V)
Dust density (mg/m3)
0
2
4
6
8
10
12
0 0.40.2 0.6 0.8 1 1.2
SHARP
115
Application Circuits
NOTICE
●The circuit application examples in this publication are provided to explain representative applications of
SHARP devices and are not intended to guarantee any circuit design or license any intellectual property
rights. SHARP takes no responsibility for any problems related to any intellectual property right of a
third party resulting from the use of SHARP's devices.
●Contact SHARP in order to obtain the latest device specification sheets before using any SHARP device.
SHARP reserves the right to make changes in the specifications, characteristics, data, materials,
structure, and other contents described herein at any time without notice in order to improve design or
reliability. Manufacturing locations are also subject to change without notice.
●Observe the following points when using any devices in this publication. SHARP takes no responsibility
for damage caused by improper use of the devices which does not meet the conditions and absolute
maximum ratings to be used specified in the relevant specification sheet nor meet the following
conditions:
(i) The devices in this publication are designed for use in general electronic equipment designs such as:
--- Personal computers
--- Office automation equipment
--- Telecommunication equipment [terminal]
--- Test and measurement equipment
--- Industrial control
--- Audio visual equipment
--- Consumer electronics
(ii)Measures such as fail-safe function and redundant design should be taken to ensure reliability and
safety when SHARP devices are used for or in connection with equipment that requires higher
reliability such as:
--- Transportation control and safety equipment (i.e., aircraft, trains, automobiles, etc.)
--- Traffic signals
--- Gas leakage sensor breakers
--- Alarm equipment
--- Various safety devices, etc.
(iii)SHARP devices shall not be used for or in connection with equipment that requires an extremely
high level of reliability and safety such as:
--- Space applications
--- Telecommunication equipment [trunk lines]
--- Nuclear power control equipment
--- Medical and other life support equipment (e.g., scuba).
●Contact a SHARP representative in advance when intending to use SHARP devices for any "specific"
applications other than those recommended by SHARP or when it is unclear which category mentioned
above controls the intended use.
●If the SHARP devices listed in this publication fall within the scope of strategic products described in the
Foreign Exchange and Foreign Trade Control Law of Japan, it is necessary to obtain approval to export
such SHARP devices.
●This publication is the proprietary product of SHARP and is copyrighted, with all rights reserved. Under
the copyright laws, no part of this publication may be reproduced or transmitted in any form or by any
means, electronic or mechanical, for any purpose, in whole or in part, without the express written
permission of SHARP. Express written permission is also required before any use of this publication
may be made by a third party.
●Contact and consult with a SHARP representative if there are any questions about the contents of this
publication.