Sharp Microelectronics 的 GP1FD210TP/310TP 规格书
0
EL
ififilwflfifi’
®
8}
- é
G
}
DE
SE
I
SHARP
(Notice)
•In the absence of confirmation by device specification sheets, SHARP takes no responsibility for any defects that may occur in equipment
using any SHARP devices shown in catalogs, data books, etc. Contact SHARP in order to obtain the latest device specification sheets before
using any SHARP device.
•Specifications are subject to change without notice for improvement.
(Internet)
•Data for Sharp's optoelectronic/power devices is provided on internet. (Address http://sharp-world.com/ecg/)
Under development
New product
GP1FD210TP/GP1FD310TP
Fiber Optic Transmitter
1
2
3
4
5
6
7
8
9
Jack terminal
Jack body
Device terminal
(Internal connection)
Device terminal
Jack terminal configuration
1
4
2
3
5
7 Vcc
9 Vin
8
GND
10
LED Drive
IC
Low voltage Operation Optical Mini-jack for Digital Audio
Features
(1) Compact (adoption of compact jack for mini
plug) JIS C 6560
(2) Optical digital signal and electric analog
signal can be discriminated and transmitted.
(3) High speed data transmission
Signal transmission speed: MAX. 8Mbps
(NRZ signal)
(4) Low voltage operation
GP1FD210TP : Vcc=2.3 to 2.8V
GP1FD310TP : Vcc=2.7 to 3.6 V
(1) MD players
(2) Portable CD players
Applications
(Ta=25˚C)
Fiber coupling light output
Specifications
Outline Dimensions (Unit: mm)
As of September, 2001
E2-010603-A
1/1
s
6.9
2.1
2
4.22.3
3.65
7.95
5
4
6
1
3
(14.4)
7.5
1.8
11.3
5.3
4.5
5.4
φ5
3.2 3.4
3.85
2.85
7
89
2
17.5
φ3.6 2
22
7.5
10
Operating voltage Vcc 2.3 to 2.8 V
MAX. 10 mA
2.7 to 3.6 V
MAX. 12 mA
TYP. 660 nm
Icc
λp
Pc
Operatin transfer tate
Peak emisson wavelength
T
MIN. -21 dBm
MAX. 8 Mbps
Jitter ∆tjTYP. 1 ns
Operating temperature Topr -20 to +70 ˚C
GP1FD210TP GP1FD310TP
Paramter Symbol Ratings
Dissipation current
NOTICE
●The circuit application examples in this publication are provided to explain representative applications of SHARP
devices and are not intended to guarantee any circuit design or license any intellectual property rights. SHARP takes
no responsibility for any problems related to any intellectual property right of a third party resulting from the use of
SHARP's devices.
●Contact SHARP in order to obtain the latest device specification sheets before using any SHARP device. SHARP
reserves the right to make changes in the specifications, characteristics, data, materials, structure, and other contents
described herein at any time without notice in order to improve design or reliability. Manufacturing locations are
also subject to change without notice.
●Observe the following points when using any devices in this publication. SHARP takes no responsibility for damage
caused by improper use of the devices which does not meet the conditions and absolute maximum ratings to be used
specified in the relevant specification sheet nor meet the following conditions:
(i) The devices in this publication are designed for use in general electronic equipment designs such as:
--- Personal computers
--- Office automation equipment
--- Telecommunication equipment [terminal]
--- Test and measurement equipment
--- Industrial control
--- Audio visual equipment
--- Consumer electronics
(ii) Measures such as fail-safe function and redundant design should be taken to ensure reliability and safety when
SHARP devices are used for or in connection with equipment that requires higher reliability such as:
--- Transportation control and safety equipment (i.e., aircraft, trains, automobiles, etc.)
--- Traffic signals
--- Gas leakage sensor breakers
--- Alarm equipment
--- Various safety devices, etc.
(iii)SHARP devices shall not be used for or in connection with equipment that requires an extremely high level of
reliability and safety such as:
--- Space applications
--- Telecommunication equipment [trunk lines]
--- Nuclear power control equipment
--- Medical and other life support equipment (e.g., scuba).
●Contact a SHARP representative in advance when intending to use SHARP devices for any "specific" applications
other than those recommended by SHARP or when it is unclear which category mentioned above controls the
intended use.
●If the SHARP devices listed in this publication fall within the scope of strategic products described in the Foreign
Exchange and Foreign Trade Control Law of Japan, it is necessary to obtain approval to export such SHARP devices.
●This publication is the proprietary product of SHARP and is copyrighted, with all rights reserved. Under the copyright
laws, no part of this publication may be reproduced or transmitted in any form or by any means, electronic or
mechanical, for any purpose, in whole or in part, without the express written permission of SHARP. Express written
permission is also required before any use of this publication may be made by a third party.
●Contact and consult with a SHARP representative if there are any questions about the contents of this publication.