Ledil 的 Angelette-M Drawing 规格书
ANGELETTE - M
’ ’ Additional part
I
J
ANGELETTE - M - PLAIN
LEDiL
AH BG
D
E
C
F
B
G
A
H
3
3
2
2
4
4
1
1
Tolerances if not otherwise shown
According to DIN ISO 2768-1
Linear measures:
up to 30mm class M, otherwise class C
According to DIN ISO 2768-2
Form and position: class L
SCALE 1:1 WEIGHT SHEET 1/1
SIZE
A3
DRAWING TITLE
Datasheet_ANGELETTE-M
PART NUMBER ANGELETTE-M
ANGELETTE-M-PLAIN
Ledil Oy
Salorankatu 10
FIN 24240 SALO
Finland
THIRD ANGLE PROJECTION:
This drawing is the property
of LEDiL Oy. It may not be
reproduced, copied or
communicated without a written
agreement with LEDiL Oy.
Customer may add additional light modifying parts to Angelette family(excluding the plain versions):
Minumum height of additional part is 1.5mm and maximum is 2.2mm. Diameter is 105.9mm 0.3
NOTE:
ANGELETTE-M-PLAIN
ANGELETTE-M
110
106
Top view
57.26 + Basepart
6.5
Front view
Additional part
Section view A-A