Vishay Beyschlag/Draloric/BC Components 的 230 EDLC-HV ENYCAP™ 规格书
—
VISHAY.
V
g
“Y
www.vishay.com/doc?99912
220 EDLC
—>
225 EDLCVR 235 EDLCVHVR
—>
®
RoHS
sown-m
energyslmage®wshay Com
www.v\shay.com/doc?91000
230 EDLC-HV ENYCAP™
www.vishay.com Vishay BCcomponents
Revision: 02-Feb-2021 1Document Number: 28450
For technical questions, contact: energystorage@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Electrical Double Layer Energy Storage Capacitors
Up to 3 V Operating Voltage
Image is not to scale
Fig. 1
FEATURES
• Polarized energy storage capacitor with high
capacity and energy density
• Rated voltage: 3.0 V
• Available in through-hole (radial) version
• Useful life: up to 2000 h at 85 °C
• Rapid charge and discharge
• Maintenance-free, no service necessary
• AEC-Q200 qualified
• UL 810A recognized
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Power backup
• Burst power support
• Storage device for energy harvesting
• Micro UPS power source
• Energy recovery
MARKING
The capacitors are marked (where possible) with the
following information:
• Rated capacitance (in F)
• Rated voltage (in V)
• Date code, in accordance with IEC 60062
• Code indicating factory of origin
• Logo of manufacturer
• Negative terminal identification
• Series number (230)
PACKAGING
Supplied loose in box, taped ammo, or in ESD trays.
QUICK REFERENCE DATA
DESCRIPTION VALUE
Nominal case sizes
(Ø D x L in mm)
10 x 20; 10 x 25; 10 x 30;
12.5 x 20; 12.5 x 25; 12.5 x 30;
12.5 x 40; 16 x 20; 18 x 20;
16 x 25, 18 x 25; 16 x 31;
18 x 31, 18 x 35, 18 x 40; 20 x 40
Rated capacitance range, CR5 F to 100 F
Rated voltage, UR
(65 °C / 85 °C) 3.0 V / 2.6 V
Category temperature range -40 °C to +85 °C
Endurance test at 85 °C Up to 1500 h
Useful life at 85 °C Up to 2000 h
Useful life at 20 °C > 10 years
Shelf life at 20 °C 2 years
Cycle life > 500 000 cycles
225 EDLC-R
2.7 V, 85 °C / 85 % RH
Ruggedized
235 EDLC-HVR
3.0 V, 85 °C / 85 % RH
Ruggedized
230 EDLC-HV
3.0 V
Standard
220 EDLC
2.7 V
Standard
longer lifelonger life
higher
voltage
higher
voltage
VISHAY.
c“ u,
L
6
:0:
o
:0:
energystavage@wshay com
www.v\shay,com/doc?91000
230 EDLC-HV ENYCAP™
www.vishay.com Vishay BCcomponents
Revision: 02-Feb-2021 2Document Number: 28450
For technical questions, contact: energystorage@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Preferred case size
DIMENSIONS in millimeters AND AVAILABLE FORMS
Fig. 2 - Form CA / TRAY: long leads Fig. 3 - Form TFA: taped in box (ammopack)
Table 1
SELECTION CHART FOR CR, UR, AND RELEVANT NOMINAL CASE SIZES
CR (F) UR (V) = 3.0 V
5 10 x 20
7 10 x 25
8 12.5 x 20
10 10 x 30
12 12.5 x 25
15 12.5 x 30
20 16 x 20
22 12.5 x 40
25 16 x 25; 18 x 20
30 18 x 25
35 16 x 31
40 18 x 31 (1)
50 18 x 35
60 18 x 40
100 20 x 40
Ø D
L
F
Ø d
5
min.
15
min.
DIMENSIONS in millimeters, MASS, AND PACKAGING QUANTITIES
NOMINAL CASE SIZE
Ø D x L CASE CODE Ø dØ Dmax. Lmax. FMASS
(g)
PACKAGING QUANTITIES
FORM CA FORM TFA FORM TRAY
10 x 20 16 0.6 10.5 22 5.0 ± 0.5 ≈ 2.2 500 800 -
10 x 25 16L 0.6 10.5 27 5.0 ± 0.5 ≈ 3.0 500 800 -
10 x 30 16LL 0.8 10.5 32 5.0 ± 0.5 ≈ 3.5 500 800 -
12.5 x 20 17 0.6 13.0 22 5.0 ± 0.5 ≈ 4.0 500 500 -
12.5 x 25 18 0.6 13.0 27 5.0 ± 0.5 ≈ 5.0 250 500 -
12.5 x 30 18L 0.8 13.0 33.5 5.0 ± 0.5 ≈ 5.5 250 500 -
12.5 x 40 18LL 0.8 13.0 42.5 5.0 ± 0.5 ≈ 7.0 250 - -
16 x 20 19a 0.8 16.5 22 7.5 ± 0.5 ≈ 6.0 250 250 200
16 x 25 19 0.8 16.5 27 7.5 ± 0.5 ≈ 8.0 250 250 200
18 x 20 1820 0.8 18.5 22 7.5 ± 0.5 ≈ 7.0 100 250 200
18 x 25 1825 0.8 18.5 27 7.5 ± 0.5 ≈ 10.0 100 250 200
16 x 31 20 0.8 16.5 33.5 7.5 ± 0.5 ≈ 9.0 100 250 200
18 x 31 1831 0.8 18.5 33.5 7.5 ± 0.5 ≈ 12.5 100 250 200
18 x 35 22 0.8 18.5 37.5 7.5 ± 0.5 ≈ 14.5 100 250 200
18 x 40 1840 0.8 18.5 42.5 7.5 ± 0.5 ≈ 16.5 100 - 150
20 x 40 2040 1.0 20.5 43.5 7.5 ± 0.5 ≈ 20.0 100 - -
energyslavage®wshay com
www.v\shay.com/doc?91000
230 EDLC-HV ENYCAP™
www.vishay.com Vishay BCcomponents
Revision: 02-Feb-2021 3Document Number: 28450
For technical questions, contact: energystorage@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Unless otherwise specified, all electrical values in Table 2 apply
at Tamb = 20 °C, P = 86 kPa to 106 kPa and RH = 45 % to 75 %
ORDERING EXAMPLE
Capacitor series 230 EDLC-HV
40 F / 3.0 V
Nominal case size: Ø 18 mm x 31 mm; Form TRAY
Ordering code: MAL223091001E3
Table 2
Notes
(1) UMT = rated voltage at 75 °C
(2) UCT = rated voltage at upper category temperature
(3) Rated capacitance CR and maximum ESRDC are typical values for case sizes
Table 3
ELECTRICAL DATA
SYMBOL DESCRIPTION
CRRated capacitance, tolerance -20 % / +50 %
IPMax. peak current
ILMax. leakage current after 0.5 h / 72 h at UR
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
UMT (1)
(V)
UCT (2)
(V) US
(V)
(< 1 s)
CR (3)
(F)
NOMINAL
CASE SIZE
Ø D x L
(mm)
MAX.
ESRDC (3)
INITIAL
(mΩ)
MAX.
ESRAC
INITIAL,
1 kHz
(mΩ)
IP
MAX.
PEAK
CURRENT
(A)
IL
MAX.
LEAKAGE
CURRENT
AFTER
STORED
ENERGY
E AT UR
(Wh)
SPECIFIC
ENERGY
Ed AT UR
(Wh/kg)
ORDERING CODE
MAL2230.......
(mA) (μA)
65 °C 75 °C 85 °C 65 °C 85 °C 0.5 h 72 h 65 °C 85 °C 65 °C 85 °C FORM
CA
FORM
TFA
FORM
TRAY
3.0 2.8 2.6 3.15 5 10 x 20 45 32 12 10 2 25 0.006 0.005 2.8 2.1 51011E3 31011E3 -
3.0 2.8 2.6 3.15 7 10 x 25 40 28 12 10 3 35 0.009 0.007 2.9 2.2 51012E3 31012E3 -
3.0 2.8 2.6 3.15 8 12.5 x 20 42 25 15 12 4 40 0.010 0.008 2.5 1.9 51014E3 31014E3 -
3.0 2.8 2.6 3.15 10 10 x 30 31 24 15 12 4 45 0.013 0.009 3.6 2.7 51013E3 31013E3 -
3.0 2.8 2.6 3.15 12 12.5 x 25 34 23 17 14 5 55 0.015 0.011 3.0 2.3 51015E3 31015E3 -
3.0 2.8 2.6 3.15 15 12.5 x 30 27 20 20 17 6 70 0.019 0.014 3.4 2.6 51016E3 31016E3 -
3.0 2.8 2.6 3.15 20 16 x 20 28 22 25 20 8 75 0.025 0.019 4.2 3.1 51003E3 31003E3 91003E3
3.0 2.8 2.6 3.15 22 12.5 x 40 22 15 25 20 9 75 0.028 0.021 3.9 3.0 51017E3 - -
3.0 2.8 2.6 3.15 25 16 x 25 26 20 25 20 8 75 0.031 0.023 3.9 2.9 51006E3 31006E3 91006E3
3.0 2.8 2.6 3.15 25 18 x 20 24 19 25 20 8 75 0.031 0.023 4.5 3.4 51004E3 31004E3 91004E3
3.0 2.8 2.6 3.15 30 18 x 25 23 17 30 25 12 140 0.038 0.028 3.8 2.8 51007E3 31007E3 91007E3
3.0 2.8 2.6 3.15 35 16 x 31 24 18 30 25 15 200 0.044 0.033 4.9 3.7 51002E3 31002E3 91002E3
3.0 2.8 2.6 3.15 40 18 x 31 22 16 35 30 20 200 0.050 0.038 4.0 3.0 51001E3 31001E3 91001E3
3.0 2.8 2.6 3.15 50 18 x 35 19 14 35 30 25 250 0.063 0.047 4.3 3.2 51008E3 31008E3 91008E3
3.0 2.8 2.6 3.15 60 18 x 40 17 13 35 30 30 300 0.075 0.056 4.5 3.4 51009E3 - 91009E3
3.0 2.8 2.6 3.15 100 20 x 40 17 13 35 30 50 500 0.125 0.090 6.3 4.7 51024E3 - -
ENDURANCE TEST DURATION AND USEFUL LIFE
NOMINAL CASE SIZE
Ø D x L CASE CODE ENDURANCE AT 85 °C
(h)
USEFUL LIFE AT 85 °C
(h)
10 x 20 16 750 1000
10 x 25 16L 750 1000
10 x 30 16LL 750 1000
12.5 x 20 17 1000 1500
12.5 x 25 18 1000 1500
12.5 x 30 18L 1000 1500
12.5 x 40 18LL 1000 1500
16 x 20 19a 1000 2000
16 x 25 19 1000 2000
18 x 20 1820 1000 2000
18 x 25 1825 1000 2000
16 x 31 20 1000 2000
18 x 31 1831 1000 2000
18 x 35 22 1000 2000
18 x 40 1840 1000 2000
20 x 40 2040 1000 2000
VISHAY.
energystavage@wshay com
www.v\shay,com/doc?91000
230 EDLC-HV ENYCAP™
www.vishay.com Vishay BCcomponents
Revision: 02-Feb-2021 4Document Number: 28450
For technical questions, contact: energystorage@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• General remark: temperatures to be measured at capacitor case
(1) Conditions: electrical measurements at 20 °C, unless otherwise specified
(2) Rated capacitance CR and ESRDC
TEST PROCEDURES AND REQUIREMENTS (1)
NAME OF TEST PROCEDURE
(quick reference)
Capacitance CR and ESRDC Measured by DC discharging method as described in “Measuring of Characteristics”. (2)
Maximum peak current
Non-repetitive current for maximum 1 s at specified operating temperature.
Maximum operating voltage (refer to derating table) must not be exceeded.
Usually to be tested with constant current discharge from UR to 0.5 x UR.
Maximum current should not be used in normal operation and is only provided as reference value.
Leakage current IL
Measured at UR. Capacitor is charged to the rated voltage at 20 °C. Leakage current is the current at specified
time that is required to keep the capacitor charged at the rated voltage.
Endurance
After loading the capacitor of specified time at maximum category temperature Tmax. = 85 °C and derated
permissible maximum operating voltage U = 2.6 V, following parameters are valid within a timeframe as
specified in Table 3:
Capacitance Within ± 30 % of minimum initial specified value
ESR Less than 3 x initial specified value
Leakage Within specified value
Useful life
After loading the capacitor of specified time at maximum category temperature Tmax. = 85 °C and derated
permissible maximum operating voltage U = 2.6 V, following parameters are valid within a timeframe as
specified in Table 3:
Capacitance Within ± 50 % of minimum initial specified value
ESR Less than 4 x initial specified value
Leakage Within specified value
Storage at upper
category temperature
After loading the capacitor of specified time at maximum category temperature Tmax. = 85 °C and without
charge and under 40 % RH, following parameters are valid within a timeframe of 1000 h:
Capacitance Within ± 30 % of minimum initial specified value
ESR Less than 3 x initial specified value
Leakage Within specified value
Shelf life Stored uncharged at 20 °C.
Parameter within initial specification
Cycle life
Cycles at 20 °C between rated voltage and half of rated voltage UR with constant current and 1 s rest between
charge and discharge: > 500 000 cycles
Capacitance Within ± 30 % of minimum initial specified value
ESR Less than 3 x initial specified value
Stored energy E,
specific energy Ed and Ev
E [Wh] = ½ x C x (UR)2 x 1/3600
Ed [Wh/kg] = ½ x C x (UR)2 x 1/3600 x 1/mass
Ev [Wh/L] = ½ x C x (UR)2 x 1/3600 x 1/volume
Soldering Hand or wave soldering allowed. For details refer to soldering requirements for radial aluminum electrolytic
capacitors in supplementary document.
Cleaning For printed circuit board cleaning apply non-aggressive cleaning agents only.
For details refer to cleaning requirements for aluminum electrolytic capacitors in supplementary document.
Environmental conditions
Do not expose capacitors to
• temperatures outside specified range
• high humidity atmospheres
• corrosive atmospheres, e.g. halogenides, sulphurous or nitrous gases, acid or alkaline solutions, etc.
• environments containing oil and grease
VISHAY.
energyslmage®wshay Com
www \shay com/do 91000
230 EDLC-HV ENYCAP™
www.vishay.com Vishay BCcomponents
Revision: 02-Feb-2021 5Document Number: 28450
For technical questions, contact: energystorage@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MEASURING OF CHARACTERISTICS
CAPACITANCE (C)
Capacitance shall be measured by constant current
discharge method.
- Constant current charge with 10 mA/F to UR
- Constant voltage charge at UR
- Constant current discharge with 10 mA/F to 0.1 V
Fig. 4 - Voltage Diagram for Capacitance Measurement
Capacitance value CR is given by discharge current ID, time
t and rated voltage UR, according to the following equation:
EQUIVALENT SERIES RESISTANCE (ESRDC)
- Constant current charge to UR
- Constant voltage charge at UR
- Constant current discharge to 0.1 V
Statements about product lifetime are based on calculations and internal testing. They should only be interpreted as estimations. Also due to external factors, the
lifetime in the field application may deviate from the calculated lifetime. In general, nothing stated herein shall be construed as a guarantee of durability.
CRRated capacitance, in F
URRated voltage, in V
U1Starting voltage, 0.8 x UR in V
U2Ending voltage, 0.4 x UR in V
ΔU3Voltage drop at internal resistance, in V
t1Time from start of discharge until voltage U1 is
reached, in s
t2Time from start of discharge until voltage U2 is
reached, in s
IDAbsolute value of discharge current, in A
UR
U1
U2
t1t2
ΔU3
(s)
30 min
CR F[] ID A[] x t2 s[] - t1 s[]()
U1 V[] - U2 V[]
---------------------------------------------------------------
=
ESRDC Equivalent series resistance, in Ω
ΔURVoltage drop at internal resistance, in V
IDAbsolute value of discharge current, in A
ESRDC Ω[] ΔU3 V[]
ID A[]
---------------------
=
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED