Littelfuse Inc. 的 USP10973 规格书
1littelfuse.com
© 2018 Littelfuse, Inc. Revised: March 2, 2018
Specifications are subject to change without notice.
Description
Littelfuse offers Copper probe assemblies suitable for a wide
range of temperature sensing applications. If the dimensions and
electrical characteristics on this product won’t work for your
requirements, please contact us for further assistance.
Dimensions
Dimensions in inches.
Surface Temperature Sensing
Thermistor Probes and Assemblies
A B C
0.787”
± 0.050”
50.75”
± 3.0”
Strip:
0.157”
± 0.060”
D E F
0.164”
± 0.015”
0.177”
± 0.015”
0.250”
Nom
Radius
USP10973 Thermistor Assembly
Features
• Tight tolerance
• Moisture resistant
• PVC insulated lead wire
• 105°C Max Operating
0.177”
0.250”
RADIUS
0.164”
0.787”
50.75”
STRIP: 0.157”
THERMISTOR ELEMENT POTTED
COPPER PROBE HOUSING
24 AWG, STRANDED CONDUCTOR,
TWO CONDUCTOR, PVC INSULATED
THERMISTOR ELEMENT
POTTED IN PHOSPHORUS
DEOXIDIZED COPPER
PROBE HOUSING
24 AWG, STRANDED CONDUCTOR,
TWO CONDUCTOR,
PVC INSULATED ZIPCORD
A
E
FC
B
D
0.177”
± 0.015"
0.250”
NOM
RADIUS
0.164”
± 0.015"
0.787”
± 0.015"
50.75”
± 3.0"
STRIP:
0.157”
± 0.060"
A B C D E F
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each
product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at:
www.littelfuse.com/disclaimer-electronics
Part Numbering System
Note: Not all combinations of Part Number codes are available. Contact Littelfuse for details.
USP 10973
Thermistor
Probe
No Significance
Specifications
Part
Number
Resistance Ohms
@25°C
Resistance Tol.
± % @ 25°C
R-T
Curve
Temperature
Coefficient
(% / °C) @ 25°C
Beta (K)
0-50°C
Temperature
Rating (°C)
USP10973 10000 1 J -4.4 3892 -55 to +105