Boyd Laconia, LLC 的 MAX07NG 规格书
AAVI I}.
THERMAL 0ston or
T0220/Max220
‘ ‘ ‘
an
120
V
‘
.i.
W I $ www.5hogaavid.mm
mam szIoN or
DATASHEET
AttachmentsandAccessories–MAX07NG
USA:1.855.322.2843 Attachment&Accessories
EUROPE:39.051.764002 www.shopaavid.com
ASIA:86.21.6115.2000x8122
MECHANICAL&PERFORMANCE
Drawingdimensionsareshowninmm,(in)
Attachments&Accessories–MAX07NG
AavidMaxClipsareaquick,robustattachmentmethodthatsavesonlabor
andhardwarecostswhileincreasingperformanceanddesignflexibility.Max
Clipseliminatetheneedformountingholes,rivetsandscrewsandapply
consistentpressureatthecenterofthedeviceimprovingcontactwiththe
heatsinkanddeviceforbetterthermalperformance.MaxClipsareavailable
instandardlengthsandaredesignedtofitmostapplications.Therearealso
shortandlongclipoptionswhichwillallowthedevicetobemountedhigher
orlowerontheheatsinkifneeded.Representativeimageonly.
ORDERINGINFORMATION
PartNumberDeviceType
MAX07NGTO‐220
HEATSINKDETAILS
PropertyDetails
MaterialSpringSteel
FinishNickelPlated
DeviceTO‐220
PropertyDetails
ClipWidth(mm)12.00
ClipLength(mm)29.70
ClipHeight(mm)5.10