Microchip Technology 的 ATA8403 规格书
AtmeE
4983F-INDCO-08/15
Features
●Integrated PLL loop filter
●ESD protection (3kV HBM/150V MM)
●High output power (5.5dBm) with low supply current (8.5mA)
●Modulation scheme ASK/FSK
●FSK modulation is achieved by connecting an additional capacitor between the
XTAL load capacitor and the open drain output of the modulating microcontroller
●Easy to design-in due to excellent isolation of the PLL from the PA and power
supply
●Single Li-cell for power supply
●Supply voltage 2.0V to 4.0V in the temperature range of –40°C to +85°C
●Package TSSOP8L
●Single-ended antenna output with high efficient power amplifier
●CLK output for clocking the microcontroller
●One-chip solution with minimum external circuitry
Applications
●Industrial/aftermarket remote keyless entry systems
●Alarm, telemetering, and energy metering systems
●Remote control systems for consumer and industrial markets
●Access control systems
●Home automation
●Home entertainment
●Toys
ATA8403
UHF ASK/FSK Industrial Transmitter
DATASHEET
ATA8403 [DATASHEET]
4983F–INDCO–08/15
2
1. Description
The ATA8403 is a PLL transmitter IC, which has been developed for the demands of RF low-cost transmission systems for
industrial applications at data rates up to 50kBaud ASK and 32kBaud FSK modulation scheme. The transmitting frequency
range is 868MHz to 928MHz. It can be used in both FSK and ASK systems.
Figure 1-1. System Block Diagram
Micro-
controller
PLL
UHF ASK/FSK
Remote control receiver
UHF ASK/FSK
Remote control transmitter
Atmel
ATA8403
ATA5760/
ATA5761
LNA VCO
PLL XTO
LNA
VCO
Antenna
Demod
IF Amp
Control
1 to 3
Encoder
ATARx9x
XTO
1 Li cell
Keys
Antenna
I'H'H'Ifl
AYAEMIJ
LILILILI
AtmeL
3
ATA8403 [DATASHEET]
4983F–INDCO–08/15
2. Pin Configuration
Figure 2-1. Pinning TSSOP8L
Table 2-1. Pin Description
Pin Symbol Function Configuration
1CLK
Clock output signal for
microconroller
The clock output frequency is set by
the crystal to fXTAL/4
2PA_ENABLE Switches on power amplifier, which
is used for ASK modulation
3
4
ANT2
ANT1
Emitter of antenna output stage
Open collector antenna output
ENABLE
3
4
2
1
VS
GND
ATA8403
XTAL
CLK
PA_ENABLE
8
7
6
5
ANT2
ANT1
100Ω
100Ω
CLK
VS
20μA
UREF = 1.1VPA_ENABLE 50kΩ
ANT1
ANT2
PA‘
,,,,,,,
* f
$
$
AtmeL
ATA8403 [DATASHEET]
4983F–INDCO–08/15
4
Figure 2-2. Block Diagram
5XTAL Connection for crystal
6VS Supply voltage See ESD protection circuitry (see Figure 4-5 on page 8)
7GND Ground See ESD protection circuitry (see Figure 4-5 on page 8)
8ENABLE Enable input
Table 2-1. Pin Description (Continued)
Pin Symbol Function Configuration
1.5kΩ 1.2kΩ
182μA
XTAL
VS VS
200kΩ
ENABLE
Atmel
ATA8403
CP
Power up/down
PDF
32
5
6
7
8
4
3
2
XTAL
VS
GND
ENABLE
ANT1
ANT2
PA_ENABLE
CLK
1
f
LF
PA VCO
PLL
XTO
4
f
|_|
. /_|
l—fl—I
5
ATA8403 [DATASHEET]
4983F–INDCO–08/15
3. General Description
This fully integrated PLL transmitter allows particularly simple, low-cost RF miniature transmitters to be assembled. The
VCO is locked to 64 fXTAL, and therefore a 13.5672MHz crystal is needed for a 868.3MHz transmitter and a 14.2969MHz
crystal for a 915MHz transmitter. All other PLL and VCO peripheral elements are integrated.
The XTO is a series resonance oscillator so that only one capacitor together with a crystal connected in series to GND are
needed as external elements.
The crystal oscillator together with the PLL typically needs < 1ms until the PLL is locked and the CLK output is stable. There
is a wait time of ≥4ms must be used until the CLK is used for the microcontroller and the PA is switched on.
The power amplifier is an open-collector output delivering a current pulse, which is nearly independent from the load
impedance. The delivered output power is therefore controllable via the connected load impedance.
This output configuration enables a simple matching to any kind of antenna or to 50. A high power efficiency of
=P
out/(IS,PA VS) of 24% for the power amplifier at 868.3MHz results when an optimized load impedance of
ZLoad = (166 + j226) is used at 3V supply voltage.
4. Functional Description
If ENABLE = L and the PA_ENABLE = L, the circuit is in standby mode, consuming only a very small amount of current, so
that a lithium cell used as power supply can work for several years.
With ENABLE = H the XTO, PLL, and the CLK driver are switched on. If PA_ENABLE remains L, only the PLL and the XTO
are running and the CLK signal is delivered to the microcontroller. The VCO locks to 64 times the XTO frequency.
With ENABLE = H and PA_ENABLE = H the PLL, XTO, CLK driver, and the power amplifier are on. The power amplifier can
be switched on and off with PA_ENABLE. This is used to perform the ASK modulation.
4.1 ASK Transmission
The ATA8403 is activated by ENABLE = H. PA_ENABLE must remain L for t ≥4ms, then the CLK signal can be taken to
clock the microcontroller, and the output power can be modulated by means of the PA_ENABLE pin. After transmission,
PA_ENABLE is switched to L, and the microcontroller switches back to internal clocking. The ATA8403 is switched back to
standby mode with ENABLE = L.
4.2 FSK Transmission
The ATA8403 is activated by ENABLE = H. PA_ENABLE must remain L for t ≥4ms, then the CLK signal can be taken to
clock the microcontroller and the power amplifier is switched on with PA_ENABLE = H. The chip is then ready for FSK
modulation. The microcontroller starts to switch on and off the capacitor between the XTAL load capacitor and GND with an
open-drain output port, thus changing the reference frequency of the PLL. If the switch is closed, the output frequency is
lower than if the switch is open. After transmission PA_ENABLE is switched to L and the microcontroller switches back to
internal clocking. The ATA8403 is switched back to standby mode with ENABLE = L.
The accuracy of the frequency deviation with XTAL pulling method is about ±25% when the following tolerances are
considered.
Figure 4-1. Tolerances of Frequency Modulation
Using C4=9.2pF±2%, C
5= 6.8pF ±5%, a switch port with CSwitch = 3pF ±10%, stray capacitances on each side of the crystal
of CStray1 =C
Stray2 = 1pF ±10%, a parallel capacitance of the crystal of C0= 3.2pF ±10% and a crystal with CM= 13fF ±10%,
typically results in an FSK deviation of ±21.5kHz with worst case tolerances of ±16.8kHz to ±28.0kHz.
RS
LMC4
CM
VS
XTAL
Crystal equivalent circuit
C0C5
CSwitch
CStray1 CStray2
AtmeL
ATA8403 [DATASHEET]
4983F–INDCO–08/15
6
4.3 CLK Output
An output CLK signal is provided for a connected microcontroller. The delivered signal is CMOS compatible if the load
capacitance is lower than 10pF.
4.3.1 Clock Pulse Take-over
The clock of the crystal oscillator can be used for clocking the microcontroller. A special feature of Atmel®’s ATARx9x is that
it starts with an integrated RC-oscillator to switch on the ATA8403 with ENABLE = H, and after 4ms assumes the clock
signal of the transmission IC, so that the message can be sent with crystal accuracy.
4.3.2 Output Matching and Power Setting
The output power is set by the load impedance of the antenna. The maximum output power is achieved with a load
impedance of ZLoad,opt =(166+j226) at 868.3MHz. There must be a low resistive path to VS to deliver the DC current.
The delivered current pulse of the power amplifier is 7.7mA. The maximum output power is delivered to a resistive load of
475 if the 0.53pF output capacitance of the power amplifier is compensated by the load impedance.
An optimum load impedance of:
ZLoad = 475|| j/(2 pf0.53pF) = (166 + j226) thus results in the maximum output power of 5.5dBm.
The load impedance is defined as the impedance seen from the ATA8403’s ANT1, ANT2 into the matching network. Do not
confuse this large signal load impedance with a small signal input impedance delivered as input characteristic of RF
amplifiers and measured from the application into the IC instead of from the IC into the application for a power amplifier.
Less output power is achieved by lowering the real parallel part of 475 where the parallel imaginary part should be kept
constant.
Output power measurement can be done with the circuit shown in Figure 4-2. Note that the component values must be
changed to compensate for the individual board parasitics until the ATA8403 has the right load impedance
ZLoad,opt =(166+j226) at 868.3MHz. Also the damping of the cable used to measure the output power must be calibrated
out.
Figure 4-2. Output Power Measurement
4.4 Application Circuit
A value of 68nF/X7R is recommended for the supply-voltage blocking capacitor C3 (see Figure 4-3 on page 7 and Figure 4-
4 on page 8). C1 and C2 are used to match the loop antenna to the power amplifier where C1 typically is 3.9pF/NP0 and C2 is
1pF/NP0. For C2, two capacitors in series should be used to achieve a better tolerance value and to have the possibility of
realizing the ZLoad,opt using standard valued capacitors.
C1, together with the pins of ATA8403 and the PCB board wires, forms a series resonance loop that suppresses the 1st
harmonic. Therefore, the position of C1 on the PCB is important. Normally the best suppression is achieved when C1 is
placed as close as possible to the pins ANT1 and ANT2.
The loop antenna should not exceed a width of 1.5mm, otherwise the Q-factor of the loop antenna is too high.
L1(50nH to 100nH) can be printed on PCB. C4 should be selected so that the XTO runs on the load resonance frequency
of the crystal. Normally, a 15pF load-capacitance crystal results in a value of 12pF.
1nF
1.5pF
2.7pF
10nH
C
1
C
2
C
3
L
1
V
S
R
in
ANT2
ANT1
Z
Lopt
Power
meter
50Ω
Z = 50Ω
"""n’x
7
ATA8403 [DATASHEET]
4983F–INDCO–08/15
Figure 4-3. ASK Application Circuit
ATARx9x
Atmel
ATA8403
CP
Power up/down
PDF
64
5
6
7
1
VDD
BPXY
20
VSS
VS
8
4
3
2
XTAL XTAL
VS
VS
VS
GND
ENABLE
ANT1
L1
C1
C4
C3
Loop
Antenna
C2 ANT2
PA_ENABLE
OSC1
BPXY
BPXY
BPXY
S1
S2
7
CLK
1
f
LF
PA VCO
PLL
XTO
4
f
ZS
_\.
SZ 2S
_\.
_/_
_\.
7.
_/_
ZS
ZS
ATA8403 [DATASHEET]
4983F–INDCO–08/15
8
Figure 4-4. FSK Application Circuit
Figure 4-5. ESD Protection Circuit
CP
Power up/down
PDF
64
5
6
7
1
VDD
BPXY
20
VSS
VS
8
4
3
2
XTAL XTAL
VS
VS
VS
GND
ENABLE
ANT1
L1
C1
C5
C4
C3
Loop
Antenna
C2 ANT2
PA_ENABLE
OSC1
BPXY
BPXY
BPXY
S1
S2
7
CLK
1
f
LF
PA VCO
PLL
XTO
4
f
18
BP42/T2O
ATARx9x
Atmel
ATA8403
CLK
VS
GND
PA_ENABLE XTALANT2 ENABLE
ANT1
Note: 1. ll VS + 0.3 is higher than 3.7V. the maximum voltage will be reduced to 3.7V.
m
—
Note: 1. If VS is higher than 3.6 ,the maximum voltage will be reduced to 3.6V.
AtmeL
9
ATA8403 [DATASHEET]
4983F–INDCO–08/15
5. Absolute Maximum Ratings
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. This is a stress rating
only and functional operation of the device at these or any other conditions beyond those indicated in the operational sections of this
specification is not implied. Exposure to absolute maximum rating conditions for extended periods may affect device reliability.
Parameters Symbol Minimum Maximum Unit
Supply voltage VS5 V
Power dissipation Ptot 100 mW
Junction temperature Tj150 °C
Storage temperature Tstg –55 +85 °C
Ambient temperature Tamb –55 +85 °C
Input voltage VmaxPA_ENABLE –0.3 (VS + 0.3)(1) V
Note: 1. If VS + 0.3 is higher than 3.7V, the maximum voltage will be reduced to 3.7V.
6. Thermal Resistance
Parameters Symbol Value Unit
Junction ambient RthJA 170 K/W
7. Electrical Characteristics
VS = 2.0V to 4.0V, Tamb = 25°C unless otherwise specified.
Typical values are given at VS = 3.0V and Tamb = 25°C. All parameters are referred to GND (pin 7).
Parameters Test Conditions Symbol Min. Typ. Max. Unit
Supply current
Power down,
VENABLE < 0.25V, –40°C to 85°C
VPA_ENABLE <0.25V, 25°C
(100% correlation tested)
IS_Off < 10
350 nA
nA
Supply current
Power up, PA off, VS= 3V,
VENABLE > 1.7V, VPA_ENABLE <0.25V IS3.6 4.6 mA
Power up, VS= 3.0,
VENABLE > 1.7V, VPA_ENABLE >1.7V IS_Transmit 8.5 11 mA
Output power VS=3.0V, T
amb =25°C,
f = 868.3MHz, ZLoad = (166 + j226)PRef 3.5 5.5 8dBm
Output power variation for the full
temperature range
Tamb = 25°C,
VS = 3.0V
VS = 2.0V
PRef
PRef
–1.5
–4.0
dB
dB
Output power variation for the full
temperature range
Tamb = 25°C,
VS = 3.0V
VS = 2.0V,
POut = PRef + PRef
PRef
PRef
–2.0
–4.5
dB
dB
Achievable output-power range Selectable by load impedance POut_typ –3 +5.5 dBm
Spurious emission
fCLK = f0/128
Load capacitance at pin CLK = 10pF
fO ±1 fCLK
fO ±4 fCLK
Other spurious are lower
–52
–52
dBc
dBc
Note: 1. If VS is higher than 3.6V, the maximum voltage will be reduced to 3.6V.
Nuke: 1. If VS is higher than 3.6V, the maximum voltage will be reduced to 3.6V.
AtmeL
ATA8403 [DATASHEET]
4983F–INDCO–08/15
10
Oscillator frequency XTO
(= phase comparator frequency)
fXTO = f0/64
fXTAL = resonant frequency of the XTAL,
CM≤ 10fF, load capacitance selected
accordingly
Tamb = 25°C
fXTO fXTAL ppm
PLL loop bandwidth 250 kHz
Phase noise of phase comparator Referred to fPC = fXT0,
25kHz distance to carrier –116 –110 dBc/Hz
In-loop phase noise PLL 25kHz distance to carrier –80 –74 dBc/Hz
Phase noise VCO At 1MHz
At 36MHz
–89
–120
–86
–117
dBc/Hz
dBc/Hz
Frequency range of VCO fVCO 868 928 MHz
Clock output frequency (CMOS
microcontroller compatible) f0/256 MHz
Voltage swing at pin CLK CLoad ≤ 10pF V0h
V0l
VS0.8
VS0.2
V
V
Series resonance R of the crystal Rs 110
Capacitive load at pin XT0 7pF
FSK modulation frequency rate Duty cycle of the modulation signal =
50% 032 kHz
ASK modulation frequency rate Duty cycle of the modulation signal =
50% 050 kHz
ENABLE input
Low level input voltage
High level input voltage
Input current high
VIl
VIh
IIn
1.7
0.25
20
V
V
µA
PA_ENABLE input
Low level input voltage
High level input voltage
Input current high
VIl
VIh
IIn
1.7
0.25
VS(1)
5
V
V
µA
7. Electrical Characteristics (Continued)
VS = 2.0V to 4.0V, Tamb = 25°C unless otherwise specified.
Typical values are given at VS = 3.0V and Tamb = 25°C. All parameters are referred to GND (pin 7).
Parameters Test Conditions Symbol Min. Typ. Max. Unit
Note: 1. If VS is higher than 3.6V, the maximum voltage will be reduced to 3.6V.
,VR
015
Atmet
AtmeL
11
ATA8403 [DATASHEET]
4983F–INDCO–08/15
9. Package Information
8. Ordering Information
Extended Type Number Package MOQ Remarks
ATA8403C-6AQY-66 TSSOP8L 5000 pcs Taped and reeled, Pb-free
Package Drawing Contact:
packagedrawings@atmel.com
GPC DRAWING NO.
REV. TITLE
6.543-5083.01-4 2
03/15/04
Package: TSSOP 8L
3±0.1
0.85±0.05
0.1±0.05
specifications
according to DIN
technical drawings
14
85
Dimensions in mm
0.65 nom.
3 x 0.65 = 1.95 nom.
0.31-0.07
+0.06
0.15-0.02
+0.05
1-0.15
+0.05
3.8±0.3
4.9±0.1
3±0.1
AtmeL
ATA8403 [DATASHEET]
4983F–INDCO–08/15
12
10. Revision History
Please note that the following page numbers referred to in this section refer to the specific revision mentioned, not to this
document.
Revision No. History
4983F-INDCO-08/15 Section 8 “Ordering Information” on page 11 updated
4983E-INDCO-07/14 Put document in the latest template
4983D-INDCO-08/12 Features on page 1 changed
4983C-INDCO-03/12 Features on page 1 changed
Section 8 “Ordering Information” on page 11 changed
4983B-INDCO-10/08 Put document in the latest template
Section 7 “Electrical Characteristics” on page 10 changed
Atmet ‘ Enabling Unlimited Possibilities” ”um E
X
XXX
XX
Atmel Corporation 1600 Technology Drive, San Jose, CA 95110 USA T: (+1)(408) 441.0311 F: (+1)(408) 436.4200 | www.atmel.com
© 2015 Atmel Corporation. / Rev.: 4983F–INDCO–08/15
Atmel®, Atmel logo and combinations thereof, Enabling Unlimited Possibilities®, and others are registered trademarks or trademarks of Atmel Corporation in U.S. and
other countries. Other terms and product names may be trademarks of others.
DISCLAIMER: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any intellectual property right
is granted by this document or in connection with the sale of Atmel products. EXCEPT AS SET FORTH IN THE ATMEL TERMS AND CONDITIONS OF SALES LOCATED ON THE
ATMEL WEBSITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY WARRANTY RELATING TO ITS PRODUCTS
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT
SHALL ATMEL BE LIABLE FOR ANY DIRECT, INDIRECT, CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDENTAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES
FOR LOSS AND PROFITS, BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF THE USE OR INABILITY TO USE THIS DOCUMENT, EVEN IF ATMEL HAS
BEEN ADVISED OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no representations or warranties with respect to the accuracy or completeness of the contents of this
document and reserves the right to make changes to specifications and products descriptions at any time without notice. Atmel does not make any commitment to update the information
contained herein. Unless specifically provided otherwise, Atmel products are not suitable for, and shall not be used in, automotive applications. Atmel products are not intended,
authorized, or warranted for use as components in applications intended to support or sustain life.
SAFETY-CRITICAL, MILITARY, AND AUTOMOTIVE APPLICATIONS DISCLAIMER: Atmel products are not designed for and will not be used in connection with any applications where
the failure of such products would reasonably be expected to result in significant personal injury or death (“Safety-Critical Applications”) without an Atmel officer's specific written
consent. Safety-Critical Applications include, without limitation, life support devices and systems, equipment or systems for the operation of nuclear facilities and weapons systems.
Atmel products are not designed nor intended for use in military or aerospace applications or environments unless specifically designated by Atmel as military-grade. Atmel products are
not designed nor intended for use in automotive applications unless specifically designated by Atmel as automotive-grade.