Cinch Connectivity Solutions 的 88142 Drawing 规格书
(dB/Ft)
1.40
1.20
1.00
0.80
0.60
0.40
0.20
0.00
Maximum Attenuation Values
10
20
30
GHz
40
50
HP120S WORK INSTRUCTIONS
SIZE RoHS DOCUMENT REV
ACOMPLIANT WI-88142 NA
Form# 1327 Rev: 1 SHEET 1 OF 19
DESCRIPTION
SEMFLEX
DATE 2/17/2012
DRAWN BYJ. Vidallon
REVISED 3/15/2016
PRODUCT LINE
ENP FORM: 1327 Rev: 1 (09/06/2011)
Part Description Diameter
CABLE OVERVIEW
1 – Center Conductor Silver Plated Copper- Solid 0.025" +/- 0.001
2 – Dielectric Microporous PTFE Tape 0.074" (nominal)
3 – Outer Conductor Silver Plated Copper Flat Braid 0.080" (nominal)
4 – Interlayer Helically Wrap Metalized Film 0.088" (nominal)
5 – Shield Silver Plated Copper Round Braid 0.104" (nominal)
6 – Jacket Extruded FEP 0.124" +/- 0.005
Extruded Polyurethane 0.134" +/- 0.008
VSWR 1.20 : 1
Impedance 50 +/- 2 ohms
Velocity of Propagation 74% Nominal
Delay 1.34 ns/ft
Capacitance 26.7 pF
Maximum Frequency 50Ghz
Freq(Ghz) 1 2 5 10 20 40 50
Attenuation(dB/Ft) 0.158 0.226 0.369 0.540 0.798 1.199 1.377
1.2
0.00
0.20
0.40
0.60
0.80
1.00
1.20
1.40
010 20 30 40 50
(dB/Ft)
GHz
Maximum Attenuation Values