HDTF-4-yy-y-RA-yy-yyy 规格书
WAFER A
[WAFER B
47XX7X7RA XX7XXX
PAWS PER COLUMN
74
No, OF COLUMNS
704
PLA‘HNG
ECWE GOL
1 50[.]us9
‘3 5[‘]53 11A1L LENG1H1
o 55 [.025]
0000
294 1,115]
[SEAIING HE1GHI)
155[.s1]
133[52]
«70.4[02]
0
Mom? 1]
o.Au[.01.s] (WP)
139[.55]
.72.9[,1 1]
1 11
If
*1 “[065]
[FROM IOP OF
”3464] HDTFVRA PCBTO
(2 OF COLUMN A
ON HDTMVVT]
FIG I
1%fififl [HDTFVAVOAVXVWXXVXXX SHOWN]
$Eflfl%
T a a
mpg rm NC'E
UNLESS OIHERMSE spgcm
D1MENS1ONS ARE 1N M1LUMETERS
TOLERANCE: ARE
1MPEDANCE
ORIENTA‘HON
TABLE 1
Na OF .1 1. 11 1. .1 11
COLUMNS A B C
414 7 2 [o 25] 3 5 40 [a 213]
roe 10.8 [0.42] 5 9 00 [0.354]
-03 14 4 [o 57] 7 12 so [u 495]
Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
X.X:
0.25 1
X.XX:
0.13
X.XXX:
-
DECIMALS ANGLES
TOLERANCES ARE:
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN MILLIMETERS.
DESIGNED & DIMENSIONED IN MILLIMETERS[INCHES]
DO NOT
SCALE FROM
THIS PRINT
-LC: STANDARD
-HS: HIGH SPEED
WAFERS
-04
-06
-08
No. OF COLUMNS
-4
PAIRS PER COLUMN
IMPEDANCE
-100: 100 Ω
-085: 85 Ω
-S: 30µ" SELECTIVE GOLD
IN CONTACT AREA,
MATTE TIN ON TAIL
PLATING
ORIENTATION
-RA: RIGHT ANGLE
HDTF-4-XX-X-RA-XX-XXX
"A"
MAX
0.68 .027
(FROM
C
L
OF HDTF-RA
COMPLIANT TO EDGE OF
HDTM-VT MODULE)
WAFER A
WAFER B
WAFER B
WAFER A
13.5 .53
16.4 .64
29.4 1.16
(SEATING HEIGHT)
1.50 .059
(TAIL LENGTH)
0.65 .026
0.4 .02
2.9 .11
0
2.30 .091
15.5 .61
13.3 .52
1.64 .065
(FROM TOP OF
HDTF-RA PCB TO
C
L
OF COLUMN A
ON HDTM-VT)
13.9 .55
-Z-
"B" SPACES
X
1.80
="C"
0.0 .00
(FROM
C
L
OF HDTF-RA COMPLIANT
TO HDTM-VT COMPLIANT)
1.80 .071
'B'
'B'
'C'
'C'
'D'
-Y-
0.40 .016
(TYP)
SIGNAL 1A
FIG 1
(HDTF-4-04-X-RA-XX-XXX
SHOWN)
SHEET OF
MATERIAL:
XCede® 4 PAIR HD RA ASSEMBLY
BY:
HDTF-4-XX-X-RA-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
J RUZZI
8/5/2016
2
1
SHEET SCALE: 2:1
INSULATOR: LCP
CONTACT: CU ALLOY
c:\enterprisevault\DWG\MISC\MKTG\HDTF-4-XX-X-RA-XX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
NOTES:
1. CONTACT SAMTEC FOR CONNECTOR PRESS FIT INSTRUCTIONS AND FIXTURES.
2. TRAYS TO BE STANDARD PACKAGING.
REVISION C
h» 71330
, .524
-—- 712,213 .450
14-» 71 u[. 25]
1/» 7‘7 o ,332
, .,.. *8. o 339
’1 "In -—- ,7 . as
‘ ’ In» *6. 240
1%» 75. J97
0 ... 73 , 42
' ’9’ -—- 72 t 95]
w 7| , 55
o . /
SEC'HON 'B'V'B'
SCALE 3 : 1
o 71 E $]
49 . 8
—8 . 4
o 77 [ j QED
*6 . 4 [. 2] 4
74 . 3 ‘ fl
*2 : 3 L: a
s 1 :95 fig 3 if [.19]
O 71 [ 7] L’ i f
72 . W
DETA‘L'D'
O SCALE611
SECTION ‘C'V'C‘
SCALE 3 : 1
wwwwwwwwwwwwww
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
0
1.40 .055
2.50 .098
3.60 .142
5.00 .197
6.10 .240
7.20 .283
8.60 .339
9.70 .382
10.80 .425
12.20 .480
13.30 .524
SECTION 'B'-'B'
SCALE 3 : 1
(WAFER A)
(HS OR LC OPTIONS)
A WAFER
SYMBOL
0
1.20 .047
2.30 .091
1.30 .051
2.40 .094
3.80 .149
4.90 .193
6.00 .236
7.40 .291
8.50 .334
9.60 .378
11.00 .433
12.10 .476
0.20 .008
SECTION 'C'-'C'
SCALE 3 : 1
(WAFER B)
(HS OR LC OPTIONS)
B WAFER
SYMBOL
0.56 .022
0.48 .019
(FIRST & LAST COLUMNS)
DETAIL 'D'
SCALE 6 : 1
-X-
SHEET OF
XCede® 4 PAIR HD RA ASSEMBLY
BY:
HDTF-4-XX-X-RA-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
J RUZZI
8/5/2016
2
2
SHEET SCALE: 2:1
REVISION C
c:\enterprisevault\DWG\MISC\MKTG\HDTF-4-XX-X-RA-XX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322