Arduino 的 ASX00008 规格书
AAAAAAA
Add Flash memory and SD
storage to your MKR board and
allow Over the air update
Are you developing a complex IoT device
with your MKR board and running out of
memory? Add Flash memory and microSD
storage to your MKR board, and allow
over-the-air updates, with the Arduino
MKR MEM Shield.
STORE.ARDUINO.CC/ARDUINO-MKR-MEMSHIELD
MKR MEM SHIELD
AAAAAAA
The Arduino MKR MEM shield will allow you to
add more flash memory and storage. It
provides 2-megabytes of flash memory. It also
includes a slot for adding a microSD card to
store several gigabytes of storage. This can
allow you to store data for later analysis.
9.1 g
Weight
ASX00008
Product Code
GENERAL
Input Voltage 3.3 V
Flash W25Q16JV
Interface SPI
Power Consumption 10 mA
MKR MEM SHIELD