Advantech Corporation 的 LMRx Antenna Cables 规格书
B+B SMARTWORX
mm“ ”‘ ADHNTECH
400M
TIP: SELECTING THE RIGHT ANTENNA CABLE 195M
e *_ * _
500nm. mayemmuapmsx 5W ”W m m m
hmua,rzld
All product specifications are subject to change without notice.
www.advantech-bb.com
Corporate Headquarters: 707 Dayton Road, PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
support@advantech-bb.com
LMRx Antenna Cables
100Mx series, 195Mx series, 400Mx series
TIP: SELECTING THE RIGHT ANTENNA CABLE
ORDERING INFORMATION
+ High quality, low loss LMRx
+ Use with high-gain antennas
+ Choice of connectors and cable lengths
+ Standards-based for critical performance
+ Ready to install
MODEL NUMBER CONNECTOR 1 CONNECTOR 2 LENGTH MATERIAL
100M-SBSW1-24 RPSMA Plug, Right Angle RPSMA Jack Bulkhead, without ring 60.96 cm (2 ft) LMR100
195M-NMSL-120 N Male RPSMA Plug 3.05 m (10 ft) LMR195
195M-NMSL-24 N Male RPSMA Plug 60.96 cm (2 ft) LMR195
195M-NMSL-240 N Male RPSMA Plug 6.09 m (20 ft) LMR195
195M-NMSL-48 N Male RPSMA Plug 6.09 m (20 ft) LMR195
195M-NMSL-9 N Male RPSMA Plug 22.86 cm (9 in) LMR195
195M-NMSM-24 N Male SMA Male 60.96 cm (2 ft) LMR195
195M-NMSM-240 N Male SMA Male 6.09 m (20 ft) LMR195
195M-NMSM-36 N Male SMA Male 0.91 m (3 ft) LMR195
195M-NMSM-60 N Male SMA Male 1.52 m (5 ft) LMR195
195M-SLSW-12 RPSMA Plug RPSMA Jack Bulkhead 30.48 cm (1 ft) LMR195
195M-SLSW-24 RPSMA Plug RPSMA Jack Bulkhead 60.96 cm (2 ft) LMR195
400M-NMNM-120 N Male N Male 3.05 m (10 ft) LMR400
400M-NMNM-1200 N Male N Male 30.48 m (100 ft) LMR400
400M-NMNM-240 N Male N Male 6.09 m (20 ft) LMR400
400M-NMNM-480 N Male N Male 12.19 m (40 ft) LMR400
400M-NMNM-600 N Male N Male 15.24 m (50 ft) LMR400
400M-NMSL-120 N Male RPSMA Plug 3.05 m (10 ft) LMR400
400M-NMSL-24 N Male RPSMA Plug 60.96 cm (2 ft) LMR400
400M-NMSL-240 N Male RPSMA Plug 6.09 m (20 ft) LMR400
400M-NMSL-600 N Male RPSMA Plug 15.24 m (50 ft) LMR400
400M-NMTL-24 N Male TNC Reverse Polarity Plug 60.96 cm (2 ft) LMR400
The wrong cable, wrong impedance, or wrong length can take
system performance down in a hurry. Long cable runs can
cause additional signal loss so, it is wise to keep RF coaxial
cable runs as short as possible.
FEATURES / BENEFITS
Cable Type Loss at 900 MHz
- per 30.48 m (100 ft) Loss at 2.4 GHz
- per 30.48 m (100 ft) Diameter
LMR100 22.8 dB 38.9 dB 0.110 in.
LMR195 11.5 dB 19.0 dB 1.195 in.
LMR400 3.9 dB 6.8 dB 0.405 in.
RPSMA Plug
Abbreviation: “SL”
RPSMA Plug, Right Angle
Abbreviation: “SB”
RPSMA, Jack Bulkhead
Abbreviation: “SW”
RPSMA, Jack
Bulkhead w/o Ring
Abbreviation: “SW1”
SMA Male
Abbreviation: “SM”
N Male
Abbreviation: “NM”
TNC Reverse
Polarity Plug
Abbreviation: “TL”
100M-195M-400M-AntennaCables_5117ds