TE Connectivity AMP Connectors 的 2317947 Drawing 规格书
4
,, s gamma IS uvunlsun}
NL:ASED mu «'mmnon
(O wmw 20
ALL 4qu: stwi
w
777777777 a; 75,771:
(V
I'jI
TE TRADE MARK#
:|
m
4,1
um um va
INITIAL RELEASE
HJAWESLP 3
C
OTE'
.NATERIAL,NYLO\ 66,UL 9/1
.GW 750 “C VERSIONACCORDIVG IEC 6033’7I i
.SHEET I FOR POILOK 250 FLAG #649697724.
SHEET 2 FOR ROTLOK I87 FLAG ,**22992 37*
B
NATVRAL NYLOV ZBITQATVI i
”” MATERIAL P/N
THIS }?A‘.’.‘]VC 13 A CONTROLLED DCCMENT "W" MATH"
”LEI PV IIM’i' -_ TE TE Connczhm;
Apggl M Hm,
V TIM DI‘IG )ODVLOK FLJSG MCKCOVER
a W 1 Pnnmv s—Fr
:12 , , A
’LC i7 APP, LAY ON 5%:
aLc :7 5m arsmmn ’0
ANOLES :7 T
mm“ r mu mm
«3
MT ,
CUSTOMER DRAW IV
r srrfl 3: n m
' A
am 9 \3H31
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
2317947
LEI PAN 11APR2017
LEI PAN 11APR2017
TIM DING 11APR2017
5:1 1 2 A
-
-
-
- -
mm
-
0.3
-
-
-
-
POD-LOK FLAG BACKCOVER
-
-
20
20
-
BY -
- -
19.6
6.8
2.5
6.5
8.3
NATURAL NYLON 2317947-1
COLOUR MATERIAL P/N
NOTE:
1.MATERIAL,NYLON 66,UL 94 V-0.
2.GWT 750 $C VERSION,ACCORDING TO IEC 60335-1.
3.SHEET 1 FOR POD-LOK 250 FLAG HSG,*-1969772-*.
SHEET 2 FOR POD-LOK 187 FLAG HSG,*-2299289-*.
AINITIAL RELEASE 15JAN18 LP TD
TE TRADE MARK
(V
4
P
r7 5 WWW u uvunlsuw NL:ASED Hm ummm RHINO“
(9 WWW, in p , m 4w: mum m mm um mg m m
S E E S E E T T
\
1
7
TE TRADE MARKi
p
L
B
\ATURAL NVLON WHT’SLW'} i
COLOUR MATERIAL P/\
THIS NAwlvc 13 A CONTROLLED DCCMENT "“1 H 3W HAPRZCH
m ’" THPRZCH - TE TE Conncdwfl}
. n r C 7 TET w ‘ -
”WSW or'u‘iLn'w‘x‘sivEEKCNFSED W \ F HAPRZCT « w I ‘ \ /~ f I \
mm TW _Wr POT/*LOK ELAv ETAMKx EM
0 W 1 , Pnnmv s—Fr
am to 3 ’\
551 9 “TC i7 ’ 7 'L‘
(17 3 ’LC i , Aw, LAT cw SP;C
A m tr inr am my mawma N0 Rismlcvrn ’0
, mus : , Q
“mm , r mu , mm 7 , £0: $17947 7
mm srrfl m
CLS’OVER JR
AWING
am
9 \3H3T
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
19.0 6.3
6.0
7.5
2.3
NATURAL NYLON 2317947-2
COLOUR MATERIAL P/N
SEE SEET 1
TE TRADE MARK
CUSTOMER DRAWING
2317947
LEI PAN 11APR2017
LEI PAN 11APR2017
TIM DING 11APR2017
4:1 2 2 A
-
-
-
- -
mm
-
0.3
-
-
-
-
POD-LOK FLAG BACKCOVER
-
-
20
20
-
BY -
- -