Carlo Gavazzi Inc. 的 SV190 规格书
CARLO GAVAZZI
Specifications are subject to change without notice (12.06.03) 1
Proximity Sensors Capacitive
•Level control relay
•Max.-min. control of charging/discharging
•For use with refractive optical sensors or
capacitive sensors
•Controls liquid/granulate presence or absence
with one sensor, or liquid/granulate level within
max./min. limits with two sensors
•Normal or inverted function selectable
•10 A SPDT output relay
•LED-indication: relay ON
•AC or DC power supply
Product Description Ordering Key SV 190 230
Level control relay for trans-
parent liquids or granulates
which can control one or two
levels of charging or dis-
charging. For use with opti-
cal sensors (VP..) or capaci-
tive sensors (DR.. or EC..).
Open collector NPN-types
only.
Type
Power supply
Type Selection
Plug Output Supply: 24 VAC Supply: 115 VAC Supply: 230 VAC Supply: 24 VDC
Circular SPDT SV 190 024 SV 190 115 SV 190 230 SV 190 724
Input Specifications
Sensor supply
through pins 7 and 9 (+) 12 VDC, stabilized
max. 60 mA
Short-circuit protection Yes
Sensor input
One level Pin 5
Two levels Pin 5 and 6
Operating frequency Max. 5 Hz.
Input resistance 25 kΩ
Cable resistance Max. 100 Ω
Type SV 190 (Charging/Discharging)
Amplifier, Capacitive, Optical
Supply Specifications
Power supply AC-types Overvoltage cat. II (IEC 60664)
Rated operational voltage
through pin 2 & 10 230 230 VAC ± 15%
115 115 VAC ± 15%
024 24 VAC ± 15%
Rated insulation voltage ≥2,0 kVAC (rms)
Rated impulse withstand
voltage 4 kV (1,2/50 µs)
(line/neutral)
Power supply DC-types Installation cat. II (IEC 60664)
Rated operational voltage 724 24 VDC ±15% (pin 2 pos.)
Rated insulation voltage None
Rated transient protection volt. 800 V (1.2/50 µs)
General Specifications
Time delay before availability 0.5 s
Indication for
Output ON LED, red
Environment
Degree of protection IP 20 B
Pollution degree 3 (IEC 60664)
Operating temperature -20 to +50ºC (-4 to +122ºF)
Storage temperature -50 to +85ºC (-58 to +185ºF)
Approvals UL, CSA
CE-marking Yes
CARLO GAVAZZI
2Specifications are subject to change without notice (12.06.03)
Mode of Operation
Example 1
One sensor/one level
The relay operates when the
sensor is immersed and
releases when the sensor is
no longer immersed. When
pins 7 and 8 are interconnect-
ed (dotted line), the relay is
inverted.
Example 2: Discharging
Two sensors/two levels
The relay operates when the
upper sensor (max. level) is
immersed and releases when
the lower sensor (min. level) is
no longer immersed. When
pins 7 and 8 are interconnect-
ed (dotted line), the relay is
inverted.
Example 3: Charging.
Two sensors/ two levels
In fill-up applications inverted
function (pins 7 and 8 connec-
ted) should always be used
and the pump alwalys be
supplied through pin 3 (relay
ON).
The relays releases at desired
max. level making the pump
stop. In case of power supply
interruptions, the relay releas-
es and the pump stops, thus
overflow is prevented.
Sensor characteristics
The optical sensors VP for li-
quids must not be exposed to
more than 100 lux from am-
bient light sources.
The capacitve sensors DR
and EC are for solid, fluid or
granulated substances. The
activating distance depends
on the physical and electrical
characteristics of the object
to be detected.
Note: Solid or fluid conduc-
tors are detected at a greater
distance than light or porous
insulators.
Wiring Diagrams
1
10
11
9
8
7
6
5
4
3
2
1
23
1
2
3
1
10
11
9
8
7
6
5
4
3
2
1
2
3
Example 1 Example 2 and 3
Output Specifications
Output SPDT relay
Rated insulation voltage 250 VAC (rms)
(cont./elec.)
Contact ratings ( Ag-Cd0) µ (micro gap)
Resistive loads AC 1 10 A/250 VAC (2500 VA)
DC 1 1 A/250 VDC (250 W)
or 10 A/25 VDC (250 W)
Small inductive loads AC 15 2.5 A/230 VAC
DC 13 5 A/24 VDC
Mechanical life ≥30 x 106operations
Electrical life AC 1 ≥2.5 x 105operations
(at max. load)
Operating frequency ≤7200 operations/h
Insulation voltages
Rated insulation voltage ≥2.0 kVAC (rms)
(cont./elec.)
Rated transient protection 4 kV (1.2/50 µs) (cont./elec.)
voltage (IEC 60664)
SV 190
1 sensor = 1 level
Max. or min. control
1 = signal
2 = -
3 = +
2 sensors = 2 levels
Max. and min. control
Power supply
Sensor immersed Max.
Sensor immersed Min.
Relay on
Inverted function: Relay on
Operation Diagrams
Example 1
1 sensor = 1 level, max. or min. control
Example 2 and 3
2 sensors = 2 levels, max. or min. control
Accessories
Sensors, open collector NPN-
types: Optical: VP
Capacitive: DR, EC
Bases
Hold down spring
Base covers
Front mounting bezel
Power Supply
Power Supply
Max. or Min.
Max.
Min.