NMB Technologies Corporation 的 08038FB Series 规格书
NMB
45 55 as 75 50
.159 ROTATION
8—(¢>4.3)\ *4 ,
9
8 ST N A
1 m
, Am f 7 3 $1 ‘3 9;
9 m 9 o
1 g E m 5
a 7,
177ch
(m ,169 1a+02 .13‘02 2315:0133
9 9/7414 (3.4) 150102 (3 4) (71 510 2)
, Egato 5} 3.15 :-02
‘ (30 :0 5)
o
1NLETS1DE/OUTLETS1DE
4—
3115FS-23T—B10-A00
3115Fs‘23T-Bza-Auo
DC Axial Fans
General Specifications
AC Axial Fans
Outline
Panel Cut-Outs
inch
(mm)
Units:
08038FB (80 X 38L)
Material
Casing : Aluminum
Impeller : UL94V-O Reinforced Plastic
Bearing : Ball Bearing
Lead Wire
: AWG22, UL3266
or Terminal : Faston #110 or equivalent
Expected Life
Failure Rate: 10%
25°C 50,000 Hours
Motor Structure: Shaded Pole Induction Motor
Motor Protection: Impedance Protection
Insulation Resistance:
10MΩoroverwithaDC500VMegger
Dielectric Withstand Voltage: AC 700V 1s
Allowable Ambient Temperature Range:
-10°C ~ +70°C (Operating)
-40°C ~ +70°C (Storage)
(non-condensing environment) 5
15
25
35
45
55
.22
.18
.14
.10
.06
.02
4 8 28 24 20 16 12 36 32
CFM
1.0 .90 .79 .65 .56 .45 .34 .22 .11
Static Pressure
Ps
(Pa)
Air Flow
(m3/min)
H
J
K
L
In H2O
INLET SIDE / OUTLET SIDE
(φ88.0)
4 – (φ4.3)
φ3.46
.169
(77)
2.815
(71.5)
2.815
(71.5)
3.03
(77)
3.03
AIR
(3.4)
NAME PLATE
Flange Type
ROTATION
Legacy Part No. 3115FS
Rotation:Counterclockwise AirflowOutlet:AirInOverStruts *1:MaximumValuesinFreeAir
*2:AverageValuesinFreeAir
*3:MinimumValuesinFreeAir
Specifications
Rated Frequency Starting CurrentInputSpeed Max. Max.Static NoiseMass
MODEL LEGACY P/N Voltage Voltage Power AirFlow Pressure
(V) (Hz) (V) (A)*1 (W) (min-1)*2 CFM*1 (m3/min)*2 in H2O (Pa)*2 (dB)*2 (g)
08038FB-A1H-EA-00 3115FS-12T-B00-A00 115 60 75 0.045 4.0 1850 18.0 0.51 .07 17.5 31 340
08038FB-A1J-EA-00 3115FS-12T-B10-A00 115 60 75 0.087 6.5 2100 22.0 0.62 .09 22.5 36 340
08038FB-A1K-EA-00 3115FS-12T-B20-A00 115 60 75 0.090 7.5 2700 27.0 0.76 .13 32.5 40 340
08038FB-A1L-EA-00 3115FS-12T-B30-A00 115 60 75 0.100 8.5 3250 32.0 0.90 .18 45.0 44 340
08038FB-B3J-EA-00 3115FS-23T-B10-A00 230 60 175 0.050 6.5 2050 20.0 0.57 .09 22.5 35 340
08038FB-B3K-EA-00 3115FS-23T-B20-A00 230 60 175 0.060 7.5 2750 28.0 0.79 .13 32.5 40 340
08038FB-B3L-EA-00 3115FS-23T-B30-A00
230 60 175 0.065 8.0 3250 33.0 0.93 .18 45.0 44 340
NMBTC.COM / 248.919.2250