STMicroelectronics 的 NUCLEO-8yyyyRy Data Brief 规格书
‘ ’l hie.cugmemed
. m
, g} Msuuc m
‘ Mlvanclfl ' “‘ , was?
For further information contact your local STMicroelectronics sales office.
May 2018 DB3591 Rev 1 1/5
NUCLEO-8XXXXRX
STM8 Nucleo-64 boards
Data brief
Features
•STM8 microcontroller in LQFP64 package
•Flash memory size:
– 64 Kbytes for STM8L152R8T6
– 128 Kbytes for STM8S208RBT6
•4 LEDs
– USB communication (LD4)
– 5 V STLINK (LD3)
– User (LD2)
– Power (LD1)
•2 push-buttons: USER and RESET
•32.768 kHz LSE crystal oscillator for the
NUCLEO-8L152R8 only
•Board expansion connectors:
–Arduino
™ Uno V3
– ST morpho extension pin headers for full
access to all STM8 I/Os
•Flexible board power-supply:
–USB V
BUS or external source (3.3 V, 5 V,
7-12V)
– Power management access point
•On-board ST-LINK/V2-1 debugger and
programmer with SWIM connector
•USB re-enumeration capability.
Three different interfaces supported: Virtual
COM port, mass storage, debug port
•Comprehensive free software STM8 libraries
including a variety of software examples
•Support of a wide choice of Integrated
Development Environments (IDEs) including
STMicroelectronics free STVD-STM8 (using
Cosmic toolchain), IAR™, Cosmic free IDEA
Table 1. Device summary
Reference Part number
NUCLEO-8XXXXRX NUCLEO-8S208RB, NUCLEO-8L152R8.
Top view of the NUCLEO-8S208RB board. Top view of the NUCLEO-8L152R8 board.
Pictures are not contractual.
www.st.com
Description NUCLEO-8XXXXRX
2/5 DB3591 Rev 1
Description
The STM8 Nucleo-64 boards provide an affordable and flexible way for users to try out new
concepts and build prototypes with the LQFP64-packaged STM8 microcontroller, which
provides various combinations of performance, power consumption and features.
The Arduino™ Uno V3 connectivity support, and the ST morpho headers allow easy
expansion of the Nucleo open development platform functionality with a wide choice of
specialized shields.
The STM8 Nucleo-64 boards do not require any separate probe as they integrate the
ST-LINK/V2-1 debugger and programmer.
System requirements
•Windows® OS (7, 8 and 10)
•USB Type-A to Micro-B cable
Development toolchains
•STMicroelectronics: free STVD-STM8 (using Cosmic toolchain)
•IAR™: IAR-EWSTM8
•Cosmic: free IDEA
Demonstration software
The demonstration software, included in the STM8CubeMX package, is preloaded in the
STM8 Flash memory for easy demonstration of the device peripherals in standalone mode.
The latest versions of the demonstration source code and associated documentation can be
downloaded from the www.st.com/stm8nucleo website.
DB3591 Rev 1 3/5
NUCLEO-8XXXXRX Ordering information
5
Ordering information
To order a STM8 Nucleo-64 board, refer to Ta b l e 2 .
The meaning of the codification is explained in Ta b l e 3 .
The order code is printed on a sticker placed at the top or bottom of the board.
Table 2. Ordering information
Order code Targeted STM32
NUCLEO-8S208RB STM8S208RBT6
NUCLEO-8L152R8 STM8L152R8T6
Table 3. Codification explanation
NUCLEO-TXXXRY-P Description Example: NUCLEO-8L152R8
TXXXX STM8 product line 8L152
R STM8 package pin count 64 pins
Y
STM8 Flash memory size:
– 8 for 64 Kbytes
– B for 128 Kbytes
– C for 256 Kbytes
– E for 512 Kbytes
– G for 1 Mbyte
– Z for 192 Kbytes
64 Kbytes
Revision history NUCLEO-8XXXXRX
4/5 DB3591 Rev 1
Revision history
Table 4. Document revision history
Date Revision Changes
3-May-2018 1 Initial release.
DB3591 Rev 1 5/5
NUCLEO-8XXXXRX
5
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on
ST products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or
the design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2018 STMicroelectronics – All rights reserved