1607581 规格书
PHGNIX
CON'I'ACI'
m KERR
4 046355 272971
https://www.phoenixcontact.com/pi/products/1607581
09/09/2019Page1/2
Crimp contact-ST-06KS020-1607581
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Crimp contact, turned, contact diameter: 0.6 mm, crimp range: 0.14 mm² ... 0.34 mm²
The figure may differ depending on
the connection area
Your advantages
Crimping connection: vibration- and temperature-resistant assembly
High tensile strength of the connection
Low contact resistance
Easy production monitoring
Key Commercial Data
Packing unit 100 pc
Minimum order quantity 100 pc
GTIN
GTIN 4046356272971
Technical data
General
Contact type turned
Contact diameter 0.6 mm
Type of contact Socket
Connection method Crimp connection
Insertion/withdrawal cycles mechanical 100
Litz wire cross section min. 0.14 mm²
Litz wire cross section max. 0.34 mm²
Contact material CuZn
Contact surface Nickel-plated (Ni), with gold coating (Au)
Environmental Product Compliance
[523%
https://www.phoenixcontact.com/pi/products/1607581
09/09/2019Page2/2
Crimp contact-ST-06KS020-1607581
Technical data
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Approvals
Approvals
Approvals
EAC
Ex Approvals
Approval details
EAC B.01742
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com