LITEON 的 LTC-4624JR 规格书
LIT
Du
PART NO.
DESCRIPTION
AlInGaP Super Red
LTC—4624J R
Rt. Hand Decimal
!""#$$%$%
$&&&$'((
))*&$(
+%
%$%$%,%$%
)$-$)$
$$$$.
$/'&($&$$.
0 !""#123 02 3345601237080
702"03 17569: 7 1080 ;36<07 6$9 7;504 401
57=> 940"9104"6$9934975940397
7;?734930=91 979249:9091> 30702"037
6$9;50401
(;63560@""10
3%910"96
LITEL'] ll
; A \-A_
' v
V 41
LL/‘ ,. >< l="" vvvvvvvv="" vvvvvvvvvvv="" vvvvvvvv="">
661"077940"66"03047604907940±""!A#;60773 04>70301
LIT
Uh
2
O
CONNECTION
COMMON ANODE DIGIT 1
CATHODE E
CATHODE C‘L3
CATHODE D
COMMON ANODE DIGIT 2
CATHODE DP
COMMON ANODE DIGIT 3
CATHODE G
omqomngH
NO PIN
o
NO PIN
CATHODE B,L2
N
CATHODE A,L1
U3
NO PIN
E
COMMON ANODE L1,L2‘L3
m
CATHODE F
$
(($$
%
% =
%
(($$
%
B (($$
C %
D $
$
% =
% =
$
(( ==
% '
LITEL'I II
PARAMETER MAXIMUM RATING UNIT
Power Dissipation Per Segment 70 mW
( 1/10 Duty Cycle. 0.1ms Pulse Width)
Derating Linear From 253C Per Segment 0.33 mA/“C
Reverse Voltage Per Segment 5 V
Operating Temperature Range
-35"C to +85‘C
Storage Temperature Range
-35"C to +85‘C
PARAMETER SYMBOL MIN. TYP. MAX. UNIT TEST CONDITION
Average Luminous Intensity I 200 650 ued IF:1mA
Peak Emission Wavelength Ap 639 nm IF:20mA
Spectral Line Half—Width Al 20 nm IF:20mA
Dominant Wavelength 7rd 631 nm IF:20mA
Forward Voltage Per Segment V 2.0 2.6 V IF:20mA
Reverse Current Per Segment 1 100 HA V :SV
Luminous Intensity Matehing Ratio Iv—m 2:1 IF:1mA
!"#$
>04775930402"03 B ")
09E'4>941;44030402"03
!;3::60="7;670)13 # D "
3;;7'4>941;44030402"03
04932094'4" 0402"03
"
"
080470-639200402"03 -
5049320"50493;40920 3FC
349200"50493;40920 3FC
61040"50493;40"9@ 4"9@7093""?06>709325690
%&!"#$
804920;";7$3073: $ µ1 $G"
09E"77)9806023 λ5 D " $G"
5034960%96)13 ∆λ " $G"
"93)9806023 λ1 " $G"
'4>941-639200402"03 - - $G"
080470;44030402"03 $ µ-
G-
;";7$3073:(93 293 $" $G"
30 ;";7 3073: 7 "097;401 >3 9 62 3 7074 91 6304 "?93 3 93
9554@"93073 0$!""7$304939600H694920#0:0407570;480
LIT
Du
use
bu:
ssn ‘u‘L
mm w W
n w \w x- mm mm
‘w «n mu
m
me:
u
50
‘2 vs 23
rmav
m x mm, .
:m H; [mm
”c :71, mm
mm .u .. m ‘
m: vx ma « N Main
\ vww \ m :m \\
n met wm
m
it}
AYV mums
w m Aw
MK (MM
mm; M
n3 5 W V5 25 5
m.” mm mm»
M \' mu A,\u\v \, 1mm \
Liv“ «>1 ~v. x
m,» «,m mm». .\
u v w
m mm
'%&