Knowles 的 SPW0690LM4H-1 规格书
vac to 6mm:
DNA CLOCK StLtC! (0 Ground
hvpul Currerk
Show 0 mm 10mm DATA
smrage Tempevalure
Oueramg ramperame
. Abathwz‘fldxuhqn mm 'vuv"
ow mm enema Mya w
'ma'mr‘: :r‘nnmp‘éd Fxpnkuvnb
rm 5 +5 u v
73 1‘ r5 3 v
*5 mA
\vwdahmle :0 6mm} oerd sec
740 '0 moo he
740 :0 +100 C
u'vu w u) r dance T'
mam/Jr whmlal Ju"der A
F‘am'v‘fl
SPW0690LM4H-1
CAMERON
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPW0690LM4H-1 Rev A
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
The SPW0690LM4H-1 is a miniature, high-performance, low power,
bottom port silicon digital microphone with a single bit PDM output.
Using Knowles’ proven high performance SiSonic™ MEMS technology,
the SPW0690LM4H-1 consists of an acoustic sensor, a low noise input
buffer, and a sigma-delta modulator. These devices are suitable for
applications such as cellphones, smart phones, laptop computers,
sensors, digital still cameras, portable music recorders, and other
portable electronic devices where excellent wideband audio
performance and RF immunity are required. In addition, the
SPW0690LM4H-1 offers multiple performance modes.
ABSOLUTE MAXIMUM RATINGS
Parameter Absolute Maximum Rating Units
MEMS
Transducer
Buffer
Charge Pump Vdd
SELECT
CLK
DATA
GND
Regulator
Control
Σ∆ ADC
PRODUCT FEATURES
•Low Distortion /High AOP
•High SNR
•Low Current Consumption in Low-Power Mode
•Flat Frequency Response
•High Drive Capability
•RF Shielded
•Bottom Port
•Sensitivity Matching
•Supports Dual Multiplexed Channels
•Multiple Performance Modes (Sleep, Low-
Power, Normal)
•Ultra-Stable Performance
•Omnidirectional
•Standard SMD Reflow
•LGA Package
TYPICAL APPLICATIONS
•Portable Electronics
•Cellphones
•Laptop Computers
•Tablets
•Digital Still Cameras
•Portable Music Recorders
‘( knowles
Tam } a n: ,r n
TesI Cendillens. 23 :2 C, 5512031, R.
Vdd 8 V. Tedge s Ins, unless othelwlse indlcmed
Supply Vellege Vdd 1.65 1.3 3.6 v
Low Frequency Rellurr LFRO -3dB releriye lo 1 kHz . 45 — Hz
ngn Frequency Flslness +3ds iela1ivelo1 kHz - 15 - kHz
Resonem Frequency Peak Fres Free Field response . 26 — kHz
DC Oflset Fullscele = 1100 -3.25 . 0.1 % FS
Dlrsclivlty Omnidireelienel
Polarity Increasing sound pressure Increasing densily 011's
Dela Formal ‘A Cycle PDM
Sensnivily Drop Vdd(min) s Vdd s Vddlmax) - - 10.25 dB
Clock Input Capacilenee Cin . 5 — pl=
Dale culpur Capscilsnce Coul - 54 - pl=
Dela Oulpm Load CIoed - - 100 pF
SELECT (high) Vdd.o.2 . 3.6 v
SELECT (low) 0.3 . 0.2 v
snarl Circuil Currsnl lsc Grounded DATA pin 1 - 20 mA
Fall-asleep Time“ Fclock < 250khz="" -="" -="" 10="" ms="" wake-up="" time”="" fclock="" a="" sookhz="" -="" -="" 35="" ms="" slenup="" tirnea="" powered="" down="" —.="" aerive,="" 3="" within="" 1="" db="" of="" final="" value="" .="" .="" 35="" ms="" time="" from="" valid="" vdd="" and="" clk="" uniil="" ina="" first="" logical="" bit="" is="" time="" m="" firsl="" dam="" all‘="" driven="" on="" ihe="" data="" line.="" the="" uulput="" is="" irislale="" until="" .="" 4="" —="" ms="" first="" dara="" bit.="" mode-change="" time"="" ‘="" low="" power="" made="" a="" normal="" mode="" -="" -="" 17="" ms="">
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPW0690LM4H-1 Rev A
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
2 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
ACOUSTIC & ELECTRICAL SPECIFICATIONS1
Parameter Symbol Conditions Min Typ Max Units
‘( knowles
T;N. . ,l 171M
Test Conditions, 23 as. 55am R,
vdd=l.a v. Felock = 2.4 MHz (as. = 50%), Tedge s 3ns. SELECT grounded, no load, unless omerwlse indicated
Fclock = .2 MHz . 650 690
Fclock = 1.536 MHz - 750 820
Supply Current1 Idd Fclock = 2.4 MHz 900 1000 1200 wt
Fclock = 3.072 MHz . 1225 1350
Fclock = 4.9 MHz . 1950 2000
Sensitivity s 94 dB SPL @ 1 kHz .42 .41 .40 .11an
94 dB SPL @ 1 kHz. A-weighted. Fclock = 1.2 MHz . s3 .
94 dB SPL @ 1 kHz, A-wsighted, Fcloek = 1.536 MHz - as -
Signal to Noise Ratio SNR 94 dB SPL @ 1 kHz. A-weighted. Fcloek = 2.4 MHz 645 69,5 . dE(A)
94 as SPL @ 1 kHz. A-weighted. Fclcck = 3.072 MHz . 66,5 .
94 dB SPL @ 1 kHz. A-weighted. Fclcek = 4.3 MHz . 66,5 .
Near-Ultrasonic SNR 94 dB SPL. @ 19 kHz . BW =1a.5 . 20.0 kHz . a2 . dB
94 dB SPL @ 1 kHz . 0.2 0.3
Total Harmonic Distortion THD %
115ds SPL@ 1 kHz - 0,8 -
1%THD@1kHz.s=typ . 11s . dB SPL
Acouslic Overload Poinl AOP 10% THD @ 1 kHz. 3 = Iyp 133 135 . dB SPL
Power Supply Rejecticn RaIio PSRR 200 mVpp sinawava @ 1 kHz . as . cs V/FS
Power Supply Rejection PSR+N 3’21??? TW‘efigf‘Efi/Tg‘flfiflawmm . 7102 . dBFS(A)
MU" ’» 10V. M’YM’J’JVL‘,
TeSK Conditions: 23 flVC, 55fl056 RH , Vddfl B V, FC‘OCk = 755 kHZ (DC = 50%), Tedge 5 ans, SELECT glcunded, no load, unless otherwise indicated
@ 217 Hz. A-weighted, BW = 8 kHz
Supply Current2 ldd 240 270 310 wt
Sensitivity s 94 as SPL @ 1 kHz 72! 720 .19 0an
Signal to Noise Ratio SNR 94 as SPL @ 1 kHz, Arweighted (SW = 8 kHz) 63.5 65.5 . dB(A)
Total Harmonic Distortion THD 94 dB SPL @ 1 kHz . 0.2 0.3 91.
1%THD@1kHz,s=typ - 113 - dB SPL
Acoustic Overload Point AOP 10% THD @ 1 kHz, 5 : Iyp 113 115 . ca SPL
Power Supply Rejectien Ratio PSRR 200 mVpp sinewave @ 1 kHz . 75 . dEV/FS
Pow” Supply Rejmim PSRW 200 mVpp 7/9 duly cycle rectangular wavelorm _ .95 _ 11an ( A)
k
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPW0690LM4H-1 Rev A
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
3 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
Parameter Symbol Conditions Min Typ Max Units
Parameter Symbol Conditions Min Typ Max Units
‘( knowles
T;l\l." ;((‘ l
Tesl Conditions, 23 as, 55am R, vdd=l.a V. Feleck = 0 Hz. SELECT glaunded. no load. unless othemise lndiceled
Sleep Currenl Isleep . an 55 uA
‘sensww and supply Curienl are 100% iesiee
2 ldd Varies with Cload aocovdlng (o Aldd : 0.5'Vdd'ACload‘Fclock.
3 Valld microphones slates are Powered Down Meee (mlc om, Sleep Made (low cuiiem, DATA = hlghrZ, fast eienup), LowrPower Mode (law clock speed) and Nolmal
Mode,
“ Time iiem Fclock < 250="" khz="" [0="" isleepspeclficsnori="" ls="" melwheri="" [lansmonlng="" flom="" aeuve="" made="" to="" sleep="" mode.="" 5="" time="" from="" fclock="" z="" soc="" khz="" m="" ell="" applicable="" specifieeuons="" eie="" mel="" when="" usrls'lt'lomrlg="" fiom="" sleep="" mode="" to="" active="" mode="" 5="" audio="" is="" tempereiily="" muted="" dwlng="" me="" iransiiien="" between="" any="" mlclophone="" slate="" m="" l'="" l‘="" ,7="" (mil="" lill'="" l‘ii="" teei="" condltlons:="" 23="" we,="" 55am,="" rh,="" vchb="" v.="" tedge="" 5="" ans,="" unless="" omeiwise="" mdicaierl="" logic="" input="" high’="" vih="" 0.65ded="" -="" 36="" v="" logic="" input="" lew’="" vil="" .o.3="" .="" 035de6!="" v="" logic="" outpul="" high7="" von="" iour="2" ma="" veil-0,45="" -="" vdd="" v="" logic="" outpul="" law7="" vol="" iour="2" ma="" 0="" -="" 0.45="" v="" lowahigh="" threshold“="" vl-h="" -="" -="" 0e65ded="" v="" high—low="" threshold“="" vh-l="" 0.35ded="" -="" -="" v="" hysleresis="" widui‘="" vhysl="" 0.05ded="" -="" dqoxvdd="" v="" sleep="" mode="" 0="" -="" 250="" clock="" frequency’="" fclock="" low-power="" mode="" 500="" -="" 900="" «hz="" normal="" mode="" 1.1="" -="" 4.6="" mhz="" clock="" duty="" cycle="" 0.0.="" a0="" 50="" so="" %="" delay="" time="" le="" dela="" line="" driven7="" tdd="" 18="" -="" 35="" ns="" deley="" time="" to="" valid="" dele’="" tdv="" mex="" cload="" -="" -="" 100="" ns="" delay="" time="" to="" high="" 2’="" sz="" 5="" -="" 16="" ns="" hold="" time,="" thom="" 1235;332:633:th="" me="" inpm="" device,="" will="" be="" 5="" _="" _="" "s="" 7see="" flgurel="" timing="" dlagvam="" ‘="" see="" flgure="" 2:="" hvsieiesis="" diagiem.="">
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPW0690LM4H-1 Rev A
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
4 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
Parameter Symbol Conditions Min Typ Max Units
Parameter Symbol Conditions Min Typ Max Units
‘( knowles
,u'
(:0ch 0»?
R
mu
DMA
11:, 7:,
AH Ground we must be connected m ground,
Bypass causeway: shau‘d be phased nex‘ «3 each van pm my besx perfovmanoe.
cameuore near the microphone enema m comam mass 2 meleemcs due [a
(hen pwezae‘ecmc effect
Internal
Mie (High) Vdd CLK rismg edge CLK Valling edge
Mic (Low) Ground CLK vening edge CLK rising edge
Lew H
Ext CLOCK
Novmal Mode
mm: : Fdatk : 4.3 MHz
IBSVsVddSZSV
I.
anVPawev Mme
sun kHz : Fdotk : goo m2
uasv s we slsv
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPW0690LM4H-1 Rev A
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
5 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
Microphone SELECT Asserts DATA on Latch DATA on
Tdd
Tedge
DATA
(SELECT = Vdd)
Tdv
Tdz
CLOCK
DATA
(SELECT = Ground)
Vih
Vil
Tdv
Tdz
High Z
Mic (Low)
Data
High Z
Mic (High)
Data
Voh
Vol
Tedge
Voh
Vol
1/Fclock
Tdd
Thold
Thold
Low
High
Ext CLOCK
Input
Vhyst
Vl-h
Internal
Logic
Level
Vh-l
GND
PDM Mic
Interface
CODEC OR
APPLICATION PROCESSOR
V
dd
CLOCK
DATA
SEL
MIC1
DATA
CLOCK
GND
V
dd
SEL
MIC2
DATA
CLOCK
GND
V
dd
V
dd
V
dd
R
term
R
term
R
term
Low-Power Mode
500 kHz ≤ Fclock ≤ 900 kHz
1.65V ≤ Vdd ≤ 3.6V
Normal Mode
1.1 MHz ≤ Fclock ≤ 4.8 MHz
1.65V ≤ Vdd ≤ 3.6V
Sleep Mode
Fclock < 250 kHz
1.65V ≤ Vdd ≤ 3.6V
Powered
Down
Mode
Vdd = 0V
‘( knowles
Tes1Cond1t1ons 23 we, 55am R H , vdd=1a v. Fdock = 2 A MHZ. SELECT gvounded, no 10011, unless olhevwlse mmmted
(1.1 .11, 1111 L ,1 .
sensmmy Relatlve to “(HI (1115)
10 100 1000
Frequency (Hz)
10,000
a 0.1
>.
2
g 0.01
0.00‘
0.0001
0.00001 4
I0 I00 L000 IQOOO
Frequency (Hz)
180
135
90
Phase 0)
10
33‘
a
I
'- 1
0.1
95 100 105 110 115 120 125 130 135 140
same)
*1»
33‘
a
I
,.
100 1,000
10000
Frequency (Hz)
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPW0690LM4H-1 Rev A
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
6 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
PERFORMANCE CURVES
‘( knowles
E}
a
\
a
3
.4
1:
i
2
.3
i
m
m
2
S
2
w
v.
n 20 4:) so an
Frequency (kHz)
2100
2000
1500
1500
A I400
E 1200
E I000
600
A00
200
L5 La 2.I 2.4 2.7 30 3.3 3.6
Vdd (V)
dE(F§A‘/Hx)
PSRR (as)
so
70
m
loo
LOOK)
Frequency (Hz)
.yquinm
10,000
mal Dd
de
m
loo
LOOK)
Frequency (Hz)
10,000
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPW0690LM4H-1 Rev A
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
7 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
‘( knowles
ANICAL SPECIFICATIONS
07520.net:
man-00m in“
momma
I? “W‘ fl mlsnxumu onseuuea 5 u inane:
21 0353-0000 I
mum
(D em
Am
mum
2mm
m
_ I mm
mew ismitiie
i crime:
a 3
'I' I 250441 lm
immune
Length in 3.10 20.10 1 DATA Digital 0 PDM Output
w'd‘h (W) 2'50 “'10 2 SELECT Digital I LDIHI (UR) Select
Height (H) 0.05 20.10
3 GROUND Power Glound
Acoustic Pcn (AP) 270,325 :005
A CLOCK Digital | Clock input
PCB Thickness (1) 0.29 10.045
5 Vdd Power Power Supply
E E
I
I®Ie©
2mm
\4 x.
§ ‘ §
N<§§ 01.625="" \7="" wins="" any="" see="" new="" pick="" area="" chy="" extends="" m="" o="" 25="" mm="" of="" any="" edge="" or="" nole="" unless="" pinerwee="" spemfled="" dimensions="" ale="" in="" millimeters="" unless="" otherwise="" specified.="" e="" toievance="" is="" 1015mm="" unless="" otherwise="" specified="" in="" the="" acoustic="" patn,="" tne="" recommended="" pcb="" hole="" diameter="" is="" 0.5="" s="" d="" s="" 1.0mm,="" tne="" recommended="" gasket="" csvlty="" diameter="" is="" d="" 21="" 0mm="" and="" tie="" recommended="" case="" hoie="" diameter="" is1="" o="" s="" d="" 515mm="" further="" opllmizanons="" based="" on="" appiicallan="" should="" be="" performed="">§§>
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPW0690LM4H-1 Rev A
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
8 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
MECHANICAL SPECIFICATIONS
Pin # Pin Name Type Description
Example Land Pattern
Example Solder Stencil Pattern
Item Dimension Tolerance
‘( knowles
8.00010J 00
100010.05!)
4.000 ,0]
1150:0500 ‘1 I. (2)1.5 0.0
1.350133% 4—
B .— 030010.050 a
, éfé—ea é—e—@—®—e-@T@
|
IZDODIOJDO L
+ @QQQ
|
5500:05507 R05 B‘—
G-W-OSO— 215010.050
SECTION B-B
\L T" ;
Dwmenslons are In mflh’mexevs unless omevwise specxfied
Vacuum mckup on‘y m we wok avea named m Mechamcs‘ Specmaanons
Tape & ree‘ per Ewm
Labe‘s apphed dvecdy m Iee‘ and extema‘ package.
SPWDBQOLM4H71 ea 13' 5900 Reel 105 , 1o9
Canier Tape 105 , 109
Cover Tape 10‘ , 10‘“
Leuer» 'o', unemamn mavk (pm 1)
A‘pha Chavacter A.
's' Know‘es SwSomoTM Pmducuon
’E : Know‘es Engmeevmg Samp‘es
'P' Know‘es Prototype Samp‘es
'12345676'.
Umque Jab \demificauon Numbev fov moducmaeeabmw
shew ufe Twe‘ve (12) months wnen devices are smved m the faCIOVY'su DDhed, unopened ESD mmsmve sensitive hag undelme mexvnum envwonmenlal commons of
30%, 70% R H.
C
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPW0690LM4H-1 Rev A
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
9 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
PACKAGING & MARKING DETAIL
Model Number Suffix Reel Diameter Quantity Per
Reel Component Surface Resistance (ohms)
‘( knowles
25°C
Time 25°C to Peak —>i
Average Ramprup rate (Tsmtx to T») 3 Clsecond max.
Preheat
. Temperature Min (TsMiN) 150‘C
0 Temperature Max (Tam) 200°C
. Time (Temp to Tsiirix) (is) 607130 seconds
Time maintained above:
. Temperature (Tl) 217~c
- Time (It) 60-150 seconds
Peak Temperature (Tp) 25m;
Time within 5°C or actual Peak Temperature (ta) 2040 seconds
Ramp-down rete (TP to Tsw) S'C/seoond max
Time 25°C to Peak Temperature 3 minutes max
'«iiiii K)‘\.i'\ MN
(A) MSL (moisture sensitiirity ievei) Ciass 1
(B) Maximum of 3 renew evcies IS iecommended.
(C) in order to minimize device damage
up not boaid wash ct ciean after the reripw process
Do not brush board with or without edivents after the reflow process
De not directly expose td ultrasonic processing, weiding, er eieaning
Do not insert any opiect in pan hoie or devrce at any time.
Do not appiy aver 30 psi oi air pressure into the port hcie
Do not pull a vacuum over pert hpie at the microphone
De net appiy a vacuum when repaeking trite seaied bags at a rate faster than 0.5 atm/sec,
F: I; c
Based on iPC/JDEC JVSTDVOZD Reuision c
Aii temperatures vefei to topside of the package.
measured on the package body surrece.
The acmal ieflow profiie used shouid be Dptlmiled based
on (he ieflow quuiremems of aH components, board
design. solder paste formulation and renew equipment
used Detaiis or recommended handiing and
manufacturing processes can be found in AN25 SMT
Manufactuiing Guidelines for SiSonic"I Mlcvophones
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPW0690LM4H-1 Rev A
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
10 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
RECOMMENDED REFLOW PROFILE
Profile Feature Pb-Free
Time 25°C to Peak
Ramp-down
Ramp-up
TSMIN
TSMAX
TL
TP
tL
tP
t
S
Preheat
Time
25°C
‘( knowles
Meets the requirements of the European Roi-ls directive 2011/65/53 as amended
Meets the requirements of the industry standard lEC 612492212003 for halogenated substances and Knowles Gleen Materials standards Policy section on Halogeanvee
Product is Beryllium Free according to limits specified on the Knowles Hazardous Material List (HSL for Products)
Ozone depleting substances are not used in the product or the processes used to make the product, including compounds listed in Annex A B, and c of the “Montreal
Protocol on Substances That Deplete the Ozone Lever.
Thermal Shook 100 cycles at air-air manual shook lrorn -40'c lo ¢125°C with 15 minule soaks (IEC 90-2-4)
High Temperature Storage +105'c environment lor 1,000 hours (IEO 68-2-2 Test as)
Low Temperalure storage 740.0 envimnmenl lor 1,000 hours (IEC 65721 Test Aa)
High Temperature Bias +105‘c environment while under bias lor 1,000 hours (IEC 55722 Test Ea)
Low Temperalure Bias 40°C environmenl while under oiaslor 1,000 hours (IEC 68-2-1 Tesl As)
Temperalure/Huniidily Bias ewe/55% R‘H‘ environment while under oiaslor1.000 hours (JESDZZ-A101A-E)
Vibration 12 minutes in each x, Y, z axis lrcrn 20 to 2,000 Hz with peak acceleration 0120 G (MIL 883E.
Method 2007.2,»
ESDVHBM 3 discharges at szkv direct conlaci to 1/0 pins (ESD STM5,2)
ESDrLlD/GND 3 discharges at sakv direct contact to lid when unit is grounded (IEC 61000472)
ESDVMM 3 discharges at szoov direct contact to lo pins (MIL 0035, Method 3015.7)
Reflow 5 ieflow cycles with peak temperature or +260”C
Mechanical Shock 3 pulses of 10,000 G in each oi the x, Y, and 2 directions (IEC 6872727 Test Ea)
\l: t’ ‘;
Microphones meet all acoustic and elecirlcal specifications befole and after vellablliW testing, except senslTlViW which can deviate up I0 GdB.
Alter 3 ieflow cycles, the sensitii/ity of the microphones shall not dei/iate more than 1 dB from its initial value
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
knowles.com | DATASHEET SPW0690LM4H-1 Rev A
© 2018, Knowles Electronics, LLC, Itasca, IL, USA, All Rights Reserved.
11 SiSonic, Knowles and the logo are trademarks of Knowles Electronics, LLC.
MATERIALS STATEMENT
RELIABILITY SPECIFICATIONS
Test Description
‘( knowles
A Imfial Release (ECR 18-2097) 2/16/18
\nformauon comained herem is subject (0 change wlthout Hence K may be used bya party at thelr own dwsureuon and nsk We do not guavamee any resultsor assume any
habwh’ky in connecuon wwm Ks use. Thws pub‘icauon is nm [0 be mken as a hoense w DDevaxe undev any estm’ng Dmems.
{( knowles
MULTIMODE DIGITAL BOTTOM PORT
SISONIC™ MICROPHONE
12
Knowles Corporation
1151 Maplewood Drive
Itasca, Illinois 60143
Phone: 1 (630) 250-5100
Fax: 1 (630) 250
-0575
sales@knowles.com
Model/Reference Number:
Datasheet
SPW0690LM4H-1 Rev A
©
Copyright 2018 Knowles
SPECIFICATION REVISIONS
Revision Specification Changes Date