onsemi 的 CNY171-74, CNY17F1-F4, MOC8101-08 规格书
—
FAIRCHII—D
oooooooooooo
©2004 Fairchild Semiconductor Corporation
1
www.fairchildsemi.com
October 2005
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
CNY171, CNY172, CNY173, CNY174, CNY17F1, CNY17F2,
CNY17F3, CNY17F4, MOC8101, MOC8102, MOC8103,
MOC8104, MOC8105, MOC8106, MOC8107, MOC8108
Phototransistor Optocouplers
Features
■
CNY171/2/3/4 and CNY17F1/2/3/4 are also available in
white package by specifying M suffix (eg. CNY17F2M)
■
UL recognized (File # E90700)
■
VDE recognized
– Add option V for white package (e.g., CNY17F2VM)
– File #102497
– Add option ‘300’ for black package (e.g., CNY17F2300)
– File #94766
■
Current transfer ratio in select groups
■
High BV
CEO
—70V minimum (CNY17X/M, CNY17FX/M,
MOC8106/7/8)
■
Closely matched current transfer ratio (CTR) minimizes unit-
to-unit variation.
■
Very low coupled capacitance along with no chip to pin 6
base connection for minimum noise susceptability
(CNY17FX/M, MOC810X)
Applications
■
Power supply regulators
■
Digital logic inputs
■
Microprocessor inputs
■
Appliance sensor systems
■
Industrial controls
Description
The CNY17, CNY17F and MOC810X devices consist of a
Gallium Arsenide IRED coupled with an NPN phototransistor
in a dual in-line package.
White Package (-M Suffix) Black Package (No -M Suffix)
Schematic
6
1
6
1
6
1
6
1
6
6
1
1
CNY17F1/2/3/4 CNY171/2/3/4
1
2
6
5 COLLECTOR COLLECTOR
4 EMITTERNC NC
NC
ANODE
CATHODE
3
1
2
6
5
4EMITTER
BASE
ANODE
CATHODE
3
CNY17F1M/2M/3M/4M
MOC8101/2/3/4/5/6/7/8
CNY17F1M/2M/3M/4M
2
www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
Absolute Maximum Ratings
Electrical Characteristics
(T
A
= 25°C Unless otherwise specified.)
(1)
Parameters Symbol Device Value Units
TOTAL DEVICE
Storage Temperature T
STG
M -40 to +150 °C
non M -55 to +150
Operating Temperature T
OPR
M -40 to +100 °C
non M -55 to +100
Lead Solder Temperature T
SOL
All 260 for 10 sec °C
Total Device Power Dissipation @ 25°C (LED plus detector)
Derate Linearly From 25°C
P
D
M 250 mW
non M 250
M 2.94 mW/°C
non M 3.30
EMITTER
Continuous Forward Current I
F
M60mA
non M 100
Reverse Voltage V
R
All 6 V
Forward Current - Peak (1 µs pulse, 300 pps) I
F
(pk) M 1.5 A
non M 1.0
LED Power Dissipation 25°C Ambient
Derate Linearly From 25°C
P
D
M 120 mW
non M 150
M 1.41 mW/°C
non M 1.8
DETECTOR
Continuous Collector Current I
C
All 50 mA
Collector-Emitter Voltage V
CEO
CNY17X/M, CNY17FX/M,
MOC8106/7/8
70 V
MOC8101/2/3/4/5 30 V
Emitter Collector Voltage V
ECO
All 7 V
Detector Power Dissipation @ 25°C
Derate Linearly from 25°C
P
D
M 150 mW
non M 150
M 1.76 mW/°C
non M 2.0
Individual Component Characteristics
Parameters Test Conditions Symbol Device Min Typ Max Units
EMITTER
Input Forward Voltage I
F
= 60 mA V
F
CNY17FX/M
CNY17X/M
1.0 1.35 1.65 V
I
F
= 10 mA MOC810X 1.0 1.15 1.50
Capacitance V
F
= 0 V, f = 1.0 MHz C
J
All 18 pF
Reverse Leakage Current V
R
= 6 V I
R
All 0.001 10 µA
3
www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
Isolation Characteristics
Note
* 5300 Vac(rms) for 1 minute equates to approximately 9000 Vac (pk) for 1 second
** Typical values at T
A
= 25°C
DETECTOR
Breakdown Voltage
Collector to Emitter I
C
= 1.0 mA, I
F
= 0 BV
CEO
MOC8101/2/3/4/5 30 100 V
MOC8106/7/8
CNY17F1/2/3/4/M
CNY171/2/3/4/M
70 100
Collector to Base I
C
= 10 µA, I
F
= 0 BV
CBO
CNY171/2/3/4/M 70 120
Emitter to Collector I
E
= 100 µA, I
F
= 0 BV
ECO
All 7 10
Leakage Current
Collector to Emitter V
CE
= 10 V, I
F
= 0 I
CEO
All 1 50 nA
Collector to Base V
CB
= 10 V, I
F
= 0 I
CBO
CNY171/2/3/4/M 20 nA
Capacitance
Collector to Emitter V
CE
= 0, f = 1 MHz C
CE
All 8 pF
Collector to Base V
CB
= 0, f = 1 MHz C
CB
CNY171/2/3/4/M 20 pF
Emitter to Base V
EB
= 0, f = 1 MHz C
EB
CNY171/2/3/4/M 10 pF
Characteristic Test Conditions Symbol Device Min Typ** Max Units
Input-Output Isolation Voltage f = 60 Hz, t = 1 min. (4) V
ISO
Black Package 5300 Vac(rms)*
f = 60 Hz, t = 1 sec. (4) ‘M’ White Package 7500 Vac(pk)
Isolation Resistance V
I-O
= 500 VDC (4) R
ISO
All 10
11
Ω
Isolation Capacitance V
I-O
= Ø, f = 1 MHz (4) C
ISO
Black Package 0.5 pF
‘M’ White Package 0.2
Individual Component Characteristics (Continued)
Parameters Test Conditions Symbol Device Min Typ Max Units
4
www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
Transfer Characteristics
(T
A
= 25°C Unless otherwise specified.)
(1)
DC Characteristics Test Conditions Symbol Min Typ Max Units
Coupled
Output Collector
Current
MOC8101 (I
F
= 10 mA, V
CE
= 10 V) (CTR)
(2)
50—80 %
MOC8102 73 — 117
MOC8103 108 — 173
MOC8104 160 — 256
MOC8105 65 — 133
MOC8106 50 — 150
MOC8107 100 — 300
MOC8108 250 — 600
CNY17F1/1M (I
F
= 10 mA, V
CE
= 5 V) 40 — 80
CNY17F2/2M 63 — 125
CNY17F3/3M 100 — 200
CNY17F4/4M 160 — 320
CNY171/1M 40 — 80
CNY172/2M 63 — 125
CNY173/3M 100 — 200
CNY174/4M 160 — 320
Collector-Emitter
Saturation Voltage
CNY17XM/FXM (I
C
= 2.5 mA, I
F
= 10 mA) V
CE(sat)
——0.4 V
MOC8101/2/3/4/5/
6/7/8
(I
C
= 500 µA, I
F
= 5.0 mA)
CNY17X/FX (I
F
= 10 mA, I
C
= 2.5 mA) — — 0.3 V
AC Characteristics
(3)
Test Conditions Symbol Min Typ* Max Units
Non-Saturated Switching Time
Tu r n-On Time MOC8101/2/3/4/5 (I
C
= 2.0 mA, V
CC
= 10 V, R
L
= 100
Ω
)t
on
—220µs
MOC8106/7/8 —
CNY17X/FX 10
Tu r n-Off Time MOC8101/2/3/4/5 (I
C
= 2.0 mA, V
CC
= 10 V, R
L
= 100
Ω
)t
off
—320
MOC8106/7/8 —
CNY17X/FX 10
Delay Time CNY17XM/FXM (I
F
= 10 mA, V
CC
= 5 V, R
L
= 75
Ω
)t
d
——5.6 µs
Rise Time All Devices (I
C
= 2.0 mA, V
CC
= 10 V, R
L
= 100
Ω
)t
r
—1—µs
CNY17XM/FXM (I
F
= 10 mA, V
CC
= 5 V, R
L
= 75
Ω
)——4.0
Storage Time CNY17XM/FXM (I
F
= 10 mA, V
CC
= 5 V, R
L
= 75
Ω
)t
s
——4.1 µs
Fall Time All Devices (I
C
= 2.0 mA, V
CC
= 10 V, R
L
= 100
Ω
)t
f
—2—µs
CNY17XM/FXM (I
F
= 10 mA, V
CC
= 5 V, R
L
= 75
Ω
)——3.5
5www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
** All typicals at TA = 25°C
Notes:
1. Always design to the specified minimum/maximum electrical limits (where applicable).
2. Current Transfer Ratio (CTR) = IC/IF x 100%.
3. For test circuit setup and waveforms, refer to Figures 20.
4, For this test, Pins 1 and 2 are common, and Pins 4 are 5 are common.
Transfer Characteristics (continued) (TA = 25°C Unless otherwise specified.)(1)
AC Characteristics(3) Test Conditions Symbol Min Typ Max Units
Saturated Switching Times
Tu r n-on Time CNY171/F1 (IF = 20 mA, VCE = 0.4 V) ton ——5.5 µs
CNY172/F2
CNY173/F3
CNY174/F4
(IF = 10 mA, VCE = 0.4 V) — — 8.0
Rise Time CNY171/F1 (IF = 20 mA, VCE = 0.4 V) tr——4.0 µs
CNY172/F1
CNY173/F3
CNY174/F4
(IF = 10 mA, VCE = 0.4 V) — — 6.0
CNY171M/F1M (IF = 20 mA, VCC = 5 V, RL = 1 KΩ)——4.0
CNY172M/3M/4M
CNY17F2M/F3M/F4M
(IF = 10 mA, VCC = 5 V, RL = 1 KΩ)——6.0
Delay Time CNY171M/F1M (IF = 20 mA, VCC = 5 V, RL =1 KΩ)
td
——5.5 µs
CNY172M/3M/4M
CNY17F2M/F3M/F4M
(IF = 10 mA, VCC = 5 V, RL =1 KΩ)——8.0
Tu r n-off Time CNY171/F1 (IF = 20 mA, VCE = 0.4 V) toff ——34µs
CNY172/F2
CNY173/F3
CNY174/F4
(IF = 10 mA, VCE = 0.4 V) — — 39
Fall Time CNY171/F1 (IF = 20 mA, VCE = 0.4 V) tf——20µs
CNY172/F2
CNY173/F3
CNY174/F4
(IF = 10 mA, VCE = 0.4 V) — — 24
CNY171M/F1M (IF = 20 mA, VCC = 5V, RL = 1KΩ)——20.0
µs
CNY172M/3M/4M
CNY17F2M/F3M/F4M
(IF = 10 mA, VCC = 5V, RL = 1KΩ)——24.0
Storage Time CNY171M/F1M (IF = 20 mA, VCC = 5V, RL = 1KΩ)
ts
——34.0 µs
CNY172M/3M/4M
CNY17F2M/F3M/F4M
(IF = 10 mA, VCC = 5V, RL = 1KΩ)——39.0
/'\ /’—\’\
/—\
w» = mm»:
/—\
L = m m
\\\
\» :znm \
——\
\
vmmu m
6www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
Fig.1 Normalized CTR vs. Forward Current
(Black Package)
Fig.2 Normalized CTR vs. Forward Current
(White Package)
IF - FORWARD CURRENT (mA) IF - FORWARD CURRENT (mA)
051015 20
NORMALIZED CTR
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
VCE = 5.0V
TA = 25˚C
Normalized to
IF = 10 mA
02468101214161820
NORMALIZED CTR
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
VCE = 5.0V
TA = 25˚C
Normalized to
IF = 10 mA
Fig. 3 Normalized CTR vs. Ambient Temperature
(Black Package)
Fig. 4 Normalized CTR vs. Ambient Temperature
(White Package)
-75 -50 -25 0 25 50 75 100 125
NORMALIZED CTR
0.4
0.6
0.8
1.0
1.2
1.4
1.6
Normalized to
IF = 10 mA
TA = 25˚C
IF = 10 mA
IF = 20 mA
TA - AMBIENT TEMPERATURE (˚C) TA - AMBIENT TEMPERATURE (˚C)
-60 -40 -20
0
20 40 60 80 100
NORMALIZED CTR
0.2
0.4
0.6
0.8
1.0
1.2
1.4
IF = 5 mA IF = 5 mA
IF = 10 mA
IF = 20 mA
Normalized to
IF = 10 mA
TA = 25˚C
Fig. 5 CTR vs. RBE (Unsaturated)
(Black Package)
Fig. 6 CTR vs. RBE (Unsaturated)
(White Package)
RBE- BASE RESISTANCE (kΩ) RBE- BASE RESISTANCE (kΩ)
NORMALIZED CTR ( CTRRBE / CTRRBE(OPEN))
NORMALIZED CTR ( CTRRBE / CTRRBE(OPEN))
10 100 1000
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
IF = 20 mA
IF = 10 mA
IF = 5 mA
VCE= 5.0 V
10 100 1000
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
VCE= 5.0 V
IF = 20 mA
IF = 10 mA
IF = 5 mA
7www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
Fig. 9 Switching Speed vs. Load Resistor
(Black Package)
R-LOAD RESISTOR (kΩ)
0.1 1 10 100
SWITCHING SPEED - (µs)
0.1
1
10
100
1000
Toff
Ton
Tf
IF = 10 mA
VCC = 10 V
TA = 25˚C
Fig. 7 CTR vs. RBE (Saturated)
(Black Package)
Fig. 8 CTR vs. RBE (Saturated)
(White Package)
Tr
SWITCHING SPEED - (µs)
Fig. 10 Switching Speed vs. Load Resistor
(White Package)
R-LOAD RESISTOR (kΩ)
0.1 1 10 100
0.1
1
10
100
1000
Toff
Ton
Tf
IF = 10 mA
VCC = 10 V
TA = 25˚C
Tr
R
BE
- BASE RESISTANCE (k Ω)
R
BE
- BASE RESISTANCE (k Ω) R
BE
- BASE RESISTANCE (k Ω)
R
BE
- BASE RESISTANCE (k Ω)
NORMALIZED CTR ( CTR
RBE
/ CTR
RBE(OPEN)
)
NORMALIZED CTR ( CTR
RBE
/ CTR
RBE(OPEN)
)
10 100 1000
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
VCE= 0.3 V
IF = 5 mA
IF = 10 mA
IF = 20 mA
10 100 1000
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
IF = 20 mA
IF = 10 mA
IF = 5 mA
VCE= 0.3 V
10 100 1000 10000 100000
NORMALIZED t
on
- (t
on(R
BE
)
/ t
on(open)
)
NORMALIZED t
on
- (t
on(R
BE
)
/ t
on(open)
)
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
Fig. 11 Normalized ton vs. RBE
(Black Package)
Fig. 12 Normalized ton vs. RBE
(White Package)
10 100 1000 10000 100000
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
VCC = 10 V
IC = 2 mA
RL = 100 Ω
VCC = 10 V
IC = 2 mA
RL = 100 Ω
8www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
10 100 1000 10000 100000
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.1
1.2
1.3
1.4
RBE- BASE RESISTANCE (k Ω)
10 100 1000 10000 100000
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.1
1.2
1.3
1.4
VCC = 10 V
IC = 2 mA
RL = 100 Ω
VCC = 10 V
IC = 2 mA
RL = 100 Ω
NORMALIZED t
off
- (t
off(R
BE
)
/ t
off(open)
)
NORMALIZED t
off
- (t
off(R
BE
)
/ t
off(open)
)
Fig. 13 Normalized toff vs. RBE
(Black Package)
RBE- BASE RESISTANCE (k Ω)
Fig. 14 Normalized toff vs. RBE
(White Package)
IF - LED FORWARD CURRENT (mA)
VF - FORWARD VOLTAGE (V)
Fig. 16 LED Forward Voltage vs. Forward Current
(White Package)
110100
1.0
1.1
1.2
1.3
1.4
1.5
1.6
1.7
1.8
TA = 25°C
TA = -55°C
TA = 100°C
IF - LED FORWARD CURRENT (mA)
VF - FORWARD VOLTAGE (V)
Fig. 15 LED Forward Voltage vs. Forward Current
(Black Package)
110100
1.0
1.1
1.2
1.3
1.4
1.5
1.6
1.7
1.8
TA = 25°C
TA = -55°C
TA = 100°C
0.01 0.1 1 10
0.001
0.01
0.1
1
10
100
IF = 5 mA
IF = 20 mA
IF = 10 mA
Fig. 18 Collector-Emitter Saturation Voltage vs Collector Current
(White Package)
IC - COLLECTOR CURRENT (mA)
VCE (SAT) - COLLECTOR-EMITTER SATURATION VOLTAGE (V)
IF = 2.5 mA
TA = 25
˚C
Fig. 17 Collector-Emitter Saturation Voltage vs Collector Current
(Black Package)
IC - COLLECTOR CURRENT (mA)
VCE (SAT) - COLLECTOR-EMITTER SATURATION VOLTAGE (V)
0.01 0.1 1 10
0.001
0.01
0.1
1
10
100
IF = 2.5 mA
TA = 25
˚C
IF = 20 mA
IF = 10 mA
IF = 5 mA
9www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
Figure 20. Switching Time Test Circuit Figure 21. Switching Time Test Circuit
RL
IFIC
VCC
OUTPUT (VCE)INPUT
INPUT PULSE
OUTPUT PULSE
ton toff
tr
td
tf
ts
10%
90%
Fig. 19 Dark Current vs. Ambient Temperature
(Black Package)
TA - AMBIENT TEMPERATURE (°C)
0255075100 125
I
CEO
- COLLECTOR-EMITTER DARK CURRENT (µA)
10
-6
10
-5
10
-4
10
-3
10
-2
10
-1
10
0
101
VCE = 10 V
10 www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
Black Package (No -M Suffix)
NOTE
All dimensions are in inches (millimeters)
Package Dimensions (Through Hole) Package Dimensions (Surface Mount)
Package Dimensions (0.4” Lead Spacing)
Recommended Pad Layout for
Surface Mount Leadform
0.100 (2.54)
TYP
0.020 (0.51)
MIN
0.350 (8.89)
0.330 (8.38)
0.270 (6.86)
0.240 (6.10)
PIN 1
ID.
0.022 (0.56)
0.016 (0.41)
0.070 (1.78)
0.045 (1.14)
0.200 (5.08)
0.115 (2.92)
0.300 (7.62)
TYP
0° to 15°
0.154 (3.90)
0.100 (2.54)
SEATING PLANE
0.016 (0.40)
0.008 (0.20)
Lead Coplanarity : 0.004 (0.10) MAX
0.270 (6.86)
0.240 (6.10)
0.350 (8.89)
0.330 (8.38)
0.300 (7.62)
TYP
0.405 (10.30)
MAX
0.315 (8.00)
MIN
0.016 (0.40) MIN
2
5
PIN 1
ID.
0.016 (0.41)
0.008 (0.20)
0.100 (2.54)
TYP
0.022 (0.56)
0.016 (0.41)
0.070 (1.78)
0.045 (1.14)
0.200 (5.08)
0.165 (4.18)
4
3
0.020 (0.51)
MIN
1
6
SEATING PLANE
0.016 (0.40)
0.008 (0.20)
0.070 (1.78)
0.045 (1.14)
0.350 (8.89)
0.330 (8.38)
0.154 (3.90)
0.100 (2.54)
0.200 (5.08)
0.135 (3.43)
0.004 (0.10)
MIN
0.270 (6.86)
0.240 (6.10)
0.400 (10.16)
TYP
0° to 15°
0.022 (0.56)
0.016 (0.41)
0.100 (2.54) TYP
PIN 1 ID
0.070
(
1.78
)
0.060
(
1.52
)
0.030
(
0.76
)
0.100
(
2.54
)
0.295
(
7.49
)
0.415
(
10.54
)
(Black Package Only)
a 350 (a 2m
a 2m (5 am
mnmn
mm am
/
v
2;
mo ‘3 am
an a. sari}
own ‘5 am
WE”?
emu m
unmnau;
a m N am
/ \
/ \
n 425 Ma an
nznmSDfi) umzman
MA‘ 2‘:
mom ,1 L V
2 anzamnax
amamsm ”Emmi - unzsmam
“mm
fi- rra #11 ‘
0250mm 4' ‘ ( 5)
A w l
'65 U 461 i )
A l
nmmwwa '
WWW
) )
as e <> * _ )
munzm 1
mm
nmzuzm . I
11 www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
White Package (-M Suffix)
NOTE
All dimensions are in inches (millimeters)
Package Dimensions (Through Hole) Package Dimensions (Surface Mount)
Package Dimensions (0.4” Lead Spacing)
Recommended Pad Layout for
Surface Mount Leadform
0.350 (8.89)
0.320 (8.13)
0.260 (6.60)
0.240 (6.10)
0.320 (8.13)
0.070 (1.77)
0.040 (1.02) 0.014 (0.36)
0.010 (0.25)
0.200 (5.08)
0.115 (2.93)
0.100 (2.54)
0.015 (0.38)
0.020 (0.50)
0.016 (0.41) 0.100 (2.54) 15°
0.012 (0.30)
Pin 1 ID
SEATING PLANE
0.350 (8.89)
0.320 (8.13)
0.260 (6.60)
0.240 (6.10)
0.390 (9.90)
0.332 (8.43)
0.070 (1.77)
0.040 (1.02)
0.014 (0.36)
0.010 (0.25)
0.320 (8.13)
0.035 (0.88)
0.012 (0.30)
0.012 (0.30)
0.008 (0.20)
0.200 (5.08)
0.115 (2.93)
0.025 (0.63)
0.020 (0.51)
0.020 (0.50)
0.016 (0.41)
0.100 [2.54]
Seating Plane
Pin 1 ID
0.350 (8.89)
PIN 1 ID
0.320 (8.13)
0.260 (6.60)
0.240 (6.10)
0.070 (1.77)
SEATING PLANE
0.040 (1.02) 0.014 (0.36)
0.010 (0.25)
0.200 (5.08)
0.115 (2.93)
0.020 (0.50)
0.016 (0.41)
0.100 [2.54]
0.100 (2.54)
0.015 (0.38)
0.012 (0.30)
0.008 (0.21)
0.425 (10.80)
0.400 (10.16)
0.070
(
1.78
)
0.060
(
1.52
)
0.030
(
0.76
)
0.100
(
2.54
)
0.305
(
7.75
)
0.425
(
10.79
)
(White Package Only)
12 www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
Ordering Information
Black Package Part
Number Example
(No Suffix)
White Package Part
Number Example
(M Suffix) Description
CNY171S CNY171SM Surface Mount Lead Bend
CNY171SD CNY171SR2M Surface Mount; Tape and reel
CNY171W CNY171TM 0.4" Lead Spacing
CNY171300 CNY171VM VDE Approved
CNY171300W CNY171TVM VDE Approved, 0.4" Lead Spacing
CNY1713S CNY171SVM VDE Approved, Surface Mount
CNY1713SD CNY171SR2VM VDE Approved, Surface Mount, Tape & Reel
Carrier Tape Specifications (Black Package, No Suffix)
4.0 ± 0.1
Ø1.55 ± 0.05
User Direction of Feed
4.0 ± 0.1
1.75 ± 0.10
7.5 ± 0.1
16.0 ± 0.3
12.0 ± 0.1
0.30 ± 0.05
13.2 ± 0.2
4.85 ± 0.20
0.1 MAX 10.30 ± 0.20
9.55 ± 0.20
Ø1.6 ± 0.1
Carrier Tape Specifications (White Package, M Suffix)
4.0 ± 0.1
Ø1.5 MIN
User Direction of Feed
2.0 ± 0.05
1.75 ± 0.10
11.5 ± 1.0
24.0 ± 0.3
12.0 ± 0.1
0.30 ± 0.05
21.0 ± 0.1
4.5 ± 0.20
0.1 MAX 10.1 ± 0.20
9.1 ± 0.20
Ø1.5 ± 0.1/-0
13 www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
Marking Information (Black package non ‘M’ suffix)
Reflow Profile (Black Package, No Suffix)
CNY17-1
V XX YY K
1
2
6
43 5
Definitions
1Fairchild logo
2Device number
3VDE mark (Note: Only appears on parts ordered with VDE
option – See order entry table)
4Two digits year code, e.g., ‘03’; One digit year code for ‘M’
version, e.g. ‘5’
5Two digit work week ranging from ‘01’ to ‘53’
6 Assembly package code
• Peak reflow temperature: 225° C (package surface temperature)
• Time of temperature higher than 183° C for 60–150 seconds
• One time soldering reflow is recommended
215°C, 10–30 s
225 C peak
Time (Minute)
0
300
250
200
150
100
50
0
0.5 1 1.5 2 2.5 3 3.5 4 4.5
Temperature (°C)
Time above 183° C, 60–150 sec
Ramp up = 3 C/sec
14 www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
Marking Information (White package M suffix)
Reflow Profile (White Package, M Suffix)
CNY17-1
V X YY Q
1
2
6
43 5
Definitions
1Fairchild logo
2Device number
3VDE mark (Note: Only appears on parts ordered with VDE
option – See order entry table)
4 Single digit year code, e.g. ‘5’
5Two digit work week ranging from ‘01’ to ‘53’
6 Assembly package code
300
280
260
240
220
200
180
160
140
120
100
80
60
40
20
0
°C
Time (s)
0 60 180120 270
260°C
>245°C = 42 Sec
Time above
183°C = 90 Sec
360
1.822°C/Sec Ramp up rate
33 Sec
15 www.fairchildsemi.com
CNY17X, CNY17FX, MOC810X Rev. 1.0.5
CNY17X, CNY17FX, MOC810X Phototransistor Optocouplers
DISCLAIMER
FAIRCHILD SEMICONDUCTOR RESERVES THE RIGHT TO MAKE CHANGES WITHOUT FURTHER NOTICE TO ANY
PRODUCTS HEREIN TO IMPROVE RELIABILITY, FUNCTION OR DESIGN. FAIRCHILD DOES NOT ASSUME ANY LIABILITY
ARISING OUT OF THE APPLICATION OR USE OF ANY PRODUCT OR CIRCUIT DESCRIBED HEREIN; NEITHER DOES IT
CONVEY ANY LICENSE UNDER ITS PATENT RIGHTS, NOR THE RIGHTS OF OTHERS.
TRADEMARKS
The following are registered and unregistered trademarks Fairchild Semiconductor owns or is authorized to use and is
not intended to be an exhaustive list of all such trademarks.
LIFE SUPPORT POLICY
FAIRCHILD’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT
DEVICES OR SYSTEMS WITHOUT THE EXPRESS WRITTEN APPROVAL OF FAIRCHILD SEMICONDUCTOR CORPORATION.
As used herein:
1. Life support devices or systems are devices or
systems which, (a) are intended for surgical implant into
the body, or (b) support or sustain life, or (c) whose
failure to perform when properly used in accordance
with instructions for use provided in the labeling, can be
reasonably expected to result in significant injury to the
user.
2. A critical component is any component of a life
support device or system whose failure to perform can
be reasonably expected to cause the failure of the life
support device or system, or to affect its safety or
effectiveness.
PRODUCT STATUS DEFINITIONS
Definition of Terms
Datasheet Identification Product Status Definition
Advance Information
Preliminary
No Identification Needed
Obsolete
This datasheet contains the design specifications for
product development. Specifications may change in
any manner without notice.
This datasheet contains preliminary data, and
supplementary data will be published at a later date.
Fairchild Semiconductor reserves the right to make
changes at any time without notice in order to improve
design.
This datasheet contains final specifications. Fairchild
Semiconductor reserves the right to make changes at
any time without notice in order to improve design.
This datasheet contains specifications on a product
that has been discontinued by Fairchild semiconductor.
The datasheet is printed for reference information only.
Formative or
In Design
First Production
Full Production
Not In Production
ISOPLANAR™
LittleFET™
MICROCOUPLER™
MicroFET™
MicroPak™
MICROWIRE™
MSX™
MSXPro™
OCX™
OCXPro™
OPTOLOGIC
OPTOPLANAR™
PACMAN™
POP™
Power247™
PowerEdge™
FAST
FASTr™
FPS™
FRFET™
GlobalOptoisolator™
GTO™
HiSeC™
I2C™
i-Lo™
ImpliedDisconnect™
IntelliMAX™
Rev. I16
ACEx™
ActiveArray™
Bottomless™
Build it Now™
CoolFET™
CROSSVOLT™
DOME™
EcoSPARK™
E2CMOS™
EnSigna™
FACT™
FACT Quiet Series™
PowerSaver™
PowerTrench
QFET
QS™
QT Optoelectronics™
Quiet Series™
RapidConfigure™
RapidConnect™
µSerDes™
SILENT SWITCHER
SMART START™
SPM™
Stealth™
SuperFET™
SuperSOT™-3
SuperSOT™-6
SuperSOT™-8
SyncFET™
TinyLogic
TINYOPTO™
TruTranslation™
UHC™
UltraFET
UniFET™
VCX™
Wire™
Across the board. Around the world.™
The Power Franchise
Programmable Active Droop™